Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
314
(0+314+0)In Stock | AT222-CuH-D | AOTE | SPST-NO(1 Form A) x 2 1.3V 110V 300mΩ 1.25A AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C22390116 | DIP-8 | Tube-packed | 250us | SPST-NO(1 Form A) x 2 | 5kV | 300us | 1.3V | 110V | 300mΩ | 1.25A | AC,DC | ||
| Min: 1 Mult: 1 |
313
(0+313+0)In Stock | AT226-CuH-D | AOTE | SPST-NO(1 Form A) x 2 1.3V 600V 36Ω 40mA AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C22390118 | DIP-8 | Tube-packed | 120us | SPST-NO(1 Form A) x 2 | 5kV | 350us | 1.3V | 600V | 36Ω | 40mA | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
291
(291+0+0)In Stock | LT218D | Letex | SPST-NO(1 Form A) 1.2V 40V 50mΩ 3.5A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691608 | SOP-4-2.54mm | Tape & Reel (TR) | 400us | SPST-NO(1 Form A) | 1.5kV | 30us | 1.2V | 40V | 50mΩ | 3.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
286
(0+286+0)In Stock | LT213 | Letex | SOP-4 Solid State Relays (MOS Output) ROHS | C7469030 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
280
(280+0+0)In Stock
View marketplace suppliers’ inventory
| CPC1020N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 30V 116mΩ 1.2A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559067 | SOP-4-2.54mm | Tube-packed | 480us | SPST-NO(1 Form A) | 1.5kV | 650us | 1.2V | 30V | 116mΩ | 1.2A | - | ||
| Min: 1 Mult: 1 |
272
(22+250+0)In Stock | G3VM-62J1 | Omron Electronics | SPST-NO(1 Form A) x 2 1.15V 60V 1Ω 400mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C726024 | SOP-8-2.54mm | Tube-packed | 800us | SPST-NO(1 Form A) x 2 | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
272
(272+0+0)In Stock | GAQW612EH | SUPSiC | 1.2V 60V 1Ω 400mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435154 | SMD-8 | Tape & Reel (TR) | 500us;50us | - | - | 30us;500us | 1.2V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
269
(0+269+0)In Stock | AT226-CuH-S | AOTE | SPST-NO(1 Form A) x 2 1.3V 600V 36Ω 40mA AC,DC SMD-8P Solid State Relays (MOS Output) ROHS | C22390119 | SMD-8P | Tape & Reel (TR) | 120us | SPST-NO(1 Form A) x 2 | 5kV | 350us | 1.3V | 600V | 36Ω | 40mA | AC,DC | ||
| Min: 1 Mult: 1 |
265
(0+265+0)In Stock
View marketplace suppliers’ inventory
| G3VM-62C1 | Omron Electronics | SPST-NO(1 Form A) x 2 1.15V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558769 | DIP-8 | Tube-packed | 800us | SPST-NO(1 Form A) x 2 | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1 |
262
(0+262+0)In Stock | AT223-CuH-D | AOTE | SPST-NO(1 Form A) x 2 1.3V 110V 300mΩ 1.25A AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C22390117 | DIP-8 | Tube-packed | 250us | SPST-NO(1 Form A) x 2 | 5kV | 300us | 1.3V | 110V | 300mΩ | 1.25A | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
210
(200+10+0)In Stock | AQY210EHAX | PANASONIC | SPST-NO(1 Form A) 1.25V 350V 18Ω 130mA SMD-4P Solid State Relays (MOS Output) ROHS | C24728 | SMD-4P | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 5kV | 80us | 1.25V | 350V | 18Ω | 130mA | - | ||
| Min: 1 Mult: 1 |
207
(207+0+0)In Stock | GAQW211G2E | SUPSiC | 1.2V 40V 60mΩ 2.5A DIP-8 Solid State Relays (MOS Output) ROHS | C7435147 | DIP-8 | Tube-packed | 800us | - | 5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 |
204
(0+204+0)In Stock | GAQY252G3E | SUPSiC | 1.2V 60V 80mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C7435141 | DIP-4 | Tube-packed | 1.5ms | - | - | 50us | 1.2V | 60V | 80mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
180
(180+0+0)In Stock | LT243 | Letex | SPST-NO(1 Form A) 1.2V 60V 5Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691610 | SOP-4-2.54mm | Tape & Reel (TR) | 50us | SPST-NO(1 Form A) | 1.5kV | 30us | 1.2V | 60V | 5Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
171
(0+171+0)In Stock | CPC1006NTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 75mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2760114 | SOP-4-2.54mm | Tape & Reel (TR) | 10ms | SPST-NO(1 Form A) | 1.5kV | 10ms | 1.2V | 60V | 7Ω | 75mA | - | ||
Marketplace
| Lightning Deals Learn more 2000+:
$0.6393
Ended with
00:00:00 | Min: 2000 Mult: 1
SPQ: 2000
|
10000
0%
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| CPC1006NTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 75mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2760114 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 2000
|
160
(160+0+0)In Stock | BCY215S | BC | SPST-NO(1 Form A) 1.2V 100V 130mΩ 1.25A SOP-4 Solid State Relays (MOS Output) ROHS | C5348922 | SOP-4 | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 1.5kV | 60us | 1.2V | 100V | 130mΩ | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
153
(152+1+0)In Stock | GAQW212G1EH | SUPSiC | 1.2V 60V 270mΩ 1.1A SMD-8 Solid State Relays (MOS Output) ROHS | C7435158 | SMD-8 | Tape & Reel (TR) | 1.5ms | - | 5kV | 50us | 1.2V | 60V | 270mΩ | 1.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
145
(145+0+0)In Stock | CYAQW212EHAX | OCIC | SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C3018807 | SOP-8-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
143
(143+0+0)In Stock | GAQV278AEH-SIC | SUPSiC | 1.2V 1.8kV 90Ω 30mA SMD-5 Solid State Relays (MOS Output) ROHS | C7435173 | SMD-5 | Tape & Reel (TR) | 200us | - | - | 50us | 1.2V | 1.8kV | 90Ω | 30mA | - | ||
| Min: 1 Mult: 1 |
126
(102+24+0)In Stock | GAQV252G2E | SUPSiC | 1.2V 60V 100mΩ 2.5A DIP-6 Solid State Relays (MOS Output) ROHS | C7435175 | DIP-6 | Tube-packed | 2ms | - | - | 100us | 1.2V | 60V | 100mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 |
120
(120+0+0)In Stock | CYAQW214EH | OCIC | DIP-8 Solid State Relays (MOS Output) ROHS | C3018808 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
116
(0+116+0)In Stock | LH1510AABTR | Vishay Intertech | SMD-6P Solid State Relays (MOS Output) ROHS | C559566 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
113
(0+113+0)In Stock | KAQY216 | Cosmo Electronics | SPST-NO(1 Form A) 1.2V 600V 35Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C136449 | DIP-4 | Tube-packed | 300us | SPST-NO(1 Form A) | 5kV | 100us | 1.2V | 600V | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
109
(109+0+0)In Stock | LT219-3 | Letex | SPST-NO(1 Form A) 1.2V 60V 100mΩ 800mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691603 | SOP-4-2.54mm | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 1.5kV | 80us | 1.2V | 60V | 100mΩ | 800mA | - | ||
| Min: 1 Mult: 1 |
103
(103+0+0)In Stock | AQY212EH | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 850mΩ 550mA DIP-4 Solid State Relays (MOS Output) ROHS | C2894775 | DIP-4 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 50us | 1.25V | 60V | 850mΩ | 550mA | - |