Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
Relay Contact Form
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
Relay Contact Form
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
350
(0+336+14)In Stock | ATV252-CuH-S | AOTE | 1.3V 60V 40mΩ 3.5A AC SOP-6 Solid State Relays (MOS Output) ROHS | C22372857 | SOP-6 | Tape & Reel (TR) | 2.5ms | 5kV | 150us | 1.3V | 60V | 40mΩ | 3.5A | AC | - | |||
Min: 1 Mult: 1 |
349
(0+169+180)In Stock
View marketplace suppliers’ inventory
| CPC1035N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 30Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558972 | SOP-4-2.54mm | Tube-packed | 2ms | 1.5kV | 1ms | 1.2V | 350V | 30Ω | 100mA | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 1500
|
316
(0+0+316)In Stock | TLP700H(TP,F) | TOSHIBA | SOP-6-6.8mm Solid State Relays (MOS Output) ROHS | C4153775 | SOP-6-6.8mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
315
(0+0+315)In Stock | AT226-CuH-D | AOTE | 2 Form A(SPST-NO) 1.3V 600V 36Ω 40mA AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C22390118 | DIP-8 | Tube-packed | 120us | 5kV | 350us | 1.3V | 600V | 36Ω | 40mA | AC,DC | 2 Form A(SPST-NO) | |||
Min: 1 Mult: 1 |
314
(0+0+314)In Stock | AT222-CuH-D | AOTE | 2 Form A(SPST-NO) 1.3V 110V 300mΩ 1.25A AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C22390116 | DIP-8 | Tube-packed | 250us | 5kV | 300us | 1.3V | 110V | 300mΩ | 1.25A | AC,DC | 2 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
313
(0+313+0)In Stock | GAQV211G4EH | SUPSiC | 1.2V 40V 33mΩ 4.5A SMD-6 Solid State Relays (MOS Output) ROHS | C7435166 | SMD-6 | Tape & Reel (TR) | 1.5ms | - | 50us | 1.2V | 40V | 33mΩ | 4.5A | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
292
(0+292+0)In Stock | AQY212GS | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C719745 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
289
(0+0+289)In Stock | AT226-CuH-S | AOTE | 2 Form A(SPST-NO) 1.3V 600V 36Ω 40mA AC,DC SMD-8P Solid State Relays (MOS Output) ROHS | C22390119 | SMD-8P | Tape & Reel (TR) | 120us | 5kV | 350us | 1.3V | 600V | 36Ω | 40mA | AC,DC | 2 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 2000
|
286
(0+0+286)In Stock | LT213 | Letex | SOP-4 Solid State Relays (MOS Output) ROHS | C7469030 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
277
(0+277+0)In Stock | AQY212GHAX | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1.1A SMD-4P Solid State Relays (MOS Output) ROHS | C719739 | SMD-4P | Tape & Reel (TR) | 1.3ms | 5kV | 100us | 1.32V | 60V | 340mΩ | 1.1A | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
276
(0+276+0)In Stock | GAQW612EH | SUPSiC | 1.2V 60V 1Ω 400mA SMD-8 Solid State Relays (MOS Output) ROHS | C7435154 | SMD-8 | Tape & Reel (TR) | 500us;50us | - | 30us;500us | 1.2V | 60V | 1Ω | 400mA | - | - | |||
Min: 1 Mult: 1 |
265
(0+0+265)In Stock
View marketplace suppliers’ inventory
| G3VM-62C1 | Omron Electronics | 2 Form A(DPST-NO) 1.15V 60V 1Ω 500mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558769 | DIP-8 | Tube-packed | 800us | 2.5kV | 100us | 1.15V | 60V | 1Ω | 500mA | - | 2 Form A(DPST-NO) | |||
Min: 1 Mult: 1 |
263
(0+0+263)In Stock | AT223-CuH-D | AOTE | 2 Form A(SPST-NO) 1.3V 110V 300mΩ 1.25A AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C22390117 | DIP-8 | Tube-packed | 250us | 5kV | 300us | 1.3V | 110V | 300mΩ | 1.25A | AC,DC | 2 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
207
(0+207+0)In Stock | AQY210SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C126989 | SOP-4-2.54mm | Tape & Reel (TR) | 230us | 1.5kV | 40us | 1.25V | 350V | 17Ω | 120mA | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1 |
207
(0+207+0)In Stock | GAQW211G2E | SUPSiC | 1.2V 40V 60mΩ 2.5A DIP-8 Solid State Relays (MOS Output) ROHS | C7435147 | DIP-8 | Tube-packed | 800us | - | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | - | |||
Min: 1 Mult: 1 |
204
(0+0+204)In Stock | GAQY252G3E | SUPSiC | 1.2V 60V 80mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C7435141 | DIP-4 | Tube-packed | 1.5ms | - | 50us | 1.2V | 60V | 80mΩ | 2.5A | - | - | |||
Min: 1 Mult: 1 |
196
(0+100+96)In Stock | GAQW212G2E | SUPSiC | 1.2V 60V 68mΩ 2A DIP-8 Solid State Relays (MOS Output) ROHS | C7435150 | DIP-8 | Tube-packed | 1.5ms | - | 50us | 1.2V | 60V | 68mΩ | 2A | - | - | |||
Min: 1 Mult: 1 |
181
(0+31+150)In Stock
View marketplace suppliers’ inventory
| AQZ102 | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 50mΩ 4A SIP-4 Solid State Relays (MOS Output) ROHS | C425163 | SIP-4 | Tube-packed | 1.66ms | 2.5kV | 150us | 1.25V | 60V | 50mΩ | 4A | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 2000
|
178
(0+173+5)In Stock | LT210 | Letex | 1 Form A(SPST-NO) 1.2V 400V 20Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691605 | SOP-4-2.54mm | Tape & Reel (TR) | 230us | 1.5kV | 30us | 1.2V | 400V | 20Ω | 100mA | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 2000
|
178
(0+176+2)In Stock
View marketplace suppliers’ inventory
| CPC1117NTR | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 60V 5Ω 150mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C150424 | SOP-4-2.54mm | Tape & Reel (TR) | 316us | 1.5kV | 1.55ms | 1.2V | 60V | 5Ω | 150mA | - | 1 Form B(SPST-NC) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
177
(0+177+0)In Stock | VO14642AABTR | Vishay Intertech | 1 Form A(SPST-NO) 1.3V 60V 180mΩ 2A SMD-6P Solid State Relays (MOS Output) ROHS | C2653901 | SMD-6P | Tape & Reel (TR) | 370us | 5.3kV | 50us | 1.3V | 60V | 180mΩ | 2A | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 2000
|
171
(0+0+171)In Stock
View marketplace suppliers’ inventory
| CPC1006NTR | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 7Ω 75mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2760114 | SOP-4-2.54mm | Tape & Reel (TR) | 10ms | 1.5kV | 10ms | 1.2V | 60V | 7Ω | 75mA | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1
Full Reel: 1000
|
168
(0+0+168)In Stock | LH1510AABTR | Vishay Intertech | SMD-6P Solid State Relays (MOS Output) ROHS | C559566 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
167
(0+167+0)In Stock | LH1540AABTR | Vishay Intertech | 1 Form A(SPST-NO) 1.26V 350V 20Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C3001847 | SMD-6P | Tape & Reel (TR) | 1.2ms | 5.3kV | 500us | 1.26V | 350V | 20Ω | 120mA | - | 1 Form A(SPST-NO) | |||
Min: 1 Mult: 1 |
163
(0+163+0)In Stock
View marketplace suppliers’ inventory
| LCA717 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 30V 83mΩ 2A DIP-6 Solid State Relays (MOS Output) ROHS | C459811 | DIP-6 | Tube-packed | 920us | 3.75kV | 440us | 1.2V | 30V | 83mΩ | 2A | - | 1 Form A(SPST-NO) |