Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
|
167
(0+167+0)In Stock | LH1540AABTR | Vishay Intertech | 1 Form A(SPST-NO) 1.26V 350V 20Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C3001847 | SMD-6P | Tape & Reel (TR) | 1.2ms | 1 Form A(SPST-NO) | 5.3kV | 500us | 1.26V | 350V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1 |
166
(0+16+150)In Stock | AQZ102 | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 50mΩ 4A SIP-4 Solid State Relays (MOS Output) ROHS | C425163 | SIP-4 | Tube-packed | 1.66ms | 1 Form A(SPST-NO) | 2.5kV | 150us | 1.25V | 60V | 50mΩ | 4A | - | ||
| Min: 1 Mult: 1 |
163
(0+163+0)In Stock
View marketplace suppliers’ inventory
| LCA717 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 30V 83mΩ 2A DIP-6 Solid State Relays (MOS Output) ROHS | C459811 | DIP-6 | Tube-packed | 920us | 1 Form A(SPST-NO) | 3.75kV | 440us | 1.2V | 30V | 83mΩ | 2A | - | ||
| Min: 1 Mult: 1 |
126
(0+102+24)In Stock | GAQV252G2E | SUPSiC | 1.2V 60V 100mΩ 2.5A DIP-6 Solid State Relays (MOS Output) ROHS | C7435175 | DIP-6 | Tube-packed | 2ms | - | - | 100us | 1.2V | 60V | 100mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 |
120
(0+120+0)In Stock | CYAQW214EH | OCIC | DIP-8 Solid State Relays (MOS Output) ROHS | C3018808 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
116
(0+116+0)In Stock | AQY212EH | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 850mΩ 550mA DIP-4 Solid State Relays (MOS Output) ROHS | C2894775 | DIP-4 | Tube-packed | 1ms | 1 Form A(SPST-NO) | 5kV | 50us | 1.25V | 60V | 850mΩ | 550mA | - | ||
| Min: 1 Mult: 1 |
113
(0+0+113)In Stock | KAQY216 | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 600V 35Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C136449 | DIP-4 | Tube-packed | 300us | 1 Form A(SPST-NO) | 5kV | 100us | 1.2V | 600V | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 |
100
(0+0+100)In Stock | GAQY210E | SUPSiC | 1.2V 350V 17Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C7435136 | DIP-4 | Tube-packed | 230us | - | - | 50us | 1.2V | 350V | 17Ω | 130mA | - | ||
| Min: 1 Mult: 1 |
100
(0+0+100)In Stock
View marketplace suppliers’ inventory
| CPC1225N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 20Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559094 | SOP-4-2.54mm | Tube-packed | 1.25ms | 1 Form A(SPST-NO) | 1.5kV | 350us | 1.2V | 400V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1 |
100
(0+0+100)In Stock | CYAQW214D4 | OCIC | DIP-4 Solid State Relays (MOS Output) ROHS | C20417306 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+100+0)In Stock
View marketplace suppliers’ inventory
| ISP60SMT&R | Isocom Components | 1 Form A(SPST-NO) 1.18V 40Ω 50mA SMD-4P Solid State Relays (MOS Output) ROHS | C393538 | SMD-4P | Tape & Reel (TR) | 1.4ms | 1 Form A(SPST-NO) | 5kV | 50us | 1.18V | - | 40Ω | 50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+100+0)In Stock | AQV258HAXC88 | PANASONIC | SMD-5P Solid State Relays (MOS Output) ROHS | C3018704 | SMD-5P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
98
(0+98+0)In Stock | KAQY216S | Cosmo Electronics | 1 Form A(SPST-NO) 1.2V 600V 35Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C920690 | SOP-4-2.54mm | Tube-packed | 300us | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.2V | 600V | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 |
98
(0+0+98)In Stock
View marketplace suppliers’ inventory
| CPC1150N | Littelfuse | SOP-4 Solid State Relays (MOS Output) ROHS | C5299824 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
97
(0+0+97)In Stock | EPR411A204000EZ | ECE | SOP-4 Solid State Relays (MOS Output) ROHS | C16197328 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
97
(0+0+97)In Stock | EPR411A354000EZ | ECE | SOP-4 Solid State Relays (MOS Output) ROHS | C16197315 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
95
(0+0+95)In Stock | EPR411A604000EZ | ECE | SOP-4 Solid State Relays (MOS Output) ROHS | C16197330 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
94
(0+0+94)In Stock
View marketplace suppliers’ inventory
| PLA170 | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 800V 50Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558843 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 800V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1 |
94
(0+0+94)In Stock | EPR311A064000EZ | ECE | SMD-4 Solid State Relays (MOS Output) ROHS | C16197316 | SMD-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
92
(0+0+92)In Stock | AT223-CuH-S | AOTE | 2 Form A(SPST-NO) 1.5V 110V 300mΩ 1.25A AC,DC SMD-8,9.7x6.5mm Solid State Relays (MOS Output) ROHS | C32712995 | SMD-8,9.7x6.5mm | Tape & Reel (TR) | 250us | 2 Form A(SPST-NO) | 5kV | 300us | 1.5V | 110V | 300mΩ | 1.25A | AC,DC | ||
| Min: 1 Mult: 1 |
92
(0+0+92)In Stock | CYAQW210D4 | OCIC | DIP-4 Solid State Relays (MOS Output) ROHS | C20417307 | DIP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
90
(0+0+90)In Stock | GAQY212GE | SUPSiC | 1.2V 60V 800mΩ 500mA DIP4 Solid State Relays (MOS Output) ROHS | C7435142 | DIP4 | Tube-packed | 500us | - | 3.75kV | 50us | 1.2V | 60V | 800mΩ | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
88
(0+88+0)In Stock
View marketplace suppliers’ inventory
| IS60SMT&R | Isocom Components | 1 Form A(SPST-NO) 1.18V 42Ω 50mA SMD-6P Solid State Relays (MOS Output) ROHS | C433465 | SMD-6P | Tape & Reel (TR) | 1ms | 1 Form A(SPST-NO) | 5kV | 100us | 1.18V | - | 42Ω | 50mA | - | ||
| Min: 1 Mult: 1 |
86
(0+6+80)In Stock
View marketplace suppliers’ inventory
| CPC1230N | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 350V 20Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559079 | SOP-4-2.54mm | Tube-packed | 2ms | 1 Form A(SPST-NO) | 1.5kV | 1ms | 1.2V | 350V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
85
(0+0+85)In Stock | GAQV216EH | SUPSiC | 1.2V 600V 35Ω 80mA SMD-6 Solid State Relays (MOS Output) ROHS | C7435171 | SMD-6 | Tape & Reel (TR) | 500us | - | 3.75kV | 20us | 1.2V | 600V | 35Ω | 80mA | - |