Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LCA210LS | Littelfuse/IXYS | SMD-8P Solid State Relays (MOS Output) ROHS | C1559188 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PLA191S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 8Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559191 | SMD-6P | Tube-packed | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA110S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559198 | SMD-6P | Tube-packed | 1ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA125S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 300V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559199 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP197A(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559200 | SOP-6-2.54mm | Bag-packed | 600us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP197G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559203 | SOP-6-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW212S | PANASONIC | SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1558748 | SOP-8-2.54mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC1908J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558799 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| G3VM-201H1 | Omron Electronics | SOP-6 Solid State Relays (MOS Output) ROHS | C1558811 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-2L | Omron Electronics | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558813 | DIP-4 | Tube-packed | 1ms | SPST-NO(1 Form A) | 2.5kV | 1ms | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP206GA(F) | TOSHIBA | SPST-NO(1 Form A) x 2 1.15V 400V 17Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1558823 | SOP-8-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) x 2 | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1511Y | Littelfuse/IXYS | SPST-NO(1 Form A) 1.22V 230V 2.9Ω 450mA SIP-4 Solid State Relays (MOS Output) ROHS | C1558830 | SIP-4 | Tube-packed | 700us | SPST-NO(1 Form A) | 3.75kV | 110us | 1.22V | 230V | 2.9Ω | 450mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4006G(F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558850 | DIP-8 | Tube-packed | 1ms | SPST-NC(1 Form B) | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1977J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558871 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LCB120S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559205 | SMD-6P | Tube-packed | 650us | SPST-NC(1 Form B) | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | VOR2121B8 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559211 | SMD-8P | Tube-packed | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3554(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 40V 50mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C1559214 | DIP-4 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | TLP3556(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 250mΩ 1A DIP-4 Solid State Relays (MOS Output) ROHS | C1559223 | DIP-4 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 100V | 250mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | TLP176GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559224 | SOP-4-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559234 | SMD-8P | Tube-packed | 100us | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| LCA100L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559243 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| G3VM-401CR | Omron Electronics | SPST-NO(1 Form A) 1.64V 400V 3Ω 400mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559246 | DIP-8 | Tube-packed | 220us | SPST-NO(1 Form A) | 2.5kV | 80us | 1.64V | 400V | 3Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-601AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559249 | DIP-4 | Tray | 200us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 600V | 30Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1540AT-X001 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559256 | DIP-6 | Tube-packed | 130us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA100LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559267 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - |