Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LBA716 | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 60V DIP-8 Solid State Relays (MOS Output) ROHS | C1558847 | DIP-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 700us;580us | 3.75kV | 90us;760us | 1.2V | 60V | 210mΩ;1.63Ω | 1A;500mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1017N | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 16Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559043 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 10ms | 1.5kV | 10ms | 1.2V | 60V | 16Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1984Y | Littelfuse/IXYS | SPST-NO(1 Form A) 1.36V 600V 510mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C1559046 | SIP-4 | Tube-packed | SPST-NO(1 Form A) | 2.26ms | 4kV | 350us | 1.36V | 600V | 510mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | TLP4197G(F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559122 | SOP-6-2.54mm | Bag-packed | SPST-NC(1 Form B) | 1ms | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240D(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559154 | DIP-4 | Tube-packed | SPST-NO(1 Form A) | 1ms | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101FR | Omron Electronics | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A SMD-8P Solid State Relays (MOS Output) ROHS | C1559165 | SMD-8P | Tube-packed | SPST-NO(1 Form A) | 1.5ms | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | XBB170P | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559185 | Flatpack-8 | Tube-packed | SPST-NC(1 Form B) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA210L | Littelfuse/IXYS | DIP-8 Solid State Relays (MOS Output) ROHS | C1559187 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PLA191S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 8Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559191 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 3ms | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA110S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559198 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 1ms | 3.75kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP176GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559224 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 300us | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559234 | SMD-8P | Tube-packed | SPST-NO(1 Form A) | 100us | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| LCA100L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559243 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA220 | Littelfuse/IXYS | DPST-NO(2 Form A) 1.2V 250V 20Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559286 | DIP-8 | Tube-packed | DPST-NO(2 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 20Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BCY212G1 | BC | SPST-NO(1 Form A) 1.2V 60V 1Ω 500mA DIP-4 Solid State Relays (MOS Output) ROHS | C22370881 | DIP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 500us | 3.75kV | 350us | 1.2V | 60V | 1Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | BCW252GA | BC | SPST-NO(1 Form A) x 2 1.32V 60V 70mΩ 2A SMD-8P Solid State Relays (MOS Output) ROHS | C22370886 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | 1.2ms | 3.75kV | 40us | 1.32V | 60V | 70mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0
View other supplier's inventory on LCSC
| G3VM-41LR10-TR05 | Omron Electronics | SSOP-4 Solid State Relays (MOS Output) ROHS | C5717844 | SSOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-61VY3(TR05) | Omron Electronics | SOP-4 Solid State Relays (MOS Output) ROHS | C5717848 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-WFL | Omron Electronics | SMD-8P Solid State Relays (MOS Output) ROHS | C5717850 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | D1D40K | Sensata Tech | Solid State Relays (MOS Output) ROHS | C2616808 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3317(TP15,F | TOSHIBA | SPST-NO(1 Form A) 1.15V 80V 7Ω 120mA USOP-4-2.1mm Solid State Relays (MOS Output) ROHS | C2658941 | USOP-4-2.1mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 140us | 1kV | 160us | 1.15V | 80V | 7Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KPC457 0E | Cosmo Electronics | SOP-4 Solid State Relays (MOS Output) ROHS | C2890331 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KAQY214S | Cosmo Electronics | SPST-NO(1 Form A) 1.2V 400V 20Ω 130mA SOP-4 Solid State Relays (MOS Output) ROHS | C2890344 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 300us | 1.5kV | 100us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KCP1008 | Cosmo Electronics | SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2890347 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CPC1230NTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653898 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 2ms | 1.5kV | 1ms | 1.2V | 350V | 25Ω | 120mA | - |