Solid State Relays (MOS Output)
The Results of Solid State Relays (MOS Output)
86
Package
Load Current
Load Voltage
Isolation Voltage(Vrms)
Load Type
Turn-off time
Turn-on time
RDS(on)
Contact Form
Voltage - Forward(Vf)
Results:
86
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
36450
(14610+21840+0)In Stock | GAQY211G2S | Asian Brands | 1.2V 40V 60mΩ 2.5A SOP-4 Solid State Relays (MOS Output) ROHS | C7435104 | SOP-4 | Tape & Reel (TR) | 800us | - | 2.5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
21743
(8848+12895+0)In Stock | GAQY210S | Asian Brands | SPST-NO(1 Form A) 1.2V 350V 17Ω 120mA SOP-4 Solid State Relays (MOS Output) ROHS | C7435113 | SOP-4 | Tape & Reel (TR) | 230us | SPST-NO(1 Form A) | 1.5kV | 50us | 1.2V | 350V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
18000
(13975+4025+0)In Stock | GAQW214EH | Asian Brands | 1.2V 400V 20Ω 130mA SMD-8 Solid State Relays (MOS Output) ROHS | C19188597 | SMD-8 | Tape & Reel (TR) | 230us | - | 3.75kV | 30us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
14850
(4991+9859+0)In Stock | GAQY214S | Asian Brands | SPST-NO(1 Form A) 1.2V 400V 20Ω 150mA SOP-4 Solid State Relays (MOS Output) ROHS | C19188661 | SOP-4 | Tape & Reel (TR) | 230us | SPST-NO(1 Form A) | 1.5kV | 30us | 1.2V | 400V | 20Ω | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
11441
(7832+3609+0)In Stock | GAQY212GS | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 240mΩ 800mA SOP-4 Solid State Relays (MOS Output) ROHS | C7435107 | SOP-4 | Tape & Reel (TR) | 350us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.2V | 60V | 240mΩ | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
8565
(5405+3160+0)In Stock | GAQY212G1S | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 130mΩ 1.3A SOP-4 Solid State Relays (MOS Output) ROHS | C7435108 | SOP-4 | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 1.5kV | 600us | 1.2V | 60V | 130mΩ | 1.3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
6633
(6629+4+0)In Stock | GAQY212GSX | Asian Brands | 1.32V 60V 180mΩ 1A SOP-4 Solid State Relays (MOS Output) ROHS | C19271988 | SOP-4 | Tape & Reel (TR) | 350us | - | 2.5kV | 100us | 1.32V | 60V | 180mΩ | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
6363
(3295+3068+0)In Stock | GAQY252G3S | Asian Brands | 1.2V 60V 60mΩ 2.5A SOP-4 Solid State Relays (MOS Output) ROHS | C7435106 | SOP-4 | Tape & Reel (TR) | 1.5ms | - | 2.5kV | 100us | 1.2V | 60V | 60mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4404
(3960+444+0)In Stock | GAQY215G1S | Asian Brands | SPST-NO(1 Form A) 1.2V 100V 130mΩ 1.25A SOP-4-175mil-2.54mm Solid State Relays (MOS Output) ROHS | C22385004 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 2.5kV | 60us | 1.2V | 100V | 130mΩ | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
4191
(4183+8+0)In Stock | GAQY214EH | Asian Brands | 1.2V 400V 20Ω 130mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435128 | SMD-4 | Tape & Reel (TR) | 500us | - | 5kV | 30us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3828
(2050+1778+0)In Stock | GAQY215S | Asian Brands | 1.2V 100V 2Ω 400mA SOP-4 Solid State Relays (MOS Output) ROHS | C7435110 | SOP-4 | Tape & Reel (TR) | 300us | - | 2.5kV | 50us | 1.2V | 100V | 2Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3807
(3807+0+0)In Stock | GAQW211G2EH | Asian Brands | 1.2V 40V 60mΩ 2.5A SMD-8 Solid State Relays (MOS Output) ROHS | C7435156 | SMD-8 | Tape & Reel (TR) | 800us | - | 5kV | 20us | 1.2V | 40V | 60mΩ | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3795
(0+3795+0)In Stock | GAQY212G2S | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 68mΩ 1.8A SOP-4 Solid State Relays (MOS Output) ROHS | C7435109 | SOP-4 | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 1.5kV | 600us | 1.2V | 60V | 68mΩ | 1.8A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2776
(2776+0+0)In Stock | GAQY211G2EH | Asian Brands | 1.2V 40V 60mΩ 2A SMD-4 Solid State Relays (MOS Output) ROHS | C7435127 | SMD-4 | Tape & Reel (TR) | 800us | - | 5kV | 20us | 1.2V | 40V | 60mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2601
(460+2141+0)In Stock | GAQW210S | Asian Brands | 1.2V 350V 17Ω 120mA SOP-8 Solid State Relays (MOS Output) ROHS | C19188591 | SOP-8 | Tape & Reel (TR) | 280us | - | 1.5kV | 100us | 1.2V | 350V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2584
(2584+0+0)In Stock | GAQY212G2EH | Asian Brands | 1.2V 60V 100mΩ 2A SMD-4 Solid State Relays (MOS Output) ROHS | C7435130 | SMD-4 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 100mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2471
(2470+1+0)In Stock | GAQY221R2S | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 3.3Ω 250mA SOP-4-175mil-2.54mm Solid State Relays (MOS Output) ROHS | C22385176 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | 30us | SPST-NO(1 Form A) | 2.5kV | 30us | 1.2V | 60V | 3.3Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2463
(1361+1102+0)In Stock | GAQY212GHA | Asian Brands | 1.32V 60V 70mΩ 1.8A SMD-4 Solid State Relays (MOS Output) ROHS | C19271987 | SMD-4 | Tape & Reel (TR) | 1.5ms | - | 5kV | 50us | 1.32V | 60V | 70mΩ | 1.8A | - | ||
| Min: 1 Mult: 1 |
2294
(294+2000+0)In Stock | GAQY216E | Asian Brands | 1.2V 600V 35Ω 80mA DIP-4 Solid State Relays (MOS Output) ROHS | C7435143 | DIP-4 | Tube-packed | 500us | - | 5kV | 20us | 1.2V | 600V | 35Ω | 80mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
2185
(2025+160+0)In Stock | GAQW212G2EH | Asian Brands | 1.2V 60V 68mΩ 2A SMD8 Solid State Relays (MOS Output) ROHS | C7435159 | SMD8 | Tape & Reel (TR) | 1.5ms | - | - | 50us | 1.2V | 60V | 68mΩ | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2180
(1762+418+0)In Stock | GAQY216EH | Asian Brands | 1.2V 600V 35Ω 80mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435133 | SMD-4 | Tape & Reel (TR) | 500us | - | 5kV | 20us | 1.2V | 600V | 35Ω | 80mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1964
(1918+46+0)In Stock | GAQY212GEH | Asian Brands | 1.2V 60V 2Ω 500mA SMD-4 Solid State Relays (MOS Output) ROHS | C19188659 | SMD-4 | Tape & Reel (TR) | 500us | - | 3.75kV | 50us | 1.2V | 60V | 2Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1860
(1807+53+0)In Stock | GAQY216S | Asian Brands | 1.2V 600V 35Ω 80mA SOP-4 Solid State Relays (MOS Output) ROHS | C19188663 | SOP-4 | Tape & Reel (TR) | 300us | - | 2.5kV | 20us | 1.2V | 600V | 35Ω | 80mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1819
(1819+0+0)In Stock | GAQY210EH | Asian Brands | 1.2V 350V 17Ω 130mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435126 | SMD-4 | Tape & Reel (TR) | 230us | - | - | 50us | 1.2V | 350V | 17Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1815
(1752+63+0)In Stock | GAQW210EH | Asian Brands | 1.2V 350V 17Ω 130mA SMD-8 Solid State Relays (MOS Output) ROHS | C19188590 | SMD-8 | Tape & Reel (TR) | 230us | - | 3.75kV | 30us | 1.2V | 350V | 17Ω | 130mA | - |