Solid State Relays (MOS Output)
The Results of Solid State Relays (MOS Output)
2447
Manufacturer
Package
Load Current
Load Voltage
Isolation Voltage(Vrms)
Load Type
Turn-on time
Turn-off time
RDS(on)
Contact Form
Voltage - Forward(Vf)
Results:
2447
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
4524
(719+3805+0)In Stock | GAQY212G2S | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 68mΩ 1.8A SOP-4 Solid State Relays (MOS Output) ROHS | C7435109 | SOP-4 | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 1.5kV | 600us | 1.2V | 60V | 68mΩ | 1.8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4264
(4264+0+0)In Stock | AQY212GSX | SPST-NO(1 Form A) 1.32V 60V 0.34Ω 1A SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C415471 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | SPST-NO(1 Form A) | 1500V | 100us | 1.32V | 60V | 0.34Ω | 1A | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
4178
(2055+2123+0)In Stock | GAQY216S | Asian Brands | 1.2V 600V 35Ω 80mA SOP-4 Solid State Relays (MOS Output) ROHS | C19188663 | SOP-4 | Tape & Reel (TR) | 300us | - | 2.5kV | 20us | 1.2V | 600V | 35Ω | 80mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3922
(2711+1211+0)In Stock | AQY282SX | SPST-NO(1 Form A) 1.25V 60V 850mΩ 500mA AC,DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C250827 | SOP-4-2.54mm | Tape & Reel (TR) | 900us | SPST-NO(1 Form A) | 1500V | 500us | 1.25V | 60V | 850mΩ | 500mA | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
3828
(2050+1778+0)In Stock | GAQY215S | Asian Brands | 1.2V 100V 2Ω 400mA SOP-4 Solid State Relays (MOS Output) ROHS | C7435110 | SOP-4 | Tape & Reel (TR) | 300us | - | 2.5kV | 50us | 1.2V | 100V | 2Ω | 400mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3639
(3639+0+0)In Stock ![]() | CPC1035NTR | SPST-NO(1 Form A) 1.2V 350V 30Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2653895 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 1500V | 1ms | 1.2V | 350V | 30Ω | 100mA | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
3591
(3591+0+0)In Stock | LT218D | Asian Brands | SPST-NO(1 Form A) 1.4V 40V 0.05Ω 3.5A DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2691608 | SOP-4-2.54mm | Tape & Reel (TR) | 400us | SPST-NO(1 Form A) | 1500V | 30us | 1.4V | 40V | 0.05Ω | 3.5A | DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3573
(3528+45+0)In Stock | G3VM-61VY2 | SPST-NO(1 Form A) 1.27V 60V 1Ω 500mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558855 | SOP-4-2.54mm | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
| Min: 1 Mult: 1
Full Reel: 3500
|
3500
(0+3500+0)In Stock | ELM406A(TA)-G | SOP-4 Solid State Relays (MOS Output) ROHS | C42384984 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
3402
(3402+0+0)In Stock | APY221S | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 2Ω 200mA SOP-4 Solid State Relays (MOS Output) ROHS | C42444413 | SOP-4 | Tape & Reel (TR) | 150us | SPST-NO(1 Form A) | 2.5kV | 50us | 1.2V | 60V | 2Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3379
(1482+1897+0)In Stock | GAQY212GSX | Asian Brands | 1.32V 60V 0.18Ω 1A SOP-4 Solid State Relays (MOS Output) ROHS | C19271988 | SOP-4 | Tape & Reel (TR) | 350us | - | 2.5kV | 100us | 1.32V | 60V | 0.18Ω | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
3179
(3179+0+0)In Stock | GAQW211G2EH | Asian Brands | 1.2V 40V 0.06Ω 2.5A SMD-8 Solid State Relays (MOS Output) ROHS | C7435156 | SMD-8 | Tape & Reel (TR) | 800us | - | 5kV | 20us | 1.2V | 40V | 0.06Ω | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
3034
(2209+825+0)In Stock ![]() | TLP3122A(TPL,E(O | SOP-4 Solid State Relays (MOS Output) ROHS | C4153843 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
3029
(2586+443+0)In Stock | ELM440A(TA)(BMS)-VG | 1.5V 400V 120mA DC SMD-4P Solid State Relays (MOS Output) ROHS | C5296870 | SMD-4P | Tape & Reel (TR) | - | - | 3.75kV | 200us | 1.5V | 400V | - | 120mA | DC | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
3000
(0+3000+0)In Stock | KAQY217STLD | Asian Brands | SOP-4-175mil-2.54mm Solid State Relays (MOS Output) ROHS | C22379859 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2995
(0+2995+0)In Stock | LTV-178 | Asian Brands | SOP-4 Solid State Relays (MOS Output) ROHS | C48542903 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2991
(2990+1+0)In Stock | AT172-CuH-S | Asian Brands | 1.4V 60V 1.5Ω 500mA SOP-4 Solid State Relays (MOS Output) ROHS | C20624244 | SOP-4 | Tape & Reel (TR) | 2ms | - | 3.75kV | 1ms | 1.4V | 60V | 1.5Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2990
(0+2990+0)In Stock | CY214S(TP) | Asian Brands | 1.5V 400V 35Ω 120mA AC,DC SOP-4 Solid State Relays (MOS Output) ROHS | C20417308 | SOP-4 | Tape & Reel (TR) | 500us | - | 1500V | 80us | 1.5V | 400V | 35Ω | 120mA | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2950
(2950+0+0)In Stock | KAQY214S | Asian Brands | SPST-NO(1 Form A) 1.2V 400V 20Ω 130mA SOP-4 Solid State Relays (MOS Output) ROHS | C2890344 | SOP-4 | Tape & Reel (TR) | 300us | SPST-NO(1 Form A) | 1500V | 100us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2854
(2386+468+0)In Stock | GAQY215G1S | Asian Brands | SPST-NO(1 Form A) 1.2V 100V 0.13Ω 1.25A SOP-4-175mil-2.54mm Solid State Relays (MOS Output) ROHS | C22385004 | SOP-4-175mil-2.54mm | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 2.5kV | 60us | 1.2V | 100V | 0.13Ω | 1.25A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2826
(2826+0+0)In Stock ![]() | G3VM-61VY2-TR | SPST-NO(1 Form A) 1.27V 60V 1Ω 500mA SOP-4 Solid State Relays (MOS Output) ROHS | C306896 | SOP-4 | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 3.75kV | 100us | 1.27V | 60V | 1Ω | 500mA | - | |||
| Min: 1 Mult: 1 |
2795
(2795+0+0)In Stock | KAQY214 | Asian Brands | SPST-NO(1 Form A) 1.2V 400V 20Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C136415 | DIP-4 | Tube-packed | 300us | SPST-NO(1 Form A) | 5000V | 100us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2791
(2791+0+0)In Stock | GAQY221S | Asian Brands | 1.2V 60V 2Ω 200mA SOP-4 Solid State Relays (MOS Output) ROHS | C7435105 | SOP-4 | Tape & Reel (TR) | 150us | - | 2.5kV | 50us | 1.2V | 60V | 2Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2770
(2770+0+0)In Stock | GAQY211G2EH | Asian Brands | 1.2V 40V 0.06Ω 2A SMD-4 Solid State Relays (MOS Output) ROHS | C7435127 | SMD-4 | Tape & Reel (TR) | 800us | - | 5kV | 20us | 1.2V | 40V | 0.06Ω | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2653
(480+2173+0)In Stock | GAQW210S | Asian Brands | 1.2V 350V 17Ω 120mA SOP-8 Solid State Relays (MOS Output) ROHS | C19188591 | SOP-8 | Tape & Reel (TR) | 280us | - | 1.5kV | 100us | 1.2V | 350V | 17Ω | 120mA | - |