Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LCB126 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 250V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559194 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563GS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.24V 600V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559294 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 1.22ms | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240GA(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 400V 17Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560439 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 600us | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA172P | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 800V 37Ω SMD-6P Solid State Relays (MOS Output) ROHS | C1559242 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 1.2ms | 5kV | 500us | 1.2V | 800V | 37Ω | 100mA;85mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1983Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 600V 3.5Ω 500mA SIP-4 Solid State Relays (MOS Output) ROHS | C1559277 | SIP-4 | Tube-packed | 1 Form A(SPST-NO) | 2.2ms | 2.5kV | 150us | 1.2V | 600V | 3.5Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120 | Littelfuse/IXYS | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.2V 250V 16Ω 170mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559287 | DIP-8 | Tube-packed | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA110PL | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 400V 18Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559452 | Flatpack-8 | Tube-packed | 1 Form A(SPST-NO) | 300us | 3.75kV | 58us | 1.2V | 400V | 18Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB190 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 400V 25Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559457 | DIP-8 | Tube-packed | 1 Form B(SPST-NC) | 1ms | 5kV | 1ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240G(F | TOSHIBA | 1 Form A(SPST-NO) 1.27V 350V 25Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560441 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 300us | 5kV | 100us | 1.27V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101CR | Omron Electronics | 1 Form A(SPST-NO) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558732 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 1.5ms | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1510GS | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.37V 250V 13Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C1558977 | SMD-6P | Tube-packed | 1 Form A(SPST-NO) | 845us | 3.75kV | 260us | 1.37V | 250V | 13Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| CPC1726Y | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.35V 250V 640mΩ 1A SIP-4 Solid State Relays (MOS Output) ROHS | C1559077 | SIP-4 | Tube-packed | 1 Form A(SPST-NO) | 670us | 2.5kV | 40us | 1.35V | 250V | 640mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1394G | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.36V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559082 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 850us | 5kV | 460us | 1.36V | 600V | 30Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1505AB | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 130mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559087 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 200us | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC2907B | Littelfuse/IXYS | 1 Form A(SPST-NO) 1.2V 60V 100mΩ 2A SOIC-8-10.2mm Solid State Relays (MOS Output) ROHS | C1558776 | SOIC-8-10.2mm | Tube-packed | 1 Form A(SPST-NO) | 620us | 4kV | 90us | 1.2V | 60V | 100mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | LCB716 | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.2V 60V 1.63Ω 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558786 | DIP-6 | Tube-packed | 1 Form B(SPST-NC) | 580us | 3.75kV | 760us | 1.2V | 60V | 1.63Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| G3VM-351AY1 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 350V 35Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558816 | DIP-4 | Bag-packed | 1 Form A(SPST-NO) | 300us | 5kV | 100us | 1.27V | 350V | 35Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-61G3 | Omron Electronics | 1 Form A(SPST-NO) 1.27V 60V 1Ω 400mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1558841 | SOP-4-2.54mm | Tube-packed | 1 Form A(SPST-NO) | 3.5ms | 1.5kV | 1ms | 1.27V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1333G | Littelfuse/IXYS | 1 Form B(SPST-NC) 1.26V 350V 25Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558846 | DIP-4 | Tube-packed | 1 Form B(SPST-NC) | 2ms | 5kV | 3ms | 1.26V | 350V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP797J(F) | TOSHIBA | 1 Form A(SPST-NO) 1.15V 600V 25Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558866 | DIP-6 | Tube-packed | 1 Form A(SPST-NO) | 200us | 5kV | 200us | 1.15V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3825F(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 200V 250mΩ 1.5A DIP-8 Solid State Relays (MOS Output) ROHS | C1558886 | DIP-8 | Tube-packed | 1 Form A(SPST-NO) | 250us | 2.5kV | 100us | 1.64V | 200V | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | TLP220D(F) | TOSHIBA | 1 Form A(SPST-NO) 1.63V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559001 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 500us | 5kV | 200us | 1.63V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3555A(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 60V 45mΩ 3A DIP-4 Solid State Relays (MOS Output) ROHS | C1559076 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 450us | 2.5kV | 200us | 1.64V | 60V | 45mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1219Y | Littelfuse/IXYS | 1 Form B(SPST-NC) 60V 16Ω 200mA SIP-4 Solid State Relays (MOS Output) ROHS | C1559081 | SIP-4 | Tube-packed | 1 Form B(SPST-NC) | 5ms | 2.5kV | 5ms | - | 60V | 16Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3558A(F | TOSHIBA | 1 Form A(SPST-NO) 1.64V 200V 900mΩ 700mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559221 | DIP-4 | Tube-packed | 1 Form A(SPST-NO) | 130us | 2.5kV | 140us | 1.64V | 200V | 900mΩ | 700mA | - |