Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP197GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559195 | SOP-6-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA110LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 25Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559210 | SMD-6P | Tube-packed | 1ms | SPST-NO(1 Form A) | 3.75kV | 250us | 1.2V | 400V | 25Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-5211-021E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C1559212 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP240G(LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 350V 25Ω 100mA SMD-4P Solid State Relays (MOS Output) ROHS | C1560438 | SMD-4P | Tube-packed | 300us | SPST-NO(1 Form A) | 5kV | 100us | 1.27V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PVG612ASPBF | Infineon Technologies | SPST-NO(1 Form A) 100mΩ 7.5A SMD-6P Solid State Relays (MOS Output) ROHS | C538598 | SMD-6P | Tube-packed | 3.5ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 100mΩ | 7.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT322AS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 8Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538624 | SMD-8P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 8Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT412AS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 6Ω 240mA SMD-6P Solid State Relays (MOS Output) ROHS | C538630 | SMD-6P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 6Ω | 240mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View other supplier's inventory on LCSC
| PVDZ172NS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 250mΩ 1.5A SMD-8P Solid State Relays (MOS Output) ROHS | C538596 | SMD-8P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | PVT322S-TPBF | Infineon Technologies | SPST-NO(1 Form A) 10Ω 500mA SMD-8P Solid State Relays (MOS Output) ROHS | C538627 | SMD-8P | Tape & Reel (TR) | 3ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 10Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412LSPBF | Infineon Technologies | SPST-NO(1 Form A) 35Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C538632 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| PVT422SPBF | Infineon Technologies | SPST-NO(1 Form A) 35Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C538637 | SMD-8P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 2ms | - | - | 35Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LH1546AEFTR | Vishay Intertech | SPST-NO(1 Form A) 1.18V 350V 28Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C143707 | SOP-4-2.54mm | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 3.75kV | 80us | 1.18V | 350V | 28Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA110S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 25Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C461273 | SMD-8P | Tube-packed | 3ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 3ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCC110S | Littelfuse/IXYS | SPDT(1 Form C) 1.35V 350V 23Ω 120mA SMD-8P Solid State Relays (MOS Output) ROHS | C461276 | SMD-8P | Tube-packed | 4ms | SPDT(1 Form C) | 3.75kV | 4ms | 1.35V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV212 | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 830mΩ 550mA DIP-6 Solid State Relays (MOS Output) ROHS | C112147 | DIP-6 | Tube-packed | 650us | SPST-NO(1 Form A) | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA143 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 50Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C461243 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 4kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA120S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 15Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C461251 | SMD-6P | Tube-packed | 3ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 250V | 15Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA150P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C461279 | SMD-8P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP222G-2(F) | TOSHIBA | SPST-NO(1 Form A) x 2 1.15V 350V 25Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C150168 | DIP-8 | Tube-packed | 300us | SPST-NO(1 Form A) x 2 | 2.5kV | 100us | 1.15V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1546ADFTR | Vishay Intertech | SPST-NO(1 Form A) 1.2V 350V 28Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C134310 | SMD-4P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 5.3kV | 80us | 1.2V | 350V | 28Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412SPBF | Infineon Technologies | SPST-NO(1 Form A) 27Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C151499 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 27Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401B | Omron Electronics | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C306892 | DIP-6 | Tube-packed | 300us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQZ107D | PANASONIC | SPST-NO(1 Form A) 1.3V 200V 330mΩ 1.1A SIP-4 Solid State Relays (MOS Output) ROHS | C719622 | SIP-4 | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.3V | 200V | 330mΩ | 1.1A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ207D | PANASONIC | SPST-NO(1 Form A) 1.3V 200V 640mΩ 900mA SIP-4 Solid State Relays (MOS Output) ROHS | C719625 | SIP-4 | Tube-packed | 2.7ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.3V | 200V | 640mΩ | 900mA | - | ||
| Min: 1 Mult: 1 | 0 | AQW227NA | PANASONIC | SPST-NO(1 Form A) x 2 1.25V 200V 30Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C719644 | SMD-8P | Tube-packed | 200us | SPST-NO(1 Form A) x 2 | 1.5kV | 80us | 1.25V | 200V | 30Ω | 50mA | - |