Solid State Relays (MOS Output)
The Results of Solid State Relays (MOS Output)
2447
Manufacturer
Package
Load Current
Load Voltage
Isolation Voltage(Vrms)
Load Type
Turn-on time
Turn-off time
RDS(on)
Contact Form
Voltage - Forward(Vf)
Results:
2447
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Form
|
Turn-on time
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Form
|
Turn-on time
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+2000+0)In Stock | BCY212G1A | Asian Brands | SMD-4P Solid State Relays (MOS Output) ROHS | C22391873 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1994
(0+1994+0)In Stock | APY210S | Asian Brands | SPST-NO(1 Form A) 1.2V 350V 14Ω 130mA SOP-4 Solid State Relays (MOS Output) ROHS | C42444468 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 230us | 2.5kV | 50us | 1.2V | 350V | 14Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1994
(1948+46+0)In Stock | GAQY212GEH | Asian Brands | 1.2V 60V 2Ω 500mA SMD-4 Solid State Relays (MOS Output) ROHS | C19188659 | SMD-4 | Tape & Reel (TR) | - | 500us | 3.75kV | 50us | 1.2V | 60V | 2Ω | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1986
(1986+0+0)In Stock | CPC1135NTR | SPST-NC(1 Form B) 1.2V 350V 35Ω 120mA AC,DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152097 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NC(1 Form B) | 2ms | 1500V | 2ms | 1.2V | 350V | 35Ω | 120mA | AC,DC | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
1981
(1981+0+0)In Stock ![]() | CPC1016NTR | SPST-NO(1 Form A) 1.2V 100V 16Ω 100mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152051 | SOP-4-2.54mm | Tape & Reel (TR) | SPST-NO(1 Form A) | 2ms | 1500V | 1ms | 1.2V | 100V | 16Ω | 100mA | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
1978
(0+1978+0)In Stock | BCY214A | Asian Brands | SMD-4P Solid State Relays (MOS Output) ROHS | C22391871 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1961
(1961+0+0)In Stock | APY212GSX | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 0.13Ω 1.1A AC,DC SOP-4 Solid State Relays (MOS Output) ROHS | C42444420 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | - | 2.5kV | - | 1.2V | 60V | 0.13Ω | 1.1A | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1952
(0+1952+0)In Stock | KAQY216ATLD | Asian Brands | SOP-4-6.5mm-2.54mm Solid State Relays (MOS Output) ROHS | C22379861 | SOP-4-6.5mm-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1952
(1952+0+0)In Stock | EPR411A064000EZ | Asian Brands | 1.5V 60V 1.4Ω 550mA DC SOP-4 Solid State Relays (MOS Output) ROHS | C16197326 | SOP-4 | Tube-packed | - | 1ms | 3.75kV | 1ms | 1.5V | 60V | 1.4Ω | 550mA | DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1948
(0+1948+0)In Stock | APY212G1S | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 130mΩ 1.1A SOP-4 Solid State Relays (MOS Output) ROHS | C42444448 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 1ms | 2.5kV | 600us | 1.2V | 60V | 130mΩ | 1.1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1945
(1876+69+0)In Stock | AQW212EHAX | SPST-NO(1 Form A) x 2 SMD-8P Solid State Relays (MOS Output) ROHS | C161815 | SMD-8P | Tape & Reel (TR) | SPST-NO(1 Form A) x 2 | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
1937
(0+1937+0)In Stock | AQY214S-HXY | Asian Brands | SOP-4 Solid State Relays (MOS Output) ROHS | C42440557 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1929
(0+1929+0)In Stock | KAQV212G | Asian Brands | DIP-6 Solid State Relays (MOS Output) ROHS | C22379856 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1905
(1905+0+0)In Stock | AT214-CuH-S | Asian Brands | SPST-NO(1 Form A) 1.3V 400V 21Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C42371493 | SMD-4P | Tape & Reel (TR) | SPST-NO(1 Form A) | 110us | 5000V | 220us | 1.3V | 400V | 21Ω | 120mA | AC;DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1899
(0+1899+0)In Stock | APY217S | Asian Brands | SPST-NO(1 Form A) 1.2V 200V 5Ω 180mA SOP-4 Solid State Relays (MOS Output) ROHS | C42444466 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 400us | 2.5kV | 50us | 1.2V | 200V | 5Ω | 180mA | - | ||
| Min: 1 Mult: 1 |
1897
(1707+190+0)In Stock ![]() | CPC1006N | SPST-NO(1 Form A) 1.2V 60V 7Ω 75mA DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C150432 | SOP-4-2.54mm | Tube-packed | SPST-NO(1 Form A) | 10ms | 1500V | 10ms | 1.2V | 60V | 7Ω | 75mA | DC | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
1890
(1417+473+0)In Stock | BCY414S | Asian Brands | SPST-NC(1 Form B) 1.4V 400V 20Ω 120mA AC,DC SOP-4 Solid State Relays (MOS Output) ROHS | C5357971 | SOP-4 | Tape & Reel (TR) | SPST-NC(1 Form B) | 20us | 1500V | 500us | 1.4V | 400V | 20Ω | 120mA | AC,DC | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1866
(0+1866+0)In Stock | APY211G2HS | Asian Brands | SPST-NO(1 Form A) 1.2V 40V 0.06Ω 2.5A SOP-4 Solid State Relays (MOS Output) ROHS | C42444433 | SOP-4 | Tape & Reel (TR) | SPST-NO(1 Form A) | 800us | 2.5kV | 20us | 1.2V | 40V | 0.06Ω | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1860
(0+1860+0)In Stock
Discontinued
![]() | TLP197G(TP,F) | SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C5985834 | SOP-6-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
|
1857
(1857+0+0)In Stock | GAQY210EH | Asian Brands | 1.2V 350V 17Ω 130mA SMD-4 Solid State Relays (MOS Output) ROHS | C7435126 | SMD-4 | Tape & Reel (TR) | - | 230us | - | 50us | 1.2V | 350V | 17Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1849
(1849+0+0)In Stock | AT212-CuH-S | Asian Brands | SPST-NO(1 Form A) 1.4V 60V 500mA DC SMD-4P Solid State Relays (MOS Output) ROHS | C41399198 | SMD-4P | Tape & Reel (TR) | SPST-NO(1 Form A) | - | 5000V | - | 1.4V | 60V | - | 500mA | DC | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1845
(1782+63+0)In Stock | GAQW210EH | Asian Brands | 1.2V 350V 17Ω 130mA SMD-8 Solid State Relays (MOS Output) ROHS | C19188590 | SMD-8 | Tape & Reel (TR) | - | 230us | 3.75kV | 30us | 1.2V | 350V | 17Ω | 130mA | - | ||
| Min: 1 Mult: 1 |
1801
(502+1299+0)In Stock | AQW214EH | SPST-NO(1 Form A) x 2 1.25V 400V 26Ω 100mA DC DIP-8 Solid State Relays (MOS Output) ROHS | C57681 | DIP-8 | Tube-packed | SPST-NO(1 Form A) x 2 | 500us | 5000V | 80us | 1.25V | 400V | 26Ω | 100mA | DC | |||
| Min: 1 Mult: 1 |
1796
(788+1008+0)In Stock | GAQY214E | Asian Brands | 1.2V 400V 20Ω 130mA DIP-4 Solid State Relays (MOS Output) ROHS | C7435138 | DIP-4 | Tube-packed | - | 500us | 5kV | 30us | 1.2V | 400V | 20Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1786
(1782+4+0)In Stock ![]() | CPC1002NTR | DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C5359028 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | DC |