Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | G3VM-351AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 350V 25Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559320 | DIP-4 | Tube-packed | 100us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3214(TP15,F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 40V 2Ω 250mA SSOP-4-2mm Solid State Relays (MOS Output) ROHS | C1559445 | SSOP-4-2mm | Tape & Reel (TR) | 120us | SPST-NO(1 Form A) | 1.5kV | 140us | 1.15V | 40V | 2Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA127 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 280V 7.3Ω 200mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559495 | DIP-8 | Tube-packed | 420us | SPST-NO(1 Form A) | 3.75kV | 120us | 1.2V | 280V | 7.3Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120P | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 16Ω 170mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559500 | Flatpack-8 | Tube-packed | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XBB170STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152240 | SMD-8P | Tape & Reel (TR) | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-401DY1(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.27V 400V 22Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152280 | SMD-4P | Tape & Reel (TR) | 600us | SPST-NO(1 Form A) | 5kV | 200us | 1.27V | 400V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TLP3547(TP1,F | TOSHIBA | SPST-NO(1 Form A) 1.64V 60V 22mΩ 5A SMD-8P Solid State Relays (MOS Output) ROHS | C2152315 | SMD-8P | Tape & Reel (TR) | 2.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 60V | 22mΩ | 5A | - | ||
| Min: 1 Mult: 1 | 0 | AQV212 | PANASONIC | SPST-NO(1 Form A) 1.25V 60V 830mΩ 550mA DIP-6 Solid State Relays (MOS Output) ROHS | C112147 | DIP-6 | Tube-packed | 650us | SPST-NO(1 Form A) | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 550mA | - | ||
| Min: 1 Mult: 1 | 0 | PVT412SPBF | Infineon Technologies | SPST-NO(1 Form A) 27Ω 140mA SMD-6P Solid State Relays (MOS Output) ROHS | C151499 | SMD-6P | Tube-packed | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 27Ω | 140mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA150P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C461279 | SMD-8P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0
View marketplace suppliers’ inventory
| PVDZ172NS-TPBF | Infineon Technologies | SPST-NO(1 Form A) 250mΩ 1.5A SMD-8P Solid State Relays (MOS Output) ROHS | C538596 | SMD-8P | Tape & Reel (TR) | 2ms | SPST-NO(1 Form A) | 4kV | 500us | - | - | 250mΩ | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | AQZ207D | PANASONIC | SPST-NO(1 Form A) 1.3V 200V 640mΩ 900mA SIP-4 Solid State Relays (MOS Output) ROHS | C719625 | SIP-4 | Tube-packed | 2.7ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.3V | 200V | 640mΩ | 900mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB710 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 60V 390mΩ 1A DIP-6 Solid State Relays (MOS Output) ROHS | C1558756 | DIP-6 | Tube-packed | 630us | SPST-NC(1 Form B) | 3.75kV | 1.5ms | 1.2V | 60V | 390mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | LCA127 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 8Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558821 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 250V | 8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA150S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559141 | SMD-6P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP174GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559171 | SOP-4-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LAA100 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559176 | DIP-8 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA190 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559216 | DIP-6 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 600V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559231 | DIP-6 | Tube-packed | 1.22ms | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB120 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559266 | DIP-6 | Tube-packed | 650us | SPST-NC(1 Form B) | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA140LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559436 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA127S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559471 | SMD-8P | Tube-packed | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA140L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559511 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-41GR5(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 40V 1Ω 300mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152066 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 1.5kV | 500us | 1.15V | 40V | 1Ω | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | G3VM-81UR1(TR05) | Omron Electronics | SPST-NO(1 Form A) 1.27V 80V 6Ω 200mA VSON-4(1.5x2.5) Solid State Relays (MOS Output) ROHS | C2152131 | VSON-4(1.5x2.5) | Tape & Reel (TR) | 130us | SPST-NO(1 Form A) | 500V | 20us | 1.27V | 80V | 6Ω | 200mA | - |