Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Relay Contact Form
|
Turn-on time
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | TLP199D(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 200V 40Ω 50mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559241 | SOP-6-2.54mm | Bag-packed | SPST-NO(1 Form A) | 500us | 1.5kV | 200us | 1.15V | 200V | 40Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB111S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559264 | SMD-6P | Tube-packed | SPST-NC(1 Form B) | 2ms | 3.75kV | 2ms | 1.2V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB120 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559266 | DIP-6 | Tube-packed | SPST-NC(1 Form B) | 650us | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA127P | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 200mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559293 | Flatpack-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-351AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 350V 25Ω 100mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559320 | DIP-4 | Tube-packed | SPST-NO(1 Form A) | 100us | 5kV | 200us | 1.63V | 350V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA140LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559436 | SMD-8P | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-402C-002E | Broadcom/AVAGO | DIP-8 Solid State Relays (MOS Output) ROHS | C1559484 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-401AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 400V 17Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559487 | DIP-4 | Tube-packed | SPST-NO(1 Form A) | 200us | 5kV | 200us | 1.63V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120L | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 21Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559488 | DIP-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 21Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120P | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 16Ω 170mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559500 | Flatpack-8 | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA120S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559502 | SMD-8P | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA140L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559511 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA127P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 280V 7.3Ω 200mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559519 | Flatpack-8 | Tube-packed | SPST-NO(1 Form A) | 420us | 3.75kV | 120us | 1.2V | 280V | 7.3Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PLB190S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559532 | SMD-6P | Tube-packed | SPST-NC(1 Form B) | 1ms | 5kV | 2.5ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 600V 23Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559231 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 1.22ms | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA129S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 12Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559263 | SMD-6P | Tube-packed | SPST-NO(1 Form A) | 8ms | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA125L | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 300V 12Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559270 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 300V | 12Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA100 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 25Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559279 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 5ms | 3.75kV | 5ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-41AY | Omron Electronics | SPST-NO(1 Form A) 1.27V 40V 90mΩ 2A DIP-4 Solid State Relays (MOS Output) ROHS | C1559362 | DIP-4 | Tube-packed | SPST-NO(1 Form A) | 2.8ms | 5kV | 300us | 1.27V | 40V | 90mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-4111-301E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C1559407 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LBA127S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559471 | SMD-8P | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | LBA127LS | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559473 | SMD-8P | Tube-packed | SPST-NO+SPST-NC(1 Form A&B) | 5ms | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-3220-002E | Broadcom/AVAGO | DIP-8 Solid State Relays (MOS Output) ROHS | C1559486 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PAA127 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 280V 7.3Ω 200mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559495 | DIP-8 | Tube-packed | SPST-NO(1 Form A) | 420us | 3.75kV | 120us | 1.2V | 280V | 7.3Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3546A(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 50mΩ 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559508 | DIP-6 | Tube-packed | SPST-NO(1 Form A) | 800us | 2.5kV | 100us | 1.64V | 100V | 50mΩ | 3.5A | - |