Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPC1988J | Littelfuse/IXYS | ISOPLUS-264 Solid State Relays (MOS Output) ROHS | C1559105 | ISOPLUS-264 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | XCA170S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 31Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559117 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 31Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4197G(F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559122 | SOP-6-2.54mm | Bag-packed | 1ms | SPST-NC(1 Form B) | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240GA(LF1,F | TOSHIBA | SPST-NO(1 Form A) 1.27V 400V 17Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559124 | SMD-4P | Tube-packed | 600us | SPST-NO(1 Form A) | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA134S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 100V 3Ω 350mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559139 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 100V | 3Ω | 350mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240D(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559154 | DIP-4 | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 100us | 1.27V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA191S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 6Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559157 | SMD-8P | Tube-packed | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 6Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB120S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 11Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559205 | SMD-6P | Tube-packed | 650us | SPST-NC(1 Form B) | 3.75kV | 1.3ms | 1.2V | 250V | 11Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3556(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 250mΩ 1A DIP-4 Solid State Relays (MOS Output) ROHS | C1559223 | DIP-4 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 100V | 250mΩ | 1A | - | ||
| Min: 1 Mult: 1 | 0 | LCC110 | Littelfuse/IXYS | SPDT(1 Form C) 1.35V 350V 23Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558771 | DIP-8 | Tube-packed | 4ms | SPDT(1 Form C) | 3.75kV | 4ms | 1.35V | 350V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3546(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 100mΩ 2A DIP-6 Solid State Relays (MOS Output) ROHS | C1558788 | DIP-6 | Tube-packed | 2ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.33V | 100V | 100mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | CPC1908J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558799 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| G3VM-201H1 | Omron Electronics | SOP-6 Solid State Relays (MOS Output) ROHS | C1558811 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-1219-001E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C1558918 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TLP3823F(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558924 | DIP-8 | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | TLP4206G(F) | TOSHIBA | SPST-NC(1 Form B) x 2 1.15V 350V 15Ω 120mA SOP-8-2.54mm Solid State Relays (MOS Output) ROHS | C1559182 | SOP-8-2.54mm | Bag-packed | 1ms | SPST-NC(1 Form B) x 2 | 1.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | VOR2121B8 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559211 | SMD-8P | Tube-packed | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3554(F) | TOSHIBA | SPST-NO(1 Form A) 1.33V 40V 50mΩ 2.5A DIP-4 Solid State Relays (MOS Output) ROHS | C1559214 | DIP-4 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 300us | 1.33V | 40V | 50mΩ | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | TLP176GA(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 400V 17Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559224 | SOP-4-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-2L | Omron Electronics | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1558813 | DIP-4 | Tube-packed | 1ms | SPST-NO(1 Form A) | 2.5kV | 1ms | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | VOR1142A6 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 250V 12Ω 200mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558819 | DIP-6 | Tube-packed | 200us | SPST-NO(1 Form A) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP4006G(F) | TOSHIBA | SPST-NC(1 Form B) 1.15V 350V 15Ω 120mA DIP-8 Solid State Relays (MOS Output) ROHS | C1558850 | DIP-8 | Tube-packed | 1ms | SPST-NC(1 Form B) | 2.5kV | 3ms | 1.15V | 350V | 15Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1977J | Littelfuse/IXYS | Solid State Relays (MOS Output) ROHS | C1558871 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CPC1231N | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 25Ω 120mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C1559099 | SOP-4-2.54mm | Tube-packed | 2ms | SPST-NC(1 Form B) | 1.5kV | 2ms | 1.2V | 350V | 25Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA140P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 6Ω 250mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559155 | Flatpack-8 | Tube-packed | 3ms | SPST-NO(1 Form A) | 3.75kV | 1ms | 1.2V | 400V | 6Ω | 250mA | - |