Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | PBA150 | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 7Ω 250mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559162 | DIP-8 | Tube-packed | 2.5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101FR | Omron Electronics | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A SMD-8P Solid State Relays (MOS Output) ROHS | C1559165 | SMD-8P | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | TLP3109(F | TOSHIBA | SPST-NO(1 Form A) 1.33V 100V 45mΩ 2A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559181 | SOP-6-2.54mm | Tube-packed | 1.1ms | SPST-NO(1 Form A) | 1.5kV | 100us | 1.33V | 100V | 45mΩ | 2A | - | ||
| Min: 1 Mult: 1 | 0 | XBB170S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559183 | SMD-8P | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA191 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 8Ω 250mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559184 | DIP-6 | Tube-packed | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | XBB170P | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 350V 33Ω 100mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559185 | Flatpack-8 | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 350V | 33Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA210L | Littelfuse/IXYS | DIP-8 Solid State Relays (MOS Output) ROHS | C1559187 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LCA210LS | Littelfuse/IXYS | SMD-8P Solid State Relays (MOS Output) ROHS | C1559188 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PLA191S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 8Ω 250mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559191 | SMD-6P | Tube-packed | 3ms | SPST-NO(1 Form A) | 5kV | 1ms | 1.2V | 400V | 8Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA110S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559198 | SMD-6P | Tube-packed | 1ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA125S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 300V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559199 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP197A(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559200 | SOP-6-2.54mm | Bag-packed | 600us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP197G(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 350V 22Ω 120mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C1559203 | SOP-6-2.54mm | Tube-packed | 300us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-601AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 600V 30Ω 90mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559249 | DIP-4 | Tray | 200us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 600V | 30Ω | 90mA | - | ||
| Min: 1 Mult: 1 | 0 | LH1540AT-X001 | Vishay Intertech | SPST-NO(1 Form A) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559256 | DIP-6 | Tube-packed | 130us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| LCA129 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 12Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559278 | DIP-6 | Tube-packed | 8ms | SPST-NO(1 Form A) | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA140LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 10Ω 200mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559280 | SMD-6P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 3ms | 1.2V | 400V | 10Ω | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | PAA193S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 50Ω 100mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559288 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 5kV | 5ms | 1.2V | 600V | 50Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-322R-302E | Broadcom/AVAGO | DIP-8 Solid State Relays (MOS Output) ROHS | C1559313 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-61BR2 | Omron Electronics | DIP-6 Solid State Relays (MOS Output) ROHS | C1559421 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LBB120HS | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 16Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559428 | SMD-8P | Tube-packed | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 16Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | OAA160P | Littelfuse/IXYS | 1.2V 250V 50Ω 50mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559478 | Flatpack-8 | Tube-packed | 125us;150us | - | 3.75kV | 125us;150us | 1.2V | 250V | 50Ω | 50mA | - | ||
| Min: 1 Mult: 1 | 0 | LCA125 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 300V 10Ω 170mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559300 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 300V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1 | 0 | ASSR-4111-001E | Broadcom/AVAGO | DIP-6 Solid State Relays (MOS Output) ROHS | C1559409 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LAA127LS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 13Ω 170mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559476 | SMD-8P | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 250V | 13Ω | 170mA | - |