Solid State Relays (MOS Output)
The Results of Solid State Relays (MOS Output)
2445
Manufacturer
Package
Load Current
Load Voltage
Isolation Voltage(Vrms)
Load Type
Turn-on time
Turn-off time
RDS(on)
Contact Form
Voltage - Forward(Vf)
Results:
2445
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(Vrms)
|
Voltage - Forward(Vf)
|
Load Voltage
|
Load Current
|
Load Type
|
Turn-on time
|
Turn-off time
|
RDS(on)
|
Contact Form
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Isolation Voltage(Vrms)
|
Voltage - Forward(Vf)
|
Load Voltage
|
Load Current
|
Load Type
|
Turn-on time
|
Turn-off time
|
RDS(on)
|
Contact Form
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | G3VM-402J | 1.3V 400V 120mA AC,DC SOP-8 Solid State Relays (MOS Output) ROHS | C6866215 | SOP-8 | Tube-packed | 1500V | 1.3V | 400V | 120mA | AC,DC | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | CMX200D3 | 0.6V 3A DC SIP-4 Solid State Relays (MOS Output) ROHS | C6767640 | SIP-4 | Bag-packed | 2500V | 0.6V | - | 3A | DC | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | LBA126L | DIP-8 Solid State Relays (MOS Output) ROHS | C19322428 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Not available now | D5D10L | Solid State Relays (MOS Output) ROHS | C5711548 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AB38S-R1 | 1.17V 600V 40Ω 70mA AC,DC SOP-4 Solid State Relays (MOS Output) ROHS | C6850552 | SOP-4 | Tape & Reel (TR) | 3.75kV | 1.17V | 600V | 70mA | AC,DC | 500us | 200us | 40Ω | - | |||
| Min: 1 Mult: 1 | 0 | C235S | SOP-4 Solid State Relays (MOS Output) ROHS | C6871716 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
178
(178+0+0)In Stock
Not recommended for new designs
| ISP06SM | SPST-NO(1 Form A) 1.18V 0.7Ω 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C393539 | SMD-4P | Tube-packed | 5000V | 1.18V | - | 550mA | - | 1.4ms | 50us | 0.7Ω | SPST-NO(1 Form A) | |||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(20+0+0)In Stock
Not recommended for new designs
| ISP06SMT&R | SPST-NO(1 Form A) 1.18V 0.7Ω 550mA SMD-4P Solid State Relays (MOS Output) ROHS | C2153053 | SMD-4P | Tape & Reel (TR) | 5000V | 1.18V | - | 550mA | - | 1.4ms | 50us | 0.7Ω | SPST-NO(1 Form A) | |||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ISP60SMT&R | SPST-NO(1 Form A) 1.18V 40Ω 50mA SMD-4P Solid State Relays (MOS Output) ROHS | C393538 | SMD-4P | Tape & Reel (TR) | 5000V | 1.18V | - | 50mA | - | 1.4ms | 50us | 40Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | IS60SMT&R | SPST-NO(1 Form A) 1.5V 600V 42Ω 50mA AC,DC SMD-6P Solid State Relays (MOS Output) ROHS | C433465 | SMD-6P | Tape & Reel (TR) | 5000V | 1.5V | 600V | 50mA | AC,DC | 1ms | 100us | 42Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | PVA3055NSPBF | SPST-NO(1 Form A) 160Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C538582 | SMD-8P | Tube-packed | 4000V | - | - | 50mA | - | 60us | 100us | 160Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | KAQV212STL | Asian Brands | SPST-NO(1 Form A) 1.2V 60V 830mΩ 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C251042 | SOP-6-2.54mm | Tube-packed | 1500V | 1.2V | 60V | 400mA | - | 300us | 100us | 830mΩ | SPST-NO(1 Form A) | |||
Min: 1 Mult: 1 | Not available now | AQY212GHA | SPST-NO(1 Form A) 1.32V 60V 0.34Ω 1.1A AC,DC SMD-4P Solid State Relays (MOS Output) ROHS | C135778 | SMD-4P | Tube-packed | 5000V | 1.32V | 60V | 1.1A | AC,DC | 1.3ms | 100us | 0.34Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | AQY221FR2V | SSOP-4 Solid State Relays (MOS Output) ROHS | C1527354 | SSOP-4 | Bag-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 500
| Not available now | AQY2C5R3P | SPST-NO(1 Form A) 1.5V 100V 9Ω 120mA TSON-4(1.8x2) Solid State Relays (MOS Output) ROHS | C2152312 | TSON-4(1.8x2) | Tape & Reel (TR) | 200V | 1.5V | 100V | 120mA | - | 60us | 20us | 9Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | G3VM-61B1 | SPST-NO(1 Form A) 1.15V 60V 1Ω 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C1525235 | DIP-6 | Tube-packed | 2500V | 1.15V | 60V | 500mA | - | 800us | 100us | 1Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | AQY221N3V | SSOP-4 Solid State Relays (MOS Output) ROHS | C1525256 | SSOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | AQY2C2R2P | SPST-NO(1 Form A) 1.4V 60V 1Ω 300mA TSON-4(1.8x2) Solid State Relays (MOS Output) ROHS | C1499745 | TSON-4(1.8x2) | Bag-packed | 200V | 1.4V | 60V | 300mA | - | 180us | 60us | 1Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | G3VM-351E | SPST-NO(1 Form A) 1.15V 350V 25Ω 120mA DC SMD-6P Solid State Relays (MOS Output) ROHS | C1558793 | SMD-6P | Tube-packed | 2500V | 1.15V | 350V | 120mA | DC | 300us | 100us | 25Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | ASSR-3211-001E | DIP-6 Solid State Relays (MOS Output) ROHS | C1559239 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | G3VM-401A | SPST-NO(1 Form A) 1.3V 400V 18Ω 120mA AC,DC DIP-4 Solid State Relays (MOS Output) ROHS | C1558815 | DIP-4 | Tube-packed | 2500V | 1.3V | 400V | 120mA | AC,DC | 1ms | 1ms | 18Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | G3VM-61E1(TR) | SPST-NO(1 Form A) 1.15V 60V 1Ω 500mA SMD-6P Solid State Relays (MOS Output) ROHS | C2653903 | SMD-6P | Tape & Reel (TR) | 2500V | 1.15V | 60V | 500mA | - | 800us | 100us | 1Ω | SPST-NO(1 Form A) | ||||
Min: 1 Mult: 1 | Not available now | CPC1117N | SOP-4 Solid State Relays (MOS Output) ROHS | C5455723 | SOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | LH1550AAB1TR | 1.6V 350V 100mA DC SMD-6P Solid State Relays (MOS Output) ROHS | C6651996 | SMD-6P | Tape & Reel (TR) | 5.3kV | 1.6V | 350V | 100mA | DC | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | TLP176AM(TPL,E | SMD-4P Solid State Relays (MOS Output) ROHS | C6285455 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |