Solid State Relays (MOS Output)
The Results of Solid State Relays (MOS Output)
2445
Manufacturer
Package
Load Current
Load Voltage
Isolation Voltage(Vrms)
Load Type
Turn-on time
Turn-off time
RDS(on)
Contact Form
Voltage - Forward(Vf)
Results:
2445
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Contact Form
|
Isolation Voltage(Vrms)
|
Turn-off time
|
Voltage - Forward(Vf)
|
Load Voltage
|
RDS(on)
|
Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | LCA710STR | SPST-NO(1 Form A) 1.2V 60V 0.3Ω 1A SMD-6P Solid State Relays (MOS Output) ROHS | C2760367 | SMD-6P | Tape & Reel (TR) | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 250us | 1.2V | 60V | 0.3Ω | 1A | - | ||||
Min: 1 Mult: 1 | Not available now | TLP222A-2(LF1,F) | SPST-NO(1 Form A) x 2 1.3V 60V 1Ω 500mA DC SMD-8P Solid State Relays (MOS Output) ROHS | C146273 | SMD-8P | Tube-packed | 800us | SPST-NO(1 Form A) x 2 | 2500V | 100us | 1.3V | 60V | 1Ω | 500mA | DC | ||||
Min: 1 Mult: 1
Full Reel: 100
| Not available now | AQY221N5VYB01 | 1.35V 20V 2.8Ω 180mA AC,DC SMD Solid State Relays (MOS Output) ROHS | C425100 | SMD | Tape & Reel (TR) | 20us | - | 1500V | 200us | 1.35V | 20V | 2.8Ω | 180mA | AC,DC | ||||
Min: 1 Mult: 1 | Not available now | LH1550AT1 | SPST-NO(1 Form A) 1.36V 350V 22Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558820 | DIP-6 | Tube-packed | 130us | SPST-NO(1 Form A) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 100mA | - | ||||
Min: 1 Mult: 1 | Not available now | AQY2C1R6P | TSON-4 Solid State Relays (MOS Output) ROHS | C1559024 | TSON-4 | Bag-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | G3VM-601DY | SPST-NO(1 Form A) 1.63V 600V 30Ω 90mA SMD-4P Solid State Relays (MOS Output) ROHS | C1559244 | SMD-4P | Tube-packed | 200us | SPST-NO(1 Form A) | 5000V | 200us | 1.63V | 600V | 30Ω | 90mA | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | G3VM-351DY | SPST-NO(1 Form A) 1.75V 350V 25Ω 100mA AC,DC SMD-4P Solid State Relays (MOS Output) ROHS | C1559315 | SMD-4P | Tube-packed | 100us | SPST-NO(1 Form A) | 5000V | 200us | 1.75V | 350V | 25Ω | 100mA | AC,DC | ||||
Min: 1 Mult: 1 | Not available now | AQY221FN2V | SSOP-4 Solid State Relays (MOS Output) ROHS | C1525265 | SSOP-4 | Tube-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | AQS221FR2SZ | SOP-16-4.4mm Solid State Relays (MOS Output) ROHS | C2152329 | SOP-16-4.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | PVA3055NPBF | SPST-NO(1 Form A) 160Ω 50mA SMD-8P Solid State Relays (MOS Output) ROHS | C538581 | SMD-8P | Tube-packed | 60us | SPST-NO(1 Form A) | 4000V | 100us | - | - | 160Ω | 50mA | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | PVA3324NSPBF | SPST-NO(1 Form A) 300V 24Ω 150mA AC,DC SMD-8P Solid State Relays (MOS Output) ROHS | C538584 | SMD-8P | Tube-packed | 100us | SPST-NO(1 Form A) | 4000V | 110us | - | 300V | 24Ω | 150mA | AC,DC | ||||
Min: 1 Mult: 1 | Not available now | AQV255GS | SPST-NO(1 Form A) 1.32V 80V 0.09Ω 1.25A SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C719703 | SOP-6-2.54mm | Tube-packed | 1.3ms | SPST-NO(1 Form A) | 1500V | 100us | 1.32V | 80V | 0.09Ω | 1.25A | - | ||||
Min: 1 Mult: 1
Full Reel: 1500
| Not available now | G3VM-351E(TR) | SPST-NO(1 Form A) 1.15V 350V 25Ω 120mA DC SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C2153057 | SOP-6-2.54mm | Tape & Reel (TR) | 300us | SPST-NO(1 Form A) | 2500V | 100us | 1.15V | 350V | 25Ω | 120mA | DC | ||||
Min: 1 Mult: 1 | Not available now | TLP176D(F) | SPST-NO(1 Form A) 1.3V 200V 5Ω 200mA DC SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C146452 | SOP-4-2.54mm | Tube-packed | 600us | SPST-NO(1 Form A) | 1500V | 100us | 1.3V | 200V | 5Ω | 200mA | DC | ||||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | IS40SMT&R | 1.5V 400V 6.5Ω 120mA AC,DC SMD-6P Solid State Relays (MOS Output) ROHS | C6176691 | SMD-6P | Tape & Reel (TR) | 300us | - | 5000V | 100us | 1.5V | 400V | 6.5Ω | 120mA | AC,DC | ||||
Min: 1 Mult: 1 | Not available now | G3VM-402C | 1.3V 400V 120mA AC,DC DIP-8 Solid State Relays (MOS Output) ROHS | C231364 | DIP-8 | Tube-packed | 1ms | - | 2500V | 1ms | 1.3V | 400V | - | 120mA | AC,DC | ||||
Min: 1 Mult: 1 | Not available now | ASSR-322R-302E | DIP-8 Solid State Relays (MOS Output) ROHS | C1559313 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | TLP172GM(TPL,E | SPST-NO(1 Form A) 1.27V 350V 22Ω 110mA SOP-4-2.54mm Solid State Relays (MOS Output) ROHS | C2152274 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | SPST-NO(1 Form A) | 3.75kV | 100us | 1.27V | 350V | 22Ω | 110mA | - | ||||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ASSR-3220-502E | DIP-8 Solid State Relays (MOS Output) ROHS | C2152379 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1
Full Reel: 1000
| Not available now | ISP25SMT&R | SMD-4P Solid State Relays (MOS Output) ROHS | C6061893 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |