Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
2540
(0+2043+497)In Stock | AQW214EH | PANASONIC | 2 Form A(SPST-NO) 1.25V 400V 26Ω 100mA DIP-8 Solid State Relay (MOS Output) ROHS | C57681 | DIP-8 | Tube-packed | 80us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 400V | 26Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2066
(0+0+2066)In Stock | AQY214EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 26Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C371971 | SOP-4-2.54mm | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 5kV | 80us | 1.25V | 400V | 26Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1926
(0+1926+0)In Stock | AQY212GSZ | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C129283 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1611
(0+1611+0)In Stock | AQY212GS | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C719745 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1591
(0+1591+0)In Stock | AQW212EHA | PANASONIC | SMD-8P Solid State Relay (MOS Output) ROHS | C527084 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1573
(0+1555+18)In Stock | AQY210EHAX | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 18Ω 130mA SMD-4P Solid State Relay (MOS Output) ROHS | C24728 | SMD-4P | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 5kV | 80us | 1.25V | 350V | 18Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1451
(0+1451+0)In Stock | AQY212GHAX | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1.1A SMD-4P Solid State Relay (MOS Output) ROHS | C719739 | SMD-4P | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 5kV | 100us | 1.32V | 60V | 340mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1381
(436+942+3)In Stock | AQY282SX | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 850mΩ 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C250827 | SOP-4-2.54mm | Tape & Reel (TR) | 900us | 1 Form A(SPST-NO) | 1.5kV | 500us | 1.14V | 60V | 850mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1336
(0+1336+0)In Stock | AQW216EHAX | PANASONIC | 2 Form A(SPST-NO) 1.25V 600V 52Ω 40mA SMD-8P Solid State Relay (MOS Output) ROHS | C127263 | SMD-8P | Tape & Reel (TR) | 40us | 2 Form A(SPST-NO) | 5kV | 500us | 1.25V | 600V | 52Ω | 40mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1315
(0+1315+0)In Stock | AQY272AX | PANASONIC | SMD-4P Solid State Relay (MOS Output) ROHS | C2152191 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1006
(0+1006+0)In Stock | AQV258HAX | PANASONIC | 1 Form A(SPST-NO) 1.35V 1.5kV 305Ω 20mA SMD-6P Solid State Relay (MOS Output) ROHS | C2684454 | SMD-6P | Tape & Reel (TR) | 140us | 1 Form A(SPST-NO) | 5kV | 100us | 1.35V | 1.5kV | 305Ω | 20mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1000
(0+1000+0)In Stock | AQY280S | PANASONIC | 1 Form A(SPST-NO) 1.14V 350V 20Ω 120mA SOP-4 Solid State Relay (MOS Output) ROHS | C2936853 | SOP-4 | Tape & Reel (TR) | 300us | 1 Form A(SPST-NO) | 1.5kV | 500us | 1.14V | 350V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
975
(0+0+975)In Stock | AQV412EHAX | PANASONIC | SMD-6P Solid State Relay (MOS Output) ROHS | C6507047 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
970
(0+970+0)In Stock | AQV252G2SX | PANASONIC | 1 Form A(SPST-NO) 1.32V 50V 40mΩ 3A SOP-6 Solid State Relay (MOS Output) ROHS | C719719 | SOP-6 | Tape & Reel (TR) | 1.5ms | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.32V | 50V | 40mΩ | 3A | - | |||
Min: 1 Mult: 1 |
962
(0+372+590)In Stock | AQW212EH | PANASONIC | 2 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA DIP-8 Solid State Relay (MOS Output) ROHS | C719670 | DIP-8 | Tube-packed | 80us | 2 Form A(SPST-NO) | 5kV | 1ms | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
957
(0+955+2)In Stock | AQY210S | PANASONIC | 1 Form A(SPST-NO) 1.25V 350V 17Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C132163 | SOP-4-2.54mm | Tape & Reel (TR) | 230us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 350V | 17Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
935
(0+935+0)In Stock | AQY212GSX | PANASONIC | 1 Form A(SPST-NO) 1.32V 60V 340mΩ 1A SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C415471 | SOP-4-2.54mm | Tape & Reel (TR) | 1.3ms | 1 Form A(SPST-NO) | 1.5kV | 100us | 1.32V | 60V | 340mΩ | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
915
(0+915+0)In Stock | AQY212SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 60V 830mΩ 500mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C719754 | SOP-4-2.54mm | Tape & Reel (TR) | 650us | 1 Form A(SPST-NO) | 1.5kV | 80us | 1.25V | 60V | 830mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
905
(0+0+905)In Stock | AQY221R6VY | PANASONIC | SSOP-4-2.7mm Solid State Relay (MOS Output) ROHS | C2653923 | SSOP-4-2.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
843
(0+780+63)In Stock | AQV258AX | PANASONIC | SMD-6P Solid State Relay (MOS Output) ROHS | C2152383 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
698
(0+698+0)In Stock | AQY212SZ | PANASONIC | SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C2152211 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
641
(0+641+0)In Stock | AQY221N5TY | PANASONIC | 1 Form A(SPST-NO) 1.14V 20V 2.8Ω 180mA VSSOP-4-1.8mm Solid State Relay (MOS Output) ROHS | C719606 | VSSOP-4-1.8mm | Tape & Reel (TR) | 20us | 1 Form A(SPST-NO) | 200V | 10us | 1.14V | 20V | 2.8Ω | 180mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
586
(0+586+0)In Stock | AQV252GAX | PANASONIC | 1 Form A(SPST-NO) 1.14V 60V 80mΩ 2.5A SMD-6P Solid State Relay (MOS Output) ROHS | C425149 | SMD-6P | Tape & Reel (TR) | 1.1ms | 1 Form A(SPST-NO) | 1.5kV | 250us | 1.14V | 60V | 80mΩ | 2.5A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
575
(0+575+0)In Stock | AQY214SX | PANASONIC | 1 Form A(SPST-NO) 1.25V 400V 25Ω 100mA SOP-4 Solid State Relay (MOS Output) ROHS | C719755 | SOP-4 | Tape & Reel (TR) | 210us | 1 Form A(SPST-NO) | 1.5kV | 40us | 1.25V | 400V | 25Ω | 100mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
522
(138+384+0)In Stock | AQY280SX | PANASONIC | 1 Form A(SPST-NO) 1.14V 350V 20Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C425101 | SOP-4-2.54mm | Tape & Reel (TR) | 300us | 1 Form A(SPST-NO) | 1.5kV | 500us | 1.14V | 350V | 20Ω | 120mA | - |