Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
2989
(0+2006+983)In Stock | BCW214A | BC | 2 Form A 1.17V 400V 14Ω 140mA SMD-8P Solid State Relay (MOS Output) ROHS | C5348925 | SMD-8P | Tape & Reel (TR) | 200us | 2 Form A | 3.75kV | 50us | 1.17V | 400V | 14Ω | 140mA | - | |||
12% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
2597
(0+0+2597)In Stock | BCY211S | BC | 1 Form A 1.37V 40V 35mΩ 2A SOP-4 Solid State Relay (MOS Output) ROHS | C5348920 | SOP-4 | Tape & Reel (TR) | 1ms | 1 Form A | 1.5kV | 50us | 1.37V | 40V | 35mΩ | 2A | - | ||
Min: 1 Mult: 1
Full Reel: 1000
|
2461
(0+1737+724)In Stock | BCY414S | BC | 1 Form B 1.2V 400V 20Ω 120mA SOP-4 Solid State Relay (MOS Output) ROHS | C5357971 | SOP-4 | Tape & Reel (TR) | 20ms | 1 Form B | 1.5kV | 500us | 1.2V | 400V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+0+2000)In Stock | BCY252G | BC | 1 Form A(SPST-NO) 1.32V 60V 70mΩ 2A DIP-4 Solid State Relay (MOS Output) ROHS | C22370883 | DIP-4 | Tape & Reel (TR) | 1.2ms | 1 Form A(SPST-NO) | 3.75kV | 40us | 1.32V | 60V | 70mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2000
(0+0+2000)In Stock | BCW216A | BC | 2 Form A(DPST-NO) 1.2V 600V 35Ω 0.08A SMD-8P Solid State Relay (MOS Output) ROHS | C22370885 | SMD-8P | Tape & Reel (TR) | 500us | 2 Form A(DPST-NO) | 3.75kV | 20us | 1.2V | 600V | 35Ω | 0.08A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+0+2000)In Stock | BCY214 | BC | 1 Form A(SPST-NO) 1.17V 400V 13Ω 0.14A DIP-4 Solid State Relay (MOS Output) ROHS | C22370884 | DIP-4 | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 3.75kV | 50us | 1.17V | 400V | 13Ω | 0.14A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
2000
(0+0+2000)In Stock | BCY212G1 | BC | 1 Form A(SPST-NO) 1.2V 60V 1Ω 500mA DIP-4 Solid State Relay (MOS Output) ROHS | C22370881 | DIP-4 | Tape & Reel (TR) | 500us | 1 Form A(SPST-NO) | 3.75kV | 350us | 1.2V | 60V | 1Ω | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1985
(0+0+1985)In Stock | BCW252GA | BC | 2 Form A(DPST-NO) 1.32V 60V 70mΩ 2A SMD-8P Solid State Relay (MOS Output) ROHS | C22370886 | SMD-8P | Tape & Reel (TR) | 1.2ms | 2 Form A(DPST-NO) | 3.75kV | 40us | 1.32V | 60V | 70mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1980
(0+0+1980)In Stock | BCY212GA | BC | 1 Form A(SPST-NO) 1.3V 60V 270mΩ 1.1A SMD-4 Solid State Relay (MOS Output) ROHS | C22370882 | SMD-4 | Tape & Reel (TR) | 700us | 1 Form A(SPST-NO) | 3.75kV | 50us | 1.3V | 60V | 270mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1970
(0+0+1970)In Stock | BCY214S | BC | 400V 13Ω SOP-4 Solid State Relay (MOS Output) ROHS | C20625745 | SOP-4 | Tape & Reel (TR) | 200us | - | 1.5kV | 0.025ms | - | 400V | 13Ω | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1858
(0+0+1858)In Stock | BCY212S | BC | 1 Form A 1.17V 60V 750mΩ 500mA SOP-4 Solid State Relay (MOS Output) ROHS | C5348921 | SOP-4 | Tape & Reel (TR) | 200us | 1 Form A | 1.5kV | 50us | 1.17V | 60V | 750mΩ | 500mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1826
(0+948+878)In Stock | BCY412S | BC | 1 Form B 1.2V 60V 230mΩ 500mA SOP-4 Solid State Relay (MOS Output) ROHS | C5357970 | SOP-4 | Tape & Reel (TR) | 250us | 1 Form B | 3.75kV | 50us | 1.2V | 60V | 230mΩ | 500mA | - | |||
12% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
1458
(0+60+1398)In Stock | BCY215S | BC | 1 Form A 1.2V 100V 130mΩ 1.25A SOP-4 Solid State Relay (MOS Output) ROHS | C5348922 | SOP-4 | Tape & Reel (TR) | 1ms | 1 Form A | 1.5kV | 60us | 1.2V | 100V | 130mΩ | 1.25A | - | ||
12% OFF | Min: 1 Mult: 1 |
1252
(0+991+261)In Stock | BCW252 | BC | 2 Form A 1.3V 60V 230mΩ 1.1A DIP-8 Solid State Relay (MOS Output) ROHS | C5348926 | DIP-8 | Tube-packed | 1ms | 2 Form A | 1.5kV | 30us | 1.3V | 60V | 230mΩ | 1.1A | - | ||
15% OFF | Min: 1 Mult: 1 |
985
(0+0+985)In Stock | BCW214 | BC | 2 Form A 1.17V 400V 14Ω 140mA DIP-8 Solid State Relay (MOS Output) ROHS | C5348924 | DIP-8 | Tube-packed | 200us | 2 Form A | 1.5kV | 50us | 1.17V | 400V | 14Ω | 140mA | - | ||
Min: 1 Mult: 1
Full Reel: 1000
|
81
(0+81+0)In Stock | BCW252A | BC | 2 Form A 1.3V 60V 230mΩ 1.1A SMD-8P Solid State Relay (MOS Output) ROHS | C5348927 | SMD-8P | Tape & Reel (TR) | 1ms | 2 Form A | 1.5kV | 30us | 1.3V | 60V | 230mΩ | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | BCY214S1 | BC | 1 Form A 1.17V 400V 21Ω 100mA SOP-4 Solid State Relay (MOS Output) ROHS | C5348923 | SOP-4 | Tape & Reel (TR) | 200us | 1 Form A | 3.75kV | 50us | 1.17V | 400V | 21Ω | 100mA | - |