Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
|
3382
(0+3382+0)In Stock | VOM1271T | Vishay Intertech | SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C146286 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | 4.5kV | - | - | - | - | - | - | |||
59% OFF | Min: 1 Mult: 1 |
74
(0+0+74)In Stock | LH1510AT | Vishay Intertech | 1 Form A(SPST-NO) 1.27V 200V 11.27Ω 200mA DIP-6 Solid State Relay (MOS Output) ROHS | C3008925 | DIP-6 | Tube-packed | 500us | 1 Form A(SPST-NO) | 5.3kV | 700us | 1.27V | 200V | 11.27Ω | 200mA | - | ||
Min: 1 Mult: 1 |
15
(0+15+0)In Stock | LH1540AAB | Vishay Intertech | 1 Form A(SPST-NO) 1.26V 350V 20Ω 120mA SMD-6P Solid State Relay (MOS Output) ROHS | C145481 | SMD-6P | Tube-packed | 1.2ms | 1 Form A(SPST-NO) | 5.3kV | 500us | 1.26V | 350V | 20Ω | 120mA | - | |||
64% OFF | Min: 1 Mult: 1 |
8
(0+0+8)In Stock | LH1522AAC | Vishay Intertech | SMD-8P Solid State Relay (MOS Output) ROHS | C5334324 | SMD-8P | Tube-packed | - | - | - | - | - | - | - | - | - | ||
62% OFF | Min: 1 Mult: 1 |
7
(0+0+7)In Stock | VOR1121A6 | Vishay Intertech | DIP-6 Solid State Relay (MOS Output) ROHS | C5334341 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1 |
6
(0+6+0)In Stock | LH1546ADF | Vishay Intertech | 1 Form A(SPST-NO) 1.2V 350V 28Ω 120mA SMD-4P Solid State Relay (MOS Output) ROHS | C145011 | SMD-4P | Tube-packed | 2ms | 1 Form A(SPST-NO) | 5.3kV | 80us | 1.2V | 350V | 28Ω | 120mA | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | LH1540AT | Vishay Intertech | 1 Form A(SPST-NO) 1.26V 350V 20Ω 120mA DIP-6 Solid State Relay (MOS Output) ROHS | C1525252 | DIP-6 | Tube-packed | 1.2ms | 1 Form A(SPST-NO) | 5.3kV | 500us | 1.26V | 350V | 20Ω | 120mA | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | LH1502BB | Vishay Intertech | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.26V 350V 20Ω 150mA DIP-8 Solid State Relay (MOS Output) ROHS | C1558839 | DIP-8 | Tube-packed | 3.2ms;3.8ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 1.6ms;800us | 1.26V | 350V | 20Ω | 150mA | - | |||
55% OFF | Min: 1 Mult: 1 |
2
(0+2+0)In Stock | LH1510AAB | Vishay Intertech | 1 Form A(SPST-NO) 1.27V 200V 11.27Ω 200mA SMD-6P Solid State Relay (MOS Output) ROHS | C222454 | SMD-6P | Tube-packed | 500us | 1 Form A(SPST-NO) | 5.3kV | 700us | 1.27V | 200V | 11.27Ω | 200mA | - | ||
Min: 1 Mult: 1
Full Reel: 1000
|
1
(0+1+0)In Stock | VO14642AABTR | Vishay Intertech | 1 Form A(SPST-NO) 1.3V 60V 180mΩ 2A SMD-6P Solid State Relay (MOS Output) ROHS | C2653901 | SMD-6P | Tape & Reel (TR) | 370us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.3V | 60V | 180mΩ | 2A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1522AACTR | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 200V 12Ω 200mA SMD-8P Solid State Relay (MOS Output) ROHS | C2653983 | SMD-8P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | LH1505AB | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 130mA DIP-8 Solid State Relay (MOS Output) ROHS | C1559087 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1520AACTR | Vishay Intertech | 1 Form A(SPST-NO) 1.26V 350V 20Ω 150mA SMD-8P Solid State Relay (MOS Output) ROHS | C2653982 | SMD-8P | Tape & Reel (TR) | 1.4ms | 1 Form A(SPST-NO) | 5.3kV | 700us | 1.26V | 350V | 20Ω | 150mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1505AACTR | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 130mA SMD-8P Solid State Relay (MOS Output) ROHS | C2152397 | SMD-8P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | |||
Min: 1 Mult: 1 | 0 | LH1512BAC | Vishay Intertech | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.26V 200V 10Ω 200mA SMD-8P Solid State Relay (MOS Output) ROHS | C1558766 | SMD-8P | Tube-packed | 1.4ms;700us | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 1.2ms;2ms | 1.26V | 200V | 10Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | LH1502BAC | Vishay Intertech | 1 Form A(SPST-NO),1 Form B(SPST-NC) 1.26V 350V 20Ω 150mA SMD-8P Solid State Relay (MOS Output) ROHS | C1558795 | SMD-8P | Tube-packed | 3.2ms;3.8ms | 1 Form A(SPST-NO),1 Form B(SPST-NC) | 3.75kV | 1.6ms;800us | 1.26V | 350V | 20Ω | 150mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOR1142B6T | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 400V 22Ω 140mA SMD-6P Solid State Relay (MOS Output) ROHS | C2152053 | SMD-6P | Tape & Reel (TR) | 130us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1526AACTR | Vishay Intertech | 1 Form A(SPST-NO) 1.28V 400V 22Ω 125mA SMD-8P Solid State Relay (MOS Output) ROHS | C2152186 | SMD-8P | Tape & Reel (TR) | 600us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.28V | 400V | 22Ω | 125mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOR1121B6 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 250V 12Ω 200mA SMD-6P Solid State Relay (MOS Output) ROHS | C2152232 | SMD-6P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | LH1546AEF-T0 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 350V 22Ω 120mA SOP-4-2.54mm Solid State Relay (MOS Output) ROHS | C1559123 | SOP-4-2.54mm | Tube-packed | 200us | 1 Form A(SPST-NO) | 3.75kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | LH1546AT | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 350V 22Ω 120mA DIP-6 Solid State Relay (MOS Output) ROHS | C1559133 | DIP-6 | Tube-packed | 130us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.36V | 350V | 22Ω | 120mA | - | |||
Min: 1 Mult: 1 | 0 | LH1526AB | Vishay Intertech | 1 Form A(SPST-NO) 1.28V 400V 22Ω 125mA DIP-8 Solid State Relay (MOS Output) ROHS | C1559150 | DIP-8 | Tube-packed | 600us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.28V | 400V | 22Ω | 125mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOR1142B4T | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 400V 22Ω 140mA SMD-4P Solid State Relay (MOS Output) ROHS | C2152203 | SMD-4P | Tape & Reel (TR) | 130us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.36V | 400V | 22Ω | 140mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1525AABTR | Vishay Intertech | 1 Form A(SPST-NO) 1.28V 400V 22Ω 125mA SMD-6P Solid State Relay (MOS Output) ROHS | C2152219 | SMD-6P | Tape & Reel (TR) | 600us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.28V | 400V | 22Ω | 125mA | - | |||
Min: 1 Mult: 1 | 0 | VOR1142B6 | Vishay Intertech | 1 Form A(SPST-NO) 1.36V 400V 22Ω 140mA SMD-6P Solid State Relay (MOS Output) ROHS | C1558814 | SMD-6P | Tube-packed | 130us | 1 Form A(SPST-NO) | 5.3kV | 50us | 1.36V | 400V | 22Ω | 140mA | - |