Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CPC1540G | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 350V 18.2Ω 120mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559408 | DIP-6 | Tube-packed | 720us | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 350V | 18.2Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCB126STR | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 10Ω 170mA SMD-6P Solid State Relays (MOS Output) ROHS | C2152268 | SMD-6P | Tape & Reel (TR) | 5ms | SPST-NC(1 Form B) | 3.75kV | 5ms | 1.2V | 250V | 10Ω | 170mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LAA125LSTR | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 350V 18Ω 150mA SMD-8P Solid State Relays (MOS Output) ROHS | C2152273 | SMD-8P | Tape & Reel (TR) | 5ms | SPST-NO(1 Form A) | 3.75kV | 5ms | 1.2V | 350V | 18Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PBB150S | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558994 | SMD-8P | Tube-packed | 2.5ms | SPST-NC(1 Form B) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA132 | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 850mΩ 600mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559189 | DIP-6 | Tube-packed | 5ms | SPST-NO(1 Form A) | 3.75kV | 2ms | 1.2V | 60V | 850mΩ | 600mA | - | ||
| Min: 1 Mult: 1 | 0 | CPC1563GS | Littelfuse/IXYS | SPST-NO(1 Form A) 1.24V 600V 23Ω 120mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559294 | SMD-6P | Tube-packed | 1.22ms | SPST-NO(1 Form A) | 3.75kV | 300us | 1.24V | 600V | 23Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LBA127L | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 6.8Ω 150mA DIP-8 Solid State Relays (MOS Output) ROHS | C1559474 | DIP-8 | Tube-packed | 5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 5ms | 1.2V | 250V | 6.8Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLB190 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 400V 25Ω 130mA DIP-6 Solid State Relays (MOS Output) ROHS | C1559509 | DIP-6 | Tube-packed | 1ms | SPST-NC(1 Form B) | 5kV | 2.5ms | 1.2V | 400V | 25Ω | 130mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | G3VM-401D(TR) | Omron Electronics | SPST-NO(1 Form A) 1.15V 400V 18Ω 120mA SMD-4P Solid State Relays (MOS Output) ROHS | C2152324 | SMD-4P | Tape & Reel (TR) | 1ms | SPST-NO(1 Form A) | 2.5kV | 1ms | 1.15V | 400V | 18Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | AQV251 | PANASONIC | SPST-NO(1 Form A) 1.25V 40V 600mΩ 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C719629 | DIP-6 | Tube-packed | 1.7ms | SPST-NO(1 Form A) | 1.5kV | 70us | 1.25V | 40V | 600mΩ | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3823(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 100V 60mΩ 3A DIP-8 Solid State Relays (MOS Output) ROHS | C1558925 | DIP-8 | Tube-packed | 1.5ms | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 60mΩ | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PAA150S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1558995 | SMD-8P | Tube-packed | 2.5ms | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-101BR1 | Omron Electronics | SPST-NO(1 Form A) 1.64V 100V 50Ω 3.5A DIP-6 Solid State Relays (MOS Output) ROHS | C1559020 | DIP-6 | Tube-packed | 800us | SPST-NO(1 Form A) | 2.5kV | 100us | 1.64V | 100V | 50Ω | 3.5A | - | ||
| Min: 1 Mult: 1 | 0 | CPC2330N | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 30Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C1559120 | SOIC-8 | Tube-packed | 3ms | SPST-NO+SPST-NC(1 Form A&B) | 1.5kV | 3ms | 1.2V | 350V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | PBA150S | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 250V 7Ω 250mA SMD-8P Solid State Relays (MOS Output) ROHS | C1559160 | SMD-8P | Tube-packed | 2.5ms | SPST-NO+SPST-NC(1 Form A&B) | 3.75kV | 2.5ms | 1.2V | 250V | 7Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA190S | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 400V 22Ω 150mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559230 | SMD-6P | Tube-packed | 1ms | SPST-NO(1 Form A) | 5kV | 500us | 1.2V | 400V | 22Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | XAA117P | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 60V 7Ω 150mA Flatpack-8 Solid State Relays (MOS Output) ROHS | C1559235 | Flatpack-8 | Tube-packed | 100us | SPST-NO(1 Form A) | 3.75kV | 500us | 1.2V | 60V | 7Ω | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | PLA193ES | Littelfuse/IXYS | SPST-NO(1 Form A) 1.2V 600V 25Ω 100mA SMD-6P Solid State Relays (MOS Output) ROHS | C1559245 | SMD-6P | Tube-packed | 600us | SPST-NO(1 Form A) | 5kV | 300us | 1.2V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | G3VM-201AY | Omron Electronics | SPST-NO(1 Form A) 1.63V 200V 5Ω 250mA DIP-4 Solid State Relays (MOS Output) ROHS | C1559485 | DIP-4 | Tube-packed | 500us | SPST-NO(1 Form A) | 5kV | 200us | 1.63V | 200V | 5Ω | 250mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP240GA(F | TOSHIBA | SPST-NO(1 Form A) 1.27V 400V 17Ω 120mA DIP-4 Solid State Relays (MOS Output) ROHS | C1560439 | DIP-4 | Tube-packed | 600us | SPST-NO(1 Form A) | 5kV | 200us | 1.27V | 400V | 17Ω | 120mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| CPC2330NTR | Littelfuse/IXYS | SPST-NO+SPST-NC(1 Form A&B) 1.2V 350V 30Ω 120mA SOIC-8 Solid State Relays (MOS Output) ROHS | C2152230 | SOIC-8 | Tape & Reel (TR) | 3ms | SPST-NO+SPST-NC(1 Form A&B) | 1.5kV | 3ms | 1.2V | 350V | 30Ω | 120mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP192A(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 60V 1Ω 400mA SOP-6-2.54mm Solid State Relays (MOS Output) ROHS | C150190 | SOP-6-2.54mm | Tube-packed | 800us | SPST-NO(1 Form A) | 1.5kV | 100us | 1.15V | 60V | 1Ω | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | LCB716 | Littelfuse/IXYS | SPST-NC(1 Form B) 1.2V 60V 1.63Ω 500mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558786 | DIP-6 | Tube-packed | 580us | SPST-NC(1 Form B) | 3.75kV | 760us | 1.2V | 60V | 1.63Ω | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP797J(F) | TOSHIBA | SPST-NO(1 Form A) 1.15V 600V 25Ω 100mA DIP-6 Solid State Relays (MOS Output) ROHS | C1558866 | DIP-6 | Tube-packed | 200us | SPST-NO(1 Form A) | 5kV | 200us | 1.15V | 600V | 25Ω | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | TLP3555A(F | TOSHIBA | SPST-NO(1 Form A) 1.64V 60V 45mΩ 3A DIP-4 Solid State Relays (MOS Output) ROHS | C1559076 | DIP-4 | Tube-packed | 450us | SPST-NO(1 Form A) | 2.5kV | 200us | 1.64V | 60V | 45mΩ | 3A | - |