Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
1836
(0+0+1836)In Stock
View marketplace suppliers’ inventory
| T405-600T | STMicroelectronics | 10mA 5mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C2980307 | TO-220AB | Tube-packed | 10mA | 5mA | 4A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
1815
(0+0+1815)In Stock | BT134-800D | WEIDA | 800V 1 bidirectional thyristor SOT-223-3L Thyristors (SCR)/Modules ROHS | C2901127 | SOT-223-3L | Tape & Reel (TR) | - | - | 2A | 800V | - | 1 bidirectional thyristor | - | - | - | - | |||
Min: 5 Mult: 5 |
1807
(0+1800+7)In Stock | BTA16-600CRG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TO-220A Thyristors (SCR)/Modules ROHS | C7471859 | TO-220A | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1805
(0+0+1805)In Stock | Z0103MA0,116 | WeEn Semiconductors | 7mA 3mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C602992 | TO-92-3 | Tape & Reel (TR) | 7mA | 3mA | 1A | 600V | - | - | 1.3V | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1802
(0+1801+1)In Stock | CP0080SC | Jiangsu JieJie Microelectronics | SMB Thyristors (SCR)/Modules ROHS | C7464722 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
1780
(0+11+1769)In Stock | BT151-1000RT,127 | WeEn Semiconductors | 20mA 15mA 1kV 1 unidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS | C67111 | TO-220AB-3 | Tube-packed | 20mA | 15mA | 12A | 1kV | -40℃~+150℃ | 1 unidirectional thyristor | 1.5V | 1.75V | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1770
(0+0+1770)In Stock | BT136S-800E | Minos | 10mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C7587852 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 4A | 800V | -40℃~+125℃ | Two-way thyristor | 1.5V | 1.7V | 1.5W | 30A@60Hz | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1765
(0+0+1765)In Stock | BTB04-600CW | WEIDA | 35mA 600V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C2901053 | TO-252 | Tape & Reel (TR) | - | 35mA | 4A | 600V | - | Two-way thyristor | - | - | - | 40A | |||
Min: 5 Mult: 5 |
1741
(0+0+1741)In Stock | BTA12-600CWRG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | TO-220A Thyristors (SCR)/Modules ROHS | C19185911 | TO-220A | Tube-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
|
1726
(0+1490+236)In Stock | TYN825 | KY | 800V TO-263 Thyristors (SCR)/Modules ROHS | C5448778 | TO-263 | Tape & Reel (TR) | - | - | 25A | 800V | -40℃~+125℃ | - | - | - | - | - | |||
Min: 10 Mult: 10 |
1701
(0+1701+0)In Stock | MAC97A8G | FUXINSEMI | 10mA 5mA 800V Two-way thyristor TO-92 Thyristors (SCR)/Modules ROHS | C784599 | TO-92 | Bag-packed | 10mA | 5mA | 800mA | 800V | -40℃~+125℃ | Two-way thyristor | 1.2V | 1.55V | 500mW | 8A@50Hz | |||
Min: 1 Mult: 1 |
1685
(0+129+1556)In Stock | BTA16-800BW | FUXINSEMI | 50mA 50mA 800V Two-way thyristor TO-220 Thyristors (SCR)/Modules ROHS | C784605 | TO-220 | Tube-packed | 50mA | 50mA | 16A | 800V | -40℃~+125℃ | Two-way thyristor | 1.3V | 1.55V | 1W | 160A@50Hz | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1684
(0+1676+8)In Stock | MAC97A6-23-3L | KY | 10mA 600V 1 bidirectional thyristor SOT-23-3L Thyristors (SCR)/Modules ROHS | C2831928 | SOT-23-3L | Tape & Reel (TR) | 10mA | - | 1A | 600V | -40℃~+125℃ | 1 bidirectional thyristor | 1.2V | 1.55V | 300mW | 12A | |||
Min: 10 Mult: 10
Full Reel: 1000
|
1680
(0+250+1430)In Stock | MCR100-6/MS | MSKSEMI | 5mA 15uA 400V One-way thyristor SOT-89 Thyristors (SCR)/Modules ROHS | C2914447 | SOT-89 | Tape & Reel (TR) | 5mA | 15uA | 800mA | 400V | - | One-way thyristor | 800mV | 1.7V | - | - | |||
Min: 1 Mult: 1 |
1675
(0+1675+0)In Stock
View marketplace suppliers’ inventory
| BTA16-800BWRG | STMicroelectronics | 50mA 50mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C10065 | TO-220 | Tube-packed | 50mA | 50mA | 16A | 800V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1646
(0+0+1646)In Stock | BT136S-800DJ | WeEn Semiconductors | 10mA 10mA 800V TO-252 Thyristors (SCR)/Modules ROHS | C602741 | TO-252 | Tape & Reel (TR) | 10mA | 10mA | 4A | 800V | - | - | 1V | - | - | - | |||
Min: 5 Mult: 5 |
1643
(0+13+1630)In Stock | BTB16-800CW | WEIDA | 800V 1 bidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901086 | TO-263 | Tube-packed | - | - | 16A | 800V | - | 1 bidirectional thyristor | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
1625
(0+0+1625)In Stock | BTB04-600BW | WEIDA | 50mA 600V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C2901054 | TO-252 | Tape & Reel (TR) | - | 50mA | 4A | 600V | - | Two-way thyristor | - | - | - | 40A | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1614
(0+1614+0)In Stock | BT137S-600,118 | WeEn Semiconductors | TO-252-2 Thyristors (SCR)/Modules ROHS | C256457 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1598
(0+0+1598)In Stock | TN1215-800B | JSMSEMI | TO-252 Thyristors (SCR)/Modules ROHS | C2988444 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
1573
(0+0+1573)In Stock | BT136-600D | KTP | 15mA 5mA 600V Two-way thyristor TO-220C Thyristors (SCR)/Modules ROHS | C19184900 | TO-220C | Tube-packed | 15mA | 5mA | 4A | 600V | -40℃~+125℃ | Two-way thyristor | 1V | 1.7V | 500mW | 35A | |||
Min: 5 Mult: 5 |
1567
(0+1567+0)In Stock | BT139-800E | WEIDA | 10mA 800V Two-way thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901190 | TO-263 | Tube-packed | - | 10mA | 16A | 800V | - | Two-way thyristor | - | - | - | 140A | |||
Min: 10 Mult: 10 |
1562
(0+1002+560)In Stock | MCR100-8 | KY | 4mA 800V 1 unidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C2831680 | TO-92-3 | Bag-packed | 4mA | - | 1A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 800mV | 1.7V | 100mW | 12A | |||
Min: 20 Mult: 20 |
1546
(0+1087+459)In Stock | MAC97A8 | KY | 10mA 800V 1 bidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C2831712 | TO-92-3 | Bag-packed | 10mA | - | 1A | 800V | -40℃~+125℃ | 1 bidirectional thyristor | 1.2V | 1.55V | 300mW | 12A | |||
Min: 5 Mult: 5 |
1545
(0+863+682)In Stock | BT134-600E | FUXINSEMI | 15mA 10mA 600V Two-way thyristor TO-126 Thyristors (SCR)/Modules ROHS | C842780 | TO-126 | Bag-packed | 15mA | 10mA | 4A | 600V | -40℃~+125℃ | Two-way thyristor | 1.3V | 1.55V | 500mW | 25A@50Hz |