Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-VSKU71/16 | Vishay Intertech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17417706 | - | Bag-packed | 250mA | 150mA | 115A | -40℃~+125℃ | 1.6kV | 2 Unidirectional Thyristors | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKV71/12 | Vishay Intertech | 250mA 150mA 1.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17418549 | - | Bag-packed | 250mA | 150mA | 115A | -40℃~+125℃ | 1.2kV | 2 Unidirectional Thyristors | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST180S20P0PBF | Vishay Intertech | 600mA 150mA 2kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17418559 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 314A | -40℃~+125℃ | 2kV | 1 unidirectional thyristor | 3V | 1.75V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH142/08PBF | Vishay Intertech | 200mA 150mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17418981 | - | Bag-packed | 200mA | 150mA | 310A | -40℃~+125℃ | 800V | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| S4N1RP | Littelfuse | 30mA 10mA 400V 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17397112 | - | Tape & Reel (TR) | 30mA | 10mA | 1A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL71/14 | Vishay Intertech | 250mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17398572 | - | Bag-packed | 250mA | 150mA | 165A | -40℃~+125℃ | 1.4kV | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SJ6006DRP | Littelfuse | 6mA 15mA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17399012 | TO-252 | Tape & Reel (TR) | 6mA | 15mA | 6A | -40℃~+150℃ | 600V | - | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL142/08PBF | Vishay Intertech | 200mA 150mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17507302 | - | Bag-packed | 200mA | 150mA | 310A | -40℃~+125℃ | 800V | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST180S16P1PBF | Vishay Intertech | 600mA 150mA 1.6kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C17506758 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 314A | -40℃~+125℃ | 1.6kV | 1 unidirectional thyristor | 3V | 1.75V | ||
| Min: 1 Mult: 1 | 0 | Q6004LTTP | Littelfuse | 40mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17509310 | ITO-220AB | Tube-packed | 40mA | - | 15A | -40℃~+125℃ | 600V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKU26/10 | Vishay Intertech | 200mA 150mA 1kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17510804 | - | Bag-packed | 200mA | 150mA | 60A | -40℃~+125℃ | 1kV | 2 Unidirectional Thyristors | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH91/06 | Vishay Intertech | 250mA 150mA 600V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17511889 | - | Bag-packed | 250mA | 150mA | 210A | -40℃~+125℃ | 600V | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | MCD95-14IO1B | Littelfuse/IXYS | 200mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C17514619 | TO-240AA | Box-packed | 200mA | 150mA | 180A | -40℃~+125℃ | 1.4kV | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKV230-08PBF | Vishay Intertech | 500mA 200mA 800V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17509122 | - | Bag-packed | 500mA | 200mA | 510A | -40℃~+130℃ | 800V | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST1200C18K0L | Vishay Intertech | 600mA 200mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17513470 | TO-200AC | Bag-packed | 600mA | 200mA | 3.08kA | -40℃~+125℃ | 1.8kV | 1 unidirectional thyristor | 3V | 1.73V | ||
| Min: 1 Mult: 1 | 0 | VS-ST700C08L0 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17507661 | TO-200AC | Bag-packed | 600mA | 200mA | 1.857kA | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 3V | 1.8V | ||
| Min: 1 Mult: 1 | 0 | S402ESAP | Littelfuse | 5mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17492999 | TO-92 | Box-packed | 5mA | 200uA | 1.5A | -40℃~+125℃ | 400V | - | 800mV | 1.7V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-12TTS08STRL-M3 | Vishay Intertech | 30mA 15mA 800V 1 unidirectional thyristor TO-263AB Thyristors (SCR)/Modules ROHS | C17468801 | TO-263AB | Tape & Reel (TR) | 30mA | 15mA | 12.5A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1V | 1.2V | ||
| Min: 1 Mult: 1 | 0 | P0366WC04B | Littelfuse/IXYS | 600mA 200mA 400V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17489536 | TO-200AB | Box-packed | 600mA | 200mA | 756A | -40℃~+125℃ | 400V | 1 unidirectional thyristor | 3V | 1.88V | ||
| Min: 1 Mult: 1 | 0 | VS-10RIA120 | Vishay Intertech | 130mA 60mA 1.2kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17489537 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 25A | -65℃~+125℃ | 1.2kV | 1 unidirectional thyristor | 2V | 1.75V | ||
| Min: 1 Mult: 1 | 0 | SK008DTP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-252 Thyristors (SCR)/Modules ROHS | C17488908 | TO-252 | Tube-packed | 30mA | 15mA | 8A | -40℃~+125℃ | 1kV | 1 unidirectional thyristor | 1.5V | 1.6V | ||
| Min: 1 Mult: 1 | 0 | L4006D5TP | Littelfuse | 10mA 5mA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17488959 | TO-252 | Tube-packed | 10mA | 5mA | 6A | -40℃~+110℃ | 400V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q4006LTTP | Littelfuse | 50mA 400V ITO-220AB Thyristors (SCR)/Modules ROHS | C17489544 | ITO-220AB | Tube-packed | 50mA | - | 6A | -40℃~+125℃ | 400V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CS223-4M TR PBFREE | Central Semicon | 2mA 200uA 600V 1 unidirectional thyristor SOT-223 Thyristors (SCR)/Modules ROHS | C17483121 | SOT-223 | Tape & Reel (TR) | 2mA | 200uA | 4A | -50℃~+125℃ | 600V | 1 unidirectional thyristor | 800mV | 2.2V | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT26/16 | Vishay Intertech | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17485115 | - | Bag-packed | 200mA | 150mA | 60A | -40℃~+125℃ | 1.6kV | 2 Unidirectional Thyristors | 2.5V | - |