Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6008N4RP | Littelfuse | 50mA 25mA 600V TO-263 Thyristors (SCR)/Modules ROHS | C17561295 | TO-263 | Tape & Reel (TR) | 50mA | 25mA | 8A | 600V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | QK016NH4TP | Littelfuse | 50mA 35mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17561495 | TO-263 | Tube-packed | 50mA | 35mA | 16A | 1kV | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SK012NTP | Littelfuse | 40mA 20mA 1kV 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17342235 | TO-263 | Tube-packed | 40mA | 20mA | 12A | 1kV | -40℃~+125℃ | 1.5V | 1.6V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N6344G | Littelfuse | 40mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C17442285 | TO-220AB | Tube-packed | 40mA | 50mA | 8A | 600V | -40℃~+125℃ | 2V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST083S08PFN2P | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17532384 | TO-209AC(TO-94) | Bag-packed | 600mA | 200mA | 135A | 800V | -40℃~+125℃ | 3V | 2.15V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | PD250GB80 | SanRex Corporation | 50mA 100mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17504871 | - | Tray | 50mA | 100mA | 390A | 800V | -40℃~+125℃ | 3V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ST330S12P1PBF | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-118-4 Thyristors (SCR)/Modules ROHS | C17353290 | TO-118-4 | Bag-packed | 600mA | 200mA | 520A | 1.2kV | -40℃~+125℃ | 3V | 1.52V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N684A | Solid State System | 150V TO-48 Thyristors (SCR)/Modules ROHS | C17515133 | TO-48 | Box-packed | - | - | - | 150V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL91/10 | Vishay Intertech | 250mA 150mA 1kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17515713 | - | Bag-packed | 250mA | 150mA | 210A | 1kV | -40℃~+125℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | TFA107S | Sanken Elec | 20mA 15mA 700V 1 unidirectional thyristor TO-220F Thyristors (SCR)/Modules ROHS | C17516328 | TO-220F | Bag-packed | 20mA | 15mA | 15.7A | 700V | -40℃~+150℃ | 1V | 1.35V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T600141504BT | Powerex Inc. | 150mA 1.4kV 1 unidirectional thyristor TO-209AB(TO-93-4) Thyristors (SCR)/Modules ROHS | C17516488 | TO-209AB(TO-93-4) | Bag-packed | - | 150mA | 235A | 1.4kV | -40℃~+125℃ | 3V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCD72-18IO1B | Littelfuse/IXYS | 200mA 150mA 1.8kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C17553651 | TO-240AA | Box-packed | 200mA | 150mA | 180A | 1.8kV | -40℃~+125℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S4X8TS2RP | Littelfuse | 5mA 50uA 400V SOT-223 Thyristors (SCR)/Modules ROHS | C17554916 | SOT-223 | Tape & Reel (TR) | 5mA | 50uA | 800mA | 400V | -40℃~+125℃ | 800mV | 1.7V | - | ||
| Min: 1 Mult: 1 | 0 | MCR25DG | Littelfuse | 40mA 30mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17556260 | TO-220AB | Box-packed | 40mA | 30mA | 25A | 400V | -40℃~+125℃ | 1V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T720204504DN | Powerex Inc. | 150mA 2kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17496667 | TO-200AC | Bag-packed | - | 150mA | 700A | 2kV | -40℃~+125℃ | 3V | - | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | L6X8E8RP | Littelfuse | 15mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17560359 | TO-92 | Tape & Reel (TR) | 15mA | 10mA | 800mA | 600V | -65℃~+110℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | CD421490C | Powerex Inc. | 100mA 100mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17546447 | - | Bag-packed | 100mA | 100mA | 141A | 1.4kV | -40℃~+125℃ | 2.5V | - | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | Q4006NH4TP | Littelfuse | 35mA 35mA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17501523 | TO-263 | Tube-packed | 35mA | 35mA | 6A | 400V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5351 | NTE ELECTRONICS, INC. | 50mA 40mA 600V 1 unidirectional thyristor TO-213AA(TO-66-2) Thyristors (SCR)/Modules ROHS | C17506806 | TO-213AA(TO-66-2) | Bag-packed | 50mA | 40mA | 5A | 600V | -40℃~+100℃ | 3.5V | - | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | CLA60MT1200NTZ-TUB | Littelfuse/IXYS | 60mA 60mA 1.2kV TO-268AA Thyristors (SCR)/Modules ROHS | C17507551 | TO-268AA | Tube-packed | 60mA | 60mA | 66A | 1.2kV | -40℃~+150℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST700C08L0 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17507661 | TO-200AC | Bag-packed | 600mA | 200mA | 1.857kA | 800V | -40℃~+125℃ | 3V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q6004LTTP | Littelfuse | 40mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17509310 | ITO-220AB | Tube-packed | 40mA | - | 15A | 600V | -40℃~+125℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKU56/06 | Vishay Intertech | 200mA 150mA 600V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17512613 | - | Bag-packed | 200mA | 150mA | 95A | 600V | -40℃~+125℃ | 2.5V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | NTE5471 | NTE ELECTRONICS, INC. | 30mA 30mA 100V 1 unidirectional thyristor TO-64 Thyristors (SCR)/Modules ROHS | C17518370 | TO-64 | Bag-packed | 30mA | 30mA | 8A | 100V | -40℃~+100℃ | 1.5V | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SST24A-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 50mA 35mA 800V TO-220A Thyristors (SCR)/Modules ROHS | C17519589 | TO-220A | Tube-packed | 50mA | 35mA | 25A | 800V | -40℃~+125℃ | 1.3V | - | - |