Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA12-600CWRG | STMicroelectronics | 35mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C12092 | TO-220 | Tube-packed | 35mA | 35mA | 12A | 600V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6404G | Littelfuse | 18mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C151693 | TO-220AB | Bag-packed | 18mA | 30mA | 16A | 600V | -40℃~+125℃@(Tj) | 1 unidirectional thyristor | 700mV | 1.7V | 500mW | 160A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR708AT4G | Littelfuse | 5mA 75uA 600V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C151703 | TO-252-2(DPAK) | Tape & Reel (TR) | 5mA | 75uA | 4A | 600V | -40℃~+110℃ | - | 800mV | 2.2V | - | - | ||
| Min: 1 Mult: 1 | 0 | Q6006LH4TP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C151671 | TO-220 | Tube-packed | 35mA | 35mA | 6A | 600V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q6008L5TP | Littelfuse | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C207163 | TO-220 | Tube-packed | 50mA | 50mA | 8A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ACST210-8BTR | STMicroelectronics | 10mA 10mA 800V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C222112 | TO-252-2(DPAK) | Tape & Reel (TR) | 10mA | 10mA | 2A | 800V | -40℃~+125℃@(Tj) | - | 1.1V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BTB06-600BRG | STMicroelectronics | 50mA 50mA 600V TO-220AB-3 Thyristors (SCR)/Modules ROHS | C160212 | TO-220AB-3 | Tube-packed | 50mA | 50mA | 6A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTW67-1000 | STMicroelectronics | 150mA 80mA 1kV 1 unidirectional thyristor RD91 Thyristors (SCR)/Modules ROHS | C2688698 | RD91 | Box-packed | 150mA | 80mA | 50A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 1.3V | 1.9V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TN5015H-6T | STMicroelectronics | 60mA 15mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C2970242 | TO-220AB | Tube-packed | 60mA | 15mA | 50A | 600V | -40℃~+150℃@(Tj) | 1 unidirectional thyristor | 1.3V | 1.65V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | BT139-600E | WEIDA | 10mA 600V Two-way thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901187 | TO-263 | Tape & Reel (TR) | - | 10mA | 16A | 600V | - | Two-way thyristor | - | - | - | 140A | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | Z0109MUF | STMicroelectronics | 10mA 10mA 600V SMBflAt-3 Thyristors (SCR)/Modules ROHS | C2971482 | SMBflAt-3 | Tape & Reel (TR) | 10mA | 10mA | 1A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA26-700BRG | STMicroelectronics | 80mA 50mA 700V TOP-3 Thyristors (SCR)/Modules ROHS | C2688701 | TOP-3 | Tube-packed | 80mA | 50mA | 25A | 700V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | P0111MN 5AA4 | STMicroelectronics | 5mA 25uA 600V TO-261-4 Thyristors (SCR)/Modules ROHS | C2971462 | TO-261-4 | Tape & Reel (TR) | 5mA | 25uA | 800mA | 600V | -40℃~+125℃ | - | 800mV | 1.95V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| Z0109MN 5AA4 | STMicroelectronics | 10mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C2971682 | SOT-223 | Tape & Reel (TR) | 10mA | 10mA | 1A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCR100-006 | onsemi | 5mA 200uA 400V TO-92(TO-226) Thyristors (SCR)/Modules ROHS | C3613736 | TO-92(TO-226) | Bag-packed | 5mA | 200uA | 800mA | 400V | - | - | 800mV | - | - | 10A@60Hz | ||
| Min: 1 Mult: 1 | 0 | S8X5ECS2AP | Littelfuse | 3mA 50uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3613761 | TO-92 | Tape & Reel (TR) | 3mA | 50uA | 500mA | 800V | -40℃~+125℃@(Tj) | - | 800mV | 1.8V | - | - | ||
| Min: 1 Mult: 1 | 0 | TT190N16SOFHPSA2 | Infineon Technologies | 200mA 145mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613766 | - | Bag-packed | 200mA | 145mA | 275A | 1.6kV | - | 2 Unidirectional Thyristors | 2.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613811 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6012L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3613816 | ITO-220AB | Tube-packed | 35mA | 10mA | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCR16N | onsemi | 40mA 20mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C3613861 | TO-220 | Tube-packed | 40mA | 20mA | 16A | 800V | - | 1 unidirectional thyristor | 1V | - | - | 160A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SCT151K-800R | SMC(Sangdest Microelectronicstronic (Nanjing)) | 30mA 15mA 800V 1 unidirectional thyristor DPAK Thyristors (SCR)/Modules ROHS | C3613891 | DPAK | Tape & Reel (TR) | 30mA | 15mA | 12A | 800V | -40℃~+125℃@(Tj) | 1 unidirectional thyristor | 1.5V | 1.6V | - | 120A@50Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT820N16KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613946 | - | Tray | 300mA | 250mA | 1.05kA | 1.6kV | - | 2 Unidirectional Thyristors | 2V | - | - | 24.8kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | QJ8006NH4TP | Littelfuse | 35mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613981 | TO-263(D2PAK) | Tube-packed | 35mA | 35mA | 6A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| T1210T-8G-TR | STMicroelectronics | 25mA 10mA 800V D2PAK Thyristors (SCR)/Modules ROHS | C3614001 | D2PAK | Tape & Reel (TR) | 25mA | 10mA | 12A | 800V | -40℃~+150℃@(Tj) | - | 1V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | QV6016RH3TP | Littelfuse | 35mA 20mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614006 | TO-220AB | Tube-packed | 35mA | 20mA | 16A | 600V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | - |