Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | Q8008DH4TP | Littelfuse | 35mA 35mA 800V TO-252 Thyristors (SCR)/Modules ROHS | C17551562 | TO-252 | Tube-packed | 35mA | 35mA | 8A | 800V | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ST730C16L0 | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17662776 | TO-200AC | Bag-packed | 600mA | 200mA | 2kA | 1.6kV | -40℃~+125℃ | 3V | 1.62V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | C430N | Powerex Inc. | 125mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17680052 | TO-200AB | Bag-packed | - | 125mA | 1.07kA | 800V | -40℃~+125℃ | 5V | 2.4V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | ACST4-7CFP | STMicroelectronics | 35mA 25mA 700V TO-220FP Thyristors (SCR)/Modules ROHS | C17653148 | TO-220FP | Tube-packed | 35mA | 25mA | 4A | 700V | -30℃~+125℃ | 1.1V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST183C08CFN1 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17654677 | TO-200AB | Bag-packed | 600mA | 200mA | 690A | 800V | -40℃~+125℃ | 3V | 1.8V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST330S08P1PBF | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-118-4 Thyristors (SCR)/Modules ROHS | C17657821 | TO-118-4 | Bag-packed | 600mA | 200mA | 520A | 800V | -40℃~+125℃ | 3V | 1.52V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST110S16M1PBF | Vishay Intertech | 600mA 150mA 1.6kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17663049 | TO-209AC(TO-94) | Bag-packed | 600mA | 150mA | 175A | 1.6kV | -40℃~+125℃ | 3V | 1.52V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S4008NS2RP | Littelfuse | 6mA 200uA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17659459 | TO-263 | Tape & Reel (TR) | 6mA | 200uA | 8A | 400V | -40℃~+110℃ | 800mV | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | T6420D | Solid State System | 60mA 80mA 400V TO-48 Thyristors (SCR)/Modules ROHS | C17494251 | TO-48 | Box-packed | 60mA | 80mA | 40A | 400V | -65℃~+110℃ | 2.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST330S16P1 | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-118-4 Thyristors (SCR)/Modules ROHS | C17635692 | TO-118-4 | Bag-packed | 600mA | 200mA | 520A | 1.6kV | -40℃~+125℃ | 3V | 1.52V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T507108074AQ | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17634093 | TO-94 | Bag-packed | - | 150mA | 125A | 1kV | -40℃~+125℃ | 3V | 3.2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QK006NH4RP | Littelfuse | 35mA 35mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17635440 | TO-263 | Tape & Reel (TR) | 35mA | 35mA | 6A | 1kV | -40℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-P102 | Vishay Intertech | 130mA 60mA 600V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17636029 | - | Bag-packed | 130mA | 60mA | - | 600V | -40℃~+125℃ | 2V | - | 2 Unidirectional Thyristors and 2 Diodes | ||
| Min: 1 Mult: 1 | 0 | T720N18TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C17637395 | DO-200AB | Tray | 300mA | 250mA | 1.5kA | 1.8kV | -40℃~+125℃ | 1.5V | - | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T507068034AQ | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17637720 | TO-94 | Bag-packed | - | 150mA | 125A | 600V | -40℃~+125℃ | 3V | 3.2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | L401E5 | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17640251 | TO-92 | Bag-packed | 10mA | 5mA | 1A | 400V | -65℃~+125℃ | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | T627101574DN | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C17640656 | DO-200AA | Bag-packed | - | 150mA | 235A | 1kV | -40℃~+125℃ | 3V | 2.35V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | PA431807 | Powerex Inc. | 300mA 200mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17640676 | - | Bag-packed | 300mA | 200mA | 1.55kA | 1.8kV | -40℃~+125℃ | 4.5V | - | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | T607101534BT | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-93 Thyristors (SCR)/Modules ROHS | C17641242 | TO-93 | Bag-packed | - | 150mA | 235A | 1kV | -40℃~+125℃ | 3V | 2.1V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S8016NARP | Littelfuse | 150mA 50mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17641707 | TO-263 | Tape & Reel (TR) | 150mA | 50mA | 25A | 800V | -40℃~+125℃ | 1.5V | 1.4V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N2328 | Solid State System | 2mA 200uA 300V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17642696 | TO-5 | Bag-packed | 2mA | 200uA | 1.6A | 300V | -65℃~+125℃ | 800mV | 2.2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CR2AS-16A-T13#B00 | RENESAS | 3mA 100uA 800V TO-252-3 Thyristors (SCR)/Modules ROHS | C17643426 | TO-252-3 | Tape & Reel (TR) | 3mA | 100uA | 3.1A | 800V | -40℃~+125℃ | 800mV | 1.8V | - | ||
| Min: 1 Mult: 1 | 0 | C350B | Powerex Inc. | 150mA 200V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17632628 | TO-200AB | Bag-packed | - | 150mA | 180A | 200V | -40℃~+125℃ | 3V | 2.6V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | S4008DS3TP | Littelfuse | 8mA 500uA 400V TO-252 Thyristors (SCR)/Modules ROHS | C17633633 | TO-252 | Tube-packed | 8mA | 500uA | 8A | 400V | -40℃~+110℃ | 800mV | 1.6V | - | ||
| Min: 1 Mult: 1 | 0 | MCC44-14IO8B | Littelfuse/IXYS | 200mA 100mA 1.4kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C17643715 | TO-240AA | Box-packed | 200mA | 100mA | 80A | 1.4kV | -40℃~+125℃ | 1.5V | - | 2 Unidirectional Thyristors |