Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4012N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614016 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6020N2ARP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614021 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025R1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614026 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4025N2ATP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614046 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8010NH2RP | Littelfuse | 10mA 5mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614051 | TO-263(D2PAK) | Tape & Reel (TR) | 10mA | 5mA | - | 10A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025RATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614086 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020N1ARP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614151 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025LATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614196 | ITO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ8040KH7TP | Littelfuse | 100mA 100mA 800V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614221 | TO-218AC | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T470N12TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C3615143 | TO-200AA | Tray | 300mA | 200mA | - | 800A | -40℃~+125℃ | 1.6kV | 7.1kA@50Hz | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SJ4016N2TP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614251 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614356 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | QJ4006DH2RP | Littelfuse | 25mA 10mA 400V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614381 | TO-252(DPAK) | Tape & Reel (TR) | 25mA | 10mA | - | 6A | -40℃~+150℃@(Tj) | 400V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SST130U-600D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 7mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614396 | TO-92 | Tape & Reel (TR) | 7mA | 10mA | - | 800mA | -40℃~+125℃@(Tj) | 600V | 400A@50Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8012RH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614426 | TO-220AB | Tube-packed | 40mA | 35mA | - | 12A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SK055NRP | Littelfuse | 60mA 40mA 1kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614446 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 1kV | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN08PN40S | onsemi | 15mA 5mA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614581 | TO-92-3 | Tape & Reel (TR) | 15mA | 5mA | - | 800mA | - | 400V | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | BTA30H-600CW3G | onsemi | 50mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614601 | TO-220AB | Bag-packed | 50mA | 35mA | - | 30A | -40℃~+150℃@(Tj) | 600V | 400A@60Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614746 | ITO-220AB | Tube-packed | 50mA | 50mA | - | 16A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8006N5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614776 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 6A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012LTP | Littelfuse | 60mA 20mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614866 | ITO-220AB | Tube-packed | 60mA | 20mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MAC16M | onsemi | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614881 | TO-220 | Tube-packed | 50mA | 50mA | - | 16A | - | 600V | 150A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| X0115MUF | STMicroelectronics | 5mA 150uA 600V SMBflAt-3 Thyristors (SCR)/Modules ROHS | C3614911 | SMBflAt-3 | Tape & Reel (TR) | 5mA | 150uA | 1.4V | 1A | -40℃~+125℃@(Tj) | 600V | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020L1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614926 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT140N16SOFHPSA1 | Infineon Technologies | 400mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3615060 | - | Tray | 400mA | 150mA | - | 220A | -40℃~+125℃ | 1.6kV | 4.7kA@50Hz | 2V | 1 Unidirectional Thyristor and 1 Diode |