Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N2327 | Solid State System | 2mA 200uA 250V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17647181 | TO-5 | Bag-packed | 2mA | 200uA | 2.2V | 1.6A | 250V | -65℃~+125℃ | 1 unidirectional thyristor | 800mV | ||
| Min: 1 Mult: 1 | 0 | 2N6071AG | Littelfuse | 15mA 5mA 200V TO-225AA Thyristors (SCR)/Modules ROHS | C17650715 | TO-225AA | Box-packed | 15mA | 5mA | - | 4A | 200V | -40℃~+110℃ | - | 2.5V | ||
| Min: 1 Mult: 1 | 0 | T470N16TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C17652891 | TO-200AA | Tray | 300mA | 200mA | - | 800A | 1.6kV | -40℃~+125℃ | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | Q4025RH5TP | Littelfuse | 50mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C17628327 | TO-220AB | Tube-packed | 50mA | 50mA | - | 25A | 400V | -40℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-ST083S10PFK1P | Vishay Intertech | 600mA 200mA 1kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17628557 | TO-209AC(TO-94) | Bag-packed | 600mA | 200mA | 2.15V | 135A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | SBB500AA80 | SanRex Corporation | 200mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17629637 | - | Tray | - | 200mA | - | 785A | 800V | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 3V | ||
| Min: 1 Mult: 1 | 0 | L0109MEAP | Littelfuse | 10mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C17692354 | TO-92 | Box-packed | 10mA | 10mA | - | 1A | 600V | -40℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8035LH4TP | Littelfuse/IXYS | 60mA 35mA 800V ITO-220AB Thyristors (SCR)/Modules ROHS | C17695723 | ITO-220AB | Tube-packed | 60mA | 35mA | - | 35A | 800V | -40℃~+150℃ | - | 1V | ||
| Min: 1 Mult: 1 | 0 | T507028054AQ | Powerex Inc. | 150mA 200V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17676127 | TO-94 | Bag-packed | - | 150mA | 3.2V | 125A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | MCC132-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17684863 | - | Bag-packed | 200mA | 150mA | - | 300A | 1.6kV | -40℃~+125℃ | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | T507107034AQ | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17686582 | TO-94 | Bag-packed | - | 150mA | 3.5V | 110A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | 2N2326A | Solid State System | 2mA 200uA 200V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17686797 | TO-5 | Bag-packed | 2mA | 200uA | 2.2V | 1.6A | 200V | -65℃~+125℃ | 1 unidirectional thyristor | 800mV | ||
| Min: 1 Mult: 1 | 0 | L401E5 | Littelfuse | 10mA 5mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17640251 | TO-92 | Bag-packed | 10mA | 5mA | - | 1A | 400V | -65℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | T627101574DN | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C17640656 | DO-200AA | Bag-packed | - | 150mA | 2.35V | 235A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | PA431807 | Powerex Inc. | 300mA 200mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17640676 | - | Bag-packed | 300mA | 200mA | - | 1.55kA | 1.8kV | -40℃~+125℃ | 2 Unidirectional Thyristors | 4.5V | ||
| Min: 1 Mult: 1 | 0 | T607101534BT | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-93 Thyristors (SCR)/Modules ROHS | C17641242 | TO-93 | Bag-packed | - | 150mA | 2.1V | 235A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S8016NARP | Littelfuse | 150mA 50mA 800V 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17641707 | TO-263 | Tape & Reel (TR) | 150mA | 50mA | 1.4V | 25A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | 2N2328 | Solid State System | 2mA 200uA 300V 1 unidirectional thyristor TO-5 Thyristors (SCR)/Modules ROHS | C17642696 | TO-5 | Bag-packed | 2mA | 200uA | 2.2V | 1.6A | 300V | -65℃~+125℃ | 1 unidirectional thyristor | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CR2AS-16A-T13#B00 | RENESAS | 3mA 100uA 800V TO-252-3 Thyristors (SCR)/Modules ROHS | C17643426 | TO-252-3 | Tape & Reel (TR) | 3mA | 100uA | 1.8V | 3.1A | 800V | -40℃~+125℃ | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | VS-ST083S12PFK1P | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS | C17625735 | TO-209AC(TO-94) | Bag-packed | 600mA | 200mA | 2.15V | 135A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SK010NRP | Littelfuse | 30mA 15mA 1kV 1 unidirectional thyristor TO-263 Thyristors (SCR)/Modules ROHS | C17626155 | TO-263 | Tape & Reel (TR) | 30mA | 15mA | 1.6V | 10A | 1kV | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-ST303C12CFK0 | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17687554 | TO-200AB | Bag-packed | 600mA | 200mA | 2.16V | 1.18kA | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | ||
| Min: 1 Mult: 1 | 0 | QJ4006VH3TP | Littelfuse | 25mA 10mA 400V TO-251AA Thyristors (SCR)/Modules ROHS | C17649130 | TO-251AA | Tube-packed | 25mA | 10mA | - | 6A | 400V | -40℃~+150℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QK004L4TP | Littelfuse | 30mA 25mA 1kV ITO-220AB Thyristors (SCR)/Modules ROHS | C17639158 | ITO-220AB | Tube-packed | 30mA | 25mA | - | 4A | 1kV | -40℃~+125℃ | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | VS-ST1200C16K0P | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17569879 | TO-200AC | Bag-packed | 600mA | 200mA | 1.73V | 3.08kA | 1.6kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V |