Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
SCR Type
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
SCR Type
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
Holding Current (Ih)
|
Peak Forward On?State Voltage (Vtm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | C159P | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17677146 | - | Bag-packed | - | 1 unidirectional thyristor | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T9G0081003DH | Powerex Inc. | 200mA 800V 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17679376 | TO-200 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 200mA | 1.59kA | 800V | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCC255-14IO1 | Littelfuse/IXYS | 150mA 150mA 1.4kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17668600 | - | Box-packed | -40℃~+140℃ | 2 Unidirectional Thyristors | 150mA | 450A | 1.4kV | 2V | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | T507087044AQ | Powerex Inc. | 150mA 800V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17669365 | TO-94 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 110A | 800V | 3V | - | 3.5V | ||
| Min: 1 Mult: 1 | 0 | C784DP | Powerex Inc. | 300mA 4kV 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17677063 | TO-200 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 300mA | 2.59kA | 4kV | 4.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | T507108044AQ | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17678352 | TO-94 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 125A | 1kV | 3V | - | 3.2V | ||
| Min: 1 Mult: 1 | 0 | T507068034AQ | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17637720 | TO-94 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 125A | 600V | 3V | - | 3.2V | ||
| Min: 1 Mult: 1 | 0 | T627101574DN | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C17640656 | DO-200AA | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 235A | 1kV | 3V | - | 2.35V | ||
| Min: 1 Mult: 1 | 0 | PA431807 | Powerex Inc. | 300mA 200mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17640676 | - | Bag-packed | -40℃~+125℃ | 2 Unidirectional Thyristors | 200mA | 1.55kA | 1.8kV | 4.5V | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | LS431250 | Powerex Inc. | 200mA 1.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17622428 | - | Bag-packed | -40℃~+130℃ | 1 unidirectional thyristor | 200mA | 900A | 1.2kV | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | T7270648B4DN | Powerex Inc. | 150mA 600V 1 unidirectional thyristor SC-20 Thyristors (SCR)/Modules ROHS | C17637726 | SC-20 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 750A | 600V | 3V | - | 2.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CR2AS-16A-T13#B00 | RENESAS | 3mA 100uA 800V TO-252-3 Thyristors (SCR)/Modules ROHS | C17643426 | TO-252-3 | Tape & Reel (TR) | -40℃~+125℃ | - | 100uA | 3.1A | 800V | 800mV | 3mA | 1.8V | ||
| Min: 1 Mult: 1 | 0 | MCC44-14IO8B | Littelfuse/IXYS | 200mA 100mA 1.4kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C17643715 | TO-240AA | Box-packed | -40℃~+125℃ | 2 Unidirectional Thyristors | 100mA | 80A | 1.4kV | 1.5V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | C49A20X2 | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17620679 | - | Bag-packed | - | 1 unidirectional thyristor | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | C358B | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17600908 | - | Bag-packed | - | 1 unidirectional thyristor | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCMA25PD1600TB | Littelfuse/IXYS | 100mA 55mA 1.6kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C17616607 | TO-240AA | Box-packed | -40℃~+140℃ | 1 Unidirectional Thyristor and 1 Diode | 55mA | 40A | 1.6kV | 1.5V | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | SCE90AA160 | SanRex Corporation | 160mA 100mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17608565 | - | Tray | -40℃~+130℃ | 1 Unidirectional Thyristor and 1 Diode | 100mA | 140A | 1.6kV | 2.5V | 160mA | - | ||
| Min: 1 Mult: 1 | 0 | T7H8067504DN | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17608845 | TO-200 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 1.18kA | 600V | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | PD110FG80 | SanRex Corporation | 50mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17610284 | - | Tray | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 50mA | 172A | 800V | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | C380MX555 | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17630923 | TO-200AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 450A | 600V | 3V | - | 2.85V | ||
| Min: 1 Mult: 1 | 0 | QJ8035LH4TP | Littelfuse/IXYS | 60mA 35mA 800V ITO-220AB Thyristors (SCR)/Modules ROHS | C17695723 | ITO-220AB | Tube-packed | -40℃~+150℃ | - | 35mA | 35A | 800V | 1V | 60mA | - | ||
| Min: 1 Mult: 1 | 0 | T600101804BT | Powerex Inc. | 150mA 1kV 1 unidirectional thyristor TO-209AB(TO-93-4) Thyristors (SCR)/Modules ROHS | C17650997 | TO-209AB(TO-93-4) | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 275A | 1kV | 3V | - | 1.55V | ||
| Min: 1 Mult: 1 | 0 | T607081544BT | Powerex Inc. | 150mA 800V 1 unidirectional thyristor TO-93 Thyristors (SCR)/Modules ROHS | C17677435 | TO-93 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 235A | 800V | 3V | - | 2.1V | ||
| Min: 1 Mult: 1 | 0 | T7H8145504DN | Powerex Inc. | Thyristors (SCR)/Modules ROHS | C17675244 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | C364N | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17677434 | - | Bag-packed | - | 1 unidirectional thyristor | - | - | - | - | - | - |