Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
SCR Type
|
Gate Trigger Current(Igt)
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Holding Current (Ih)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
SCR Type
|
Gate Trigger Current(Igt)
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Holding Current (Ih)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | C49C20 | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17689856 | - | Bag-packed | - | 1 unidirectional thyristor | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T700142504BY | Powerex Inc. | 150mA 1.4kV 1 unidirectional thyristor TO-209 Thyristors (SCR)/Modules ROHS | C17691420 | TO-209 | Bag-packed | - | 1 unidirectional thyristor | 150mA | 1.4kV | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | C430N | Powerex Inc. | 125mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17680052 | TO-200AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 125mA | 800V | 5V | 2.4V | 1.07kA | - | ||
| Min: 1 Mult: 1 | 0 | T707023344BY | Powerex Inc. | 150mA 200V 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C17682824 | DO-200AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 200V | 3V | 1.4V | 500A | - | ||
| Min: 1 Mult: 1 | 0 | C350B | Powerex Inc. | 150mA 200V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17632628 | TO-200AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 200V | 3V | 2.6V | 180A | - | ||
| Min: 1 Mult: 1 | 0 | NTE5578 | NTE ELECTRONICS, INC. | 600mA 150mA 1.6kV 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17648273 | TO-94 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 1.6kV | 3V | 1.57V | 175A | 600mA | ||
| Min: 1 Mult: 1 | 0 | T7H8027504DN | Powerex Inc. | 150mA 200V 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17654663 | TO-200 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 200V | 3V | - | 1.18kA | - | ||
| Min: 1 Mult: 1 | 0 | C350N | Powerex Inc. | 150mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17673402 | TO-200AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 800V | 3V | 2.6V | 180A | - | ||
| Min: 1 Mult: 1 | 0 | C398PB | Powerex Inc. | 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17652851 | - | Bag-packed | - | 1 unidirectional thyristor | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5536 | NTE ELECTRONICS, INC. | 60mA 50mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C17661377 | TO-220 | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 50mA | 800V | 1.5V | 2V | 40A | 60mA | ||
| Min: 1 Mult: 1 | 0 | MMO110-12IO7 | Littelfuse/IXYS | 100mA 100mA 1.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17611183 | - | Box-packed | -40℃~+150℃ | 2 Unidirectional Thyristors | 100mA | 1.2kV | 1.5V | - | 81A | 100mA | ||
| Min: 1 Mult: 1 | 0 | SBB500AA80 | SanRex Corporation | 200mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17629637 | - | Tray | -40℃~+125℃ | 1 Unidirectional Thyristor and 1 Diode | 200mA | 800V | 3V | - | 785A | - | ||
| Min: 1 Mult: 1 | 0 | MMO90-12IO6 | Littelfuse/IXYS | 100mA 100mA 1.2kV 2 Unidirectional Thyristors SOT-227-4 Thyristors (SCR)/Modules ROHS | C17618546 | SOT-227-4 | Tube-packed | -40℃~+150℃ | 2 Unidirectional Thyristors | 100mA | 1.2kV | 1.5V | - | 65A | 100mA | ||
| Min: 1 Mult: 1 | 0 | T707083074BY | Powerex Inc. | 150mA 800V 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C17641916 | DO-200AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 800V | 3V | 1.45V | 475A | - | ||
| Min: 1 Mult: 1 | 0 | TDK4453002DH | Powerex Inc. | 300mA 4.5kV 1 unidirectional thyristor SMD Thyristors (SCR)/Modules ROHS | C17645070 | SMD | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 300mA | 4.5kV | 4V | 1.77V | 5.388kA | - | ||
| Min: 1 Mult: 1 | 0 | MCC19-08IO8B | Littelfuse/IXYS | 200mA 100mA 800V 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C17660676 | TO-240AA | Box-packed | -40℃~+125℃ | 2 Unidirectional Thyristors | 100mA | 800V | 1.5V | - | 40A | 200mA | ||
| Min: 1 Mult: 1 | 0 | C441PN | Powerex Inc. | 125mA 1.8kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17667060 | TO-200AC | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 125mA | 1.8kV | 5V | 2V | 1.175kA | - | ||
| Min: 1 Mult: 1 | 0 | NTE5405 | NTE ELECTRONICS, INC. | 3mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17643140 | TO-92 | Bag-packed | -40℃~+100℃ | - | 200uA | 400V | 800mV | 1.7V | 800mA | 3mA | ||
| Min: 1 Mult: 1 | 0 | NTE5511 | NTE ELECTRONICS, INC. | 20mA 15mA 200V 1 unidirectional thyristor TO-66 Thyristors (SCR)/Modules ROHS | C17679781 | TO-66 | Bag-packed | -40℃~+100℃ | 1 unidirectional thyristor | 15mA | 200V | 2V | - | 5A | 20mA | ||
| Min: 1 Mult: 1 | 0 | NTE5476 | NTE ELECTRONICS, INC. | 30mA 30mA 600V 1 unidirectional thyristor TO-64 Thyristors (SCR)/Modules ROHS | C17528301 | TO-64 | Bag-packed | -40℃~+100℃ | 1 unidirectional thyristor | 30mA | 600V | 1.5V | 2V | 8A | 30mA | ||
| Min: 1 Mult: 1 | 0 | LD470850 | Powerex Inc. | 200mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17530486 | - | Bag-packed | -40℃~+130℃ | 1 Unidirectional Thyristor and 1 Diode | 200mA | 800V | 3V | - | 785A | - | ||
| Min: 1 Mult: 1 | 0 | C390M | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17533250 | TO-200AC | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 150mA | 600V | 5V | 2.4V | 700A | - | ||
| Min: 1 Mult: 1 | 0 | LD432043 | Powerex Inc. | 200mA 2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17517195 | - | Bag-packed | -40℃~+125℃ | 2 Unidirectional Thyristors | 200mA | 2kV | 3V | - | 800A | - | ||
| Min: 1 Mult: 1 | 0 | NTE5552-I | NTE ELECTRONICS, INC. | 50mA 40mA 200V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C17520178 | ITO-220AB | Bag-packed | -40℃~+125℃ | 1 unidirectional thyristor | 40mA | 200V | 1.3V | 1.6V | 25A | 50mA | ||
| Min: 1 Mult: 1 | 0 | T7H8085504DN | Powerex Inc. | Thyristors (SCR)/Modules ROHS | C17520220 | - | Bag-packed | - | - | - | - | - | - | - | - |