Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE5472 | NTE ELECTRONICS, INC. | 30mA 30mA 200V 1 unidirectional thyristor TO-64 Thyristors (SCR)/Modules ROHS | C17671816 | TO-64 | Bag-packed | 30mA | 30mA | 2V | 8A | 200V | -40℃~+100℃ | 1 unidirectional thyristor | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5661 | NTE ELECTRONICS, INC. | 30mA 40mA 50V TO-64 Thyristors (SCR)/Modules ROHS | C17625372 | TO-64 | Bag-packed | 30mA | 40mA | - | 10A | 50V | -40℃~+100℃ | - | 2V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5400 | NTE ELECTRONICS, INC. | 3mA 200uA 30V TO-92 Thyristors (SCR)/Modules ROHS | C17657609 | TO-92 | Bag-packed | 3mA | 200uA | 1.7V | 800mA | 30V | -40℃~+100℃ | - | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5536 | NTE ELECTRONICS, INC. | 60mA 50mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C17661377 | TO-220 | Bag-packed | 60mA | 50mA | 2V | 40A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5527 | NTE ELECTRONICS, INC. | 40mA 400V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17242969 | TO-48 | Bag-packed | - | 40mA | 1.7V | 25A | 400V | -65℃~+125℃ | 1 unidirectional thyristor | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE56028 | NTE ELECTRONICS, INC. | 75mA 50mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C17259482 | TO-220 | Bag-packed | 75mA | 50mA | - | 40A | 800V | -40℃~+125℃ | - | 2V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5411 | NTE ELECTRONICS, INC. | 5mA 200uA 30V TO-126 Thyristors (SCR)/Modules ROHS | C17345982 | TO-126 | Bag-packed | 5mA | 200uA | 2.2V | - | 30V | -40℃~+110℃ | - | 1V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5631 | NTE ELECTRONICS, INC. | 50mA 50mA 50V TO-220 Thyristors (SCR)/Modules ROHS | C17346597 | TO-220 | Bag-packed | 50mA | 50mA | - | 10A | 50V | -40℃~+125℃ | - | 2.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE56067 | NTE ELECTRONICS, INC. | 60mA 50mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C17529175 | TO-220 | Bag-packed | 60mA | 50mA | - | 16A | 800V | - | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5454 | NTE ELECTRONICS, INC. | 3mA 200uA 100V TO-202 Thyristors (SCR)/Modules ROHS | C17538090 | TO-202 | Bag-packed | 3mA | 200uA | 2.2V | 4A | 100V | -40℃~+100℃ | - | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5564 | NTE ELECTRONICS, INC. | 50mA 30mA 400V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17551318 | TO-48 | Bag-packed | 50mA | 30mA | 1.6V | 35A | 400V | -40℃~+150℃ | 1 unidirectional thyristor | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5387 | NTE ELECTRONICS, INC. | 1A 300mA 1.2kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17608106 | TO-200AC | Bag-packed | 1A | 300mA | 1.9V | 1.535kA | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5405 | NTE ELECTRONICS, INC. | 3mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17643140 | TO-92 | Bag-packed | 3mA | 200uA | 1.7V | 800mA | 400V | -40℃~+100℃ | - | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5511 | NTE ELECTRONICS, INC. | 20mA 15mA 200V 1 unidirectional thyristor TO-66 Thyristors (SCR)/Modules ROHS | C17679781 | TO-66 | Bag-packed | 20mA | 15mA | - | 5A | 200V | -40℃~+100℃ | 1 unidirectional thyristor | 2V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | BT137-600E | Collective Semiconductor Technology | 15mA 10mA 600V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C5110302 | TO-252 | Tape & Reel (TR) | 15mA | 10mA | 1.7V | 8A | 600V | - | Two-way thyristor | 1.5V | 500mW | 65A@60Hz | ||
| Min: 1 Mult: 1 | 0 | NTE5572 | NTE ELECTRONICS, INC. | 150mA 120mA 600V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17263078 | TO-94 | Bag-packed | 150mA | 120mA | 1.6V | 125A | 600V | -40℃~+125℃ | 1 unidirectional thyristor | 2.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE56039 | NTE ELECTRONICS, INC. | 15mA 10mA 600V SOT-82 Thyristors (SCR)/Modules ROHS | C17266776 | SOT-82 | Bag-packed | 15mA | 10mA | - | 4A | 600V | - | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5474 | NTE ELECTRONICS, INC. | 30mA 30mA 400V 1 unidirectional thyristor TO-64 Thyristors (SCR)/Modules ROHS | C17280189 | TO-64 | Bag-packed | 30mA | 30mA | 2V | 8A | 400V | -40℃~+100℃ | 1 unidirectional thyristor | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5419 | NTE ELECTRONICS, INC. | 30mA 25mA 600V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C17221765 | TO-220 | Bag-packed | 30mA | 25mA | 1.8V | 10A | 600V | -40℃~+110℃ | 1 unidirectional thyristor | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5590 | NTE ELECTRONICS, INC. | 600mA 150mA 200V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17247532 | TO-200AB | Bag-packed | 600mA | 150mA | 1.75V | 780A | 200V | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5675 | NTE ELECTRONICS, INC. | 60mA 50mA 400V TO-48 Thyristors (SCR)/Modules ROHS | C17306662 | TO-48 | Bag-packed | 60mA | 50mA | - | 15A | 400V | -40℃~+100℃ | - | 2.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE56050 | NTE ELECTRONICS, INC. | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17311228 | TO-220 | Bag-packed | 10mA | 5mA | - | 4A | 600V | - | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE56060 | NTE ELECTRONICS, INC. | 30mA 35mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C17314342 | TO-220 | Bag-packed | 30mA | 35mA | - | 16A | 800V | - | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5646 | NTE ELECTRONICS, INC. | 60mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17320226 | TO-220 | Bag-packed | 60mA | - | - | 10A | 600V | -40℃~+110℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5531 | NTE ELECTRONICS, INC. | 40mA 800V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17320486 | TO-48 | Bag-packed | - | 40mA | 1.7V | 25A | 800V | -65℃~+125℃ | 1 unidirectional thyristor | 3V | - | - |