Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Average Gate Power Dissipation (PG(AV))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Average Gate Power Dissipation (PG(AV))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 2N6397T | onsemi | 50mA 30mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614585 | TO-220AB | Tube-packed | 50mA | 30mA | - | 12A | 400V | - | 100A@60Hz | 1.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614610 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025NATP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614660 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | TZ430N22KOFHPSA1 | Infineon Technologies | 300mA 250mA 2.4kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C3614715 | - | Bag-packed | 300mA | 250mA | - | 1.05kA | 2.4kV | - | - | 2.2V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | N0634LC380 | Littelfuse/IXYS | 1A 300mA 3.8kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C3614730 | TO-200AB | Box-packed | 1A | 300mA | 2.8V | 1.228kA | 3.8kV | -40℃~+125℃ | 7.7kA@50Hz | 3V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N1ARP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614775 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614780 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | P0848YC06B | Littelfuse/IXYS | 1A 200mA 600V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C3614800 | TO-200AB | Box-packed | 1A | 200mA | 1.47V | 1.713kA | 600V | -40℃~+125℃ | 9.625kA@50Hz | 3V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | MAC9DG | Littelfuse | 50mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614815 | TO-220AB | Tube-packed | 50mA | 50mA | - | 8A | 400V | -40℃~+125℃@(Tj) | 80A@60Hz | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | GA301 | Microchip Tech | 5mA 200uA 100V 1 unidirectional thyristor TO-18 Thyristors (SCR)/Modules ROHS | C3614820 | TO-18 | Bag-packed | 5mA | 200uA | 1.5V | - | 100V | 0℃~+125℃ | - | 750mV | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TTB6C165N16LOFHOSA1 | Infineon Technologies | 200mA 150mA 1.6kV 6 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614825 | - | Bag-packed | 200mA | 150mA | - | 120A | 1.6kV | -40℃~+125℃ | 1.25kA@50Hz | 2.5V | 6 Unidirectional Thyristors | - | ||
| Min: 1 Mult: 1 | 0 | Q6004D3TP | Littelfuse | 20mA 10mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614865 | TO-252(DPAK) | Tube-packed | 20mA | 10mA | - | 4A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | MCR100-008 | onsemi | 5mA 200uA 600V TO-92(TO-226) Thyristors (SCR)/Modules ROHS | C3614930 | TO-92(TO-226) | Bag-packed | 5mA | 200uA | - | 800mA | 600V | - | 10A@60Hz | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA25H-600CW3G | onsemi | 50mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614945 | TO-220AB | Bag-packed | 50mA | 35mA | - | 25A | 600V | -40℃~+150℃@(Tj) | 250A@60Hz | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6025R2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614979 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012R2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615019 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | Z0109M1 | STMicroelectronics | 10mA 10mA 600V SO-8 Thyristors (SCR)/Modules ROHS | C3615044 | SO-8 | Tape & Reel (TR) | 10mA | 10mA | - | 1A | 600V | -40℃~+125℃@(Tj) | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025R1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615054 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6020N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615109 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT60N16SOFHPSA1 | Infineon Technologies | 250mA 100mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615164 | - | Tray | 250mA | 100mA | - | 90A | 1.6kV | -40℃~+125℃ | 1.5kA@50Hz | 2.5V | 2 Unidirectional Thyristors | - | ||
| Min: 1 Mult: 1 | 0 | MCD95-12IO1B | Littelfuse/IXYS | 200mA 150mA 1.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613728 | TO-240AA | Bag-packed | 200mA | 150mA | - | 180A | 1.2kV | -40℃~+125℃@(Tj) | - | 2.5V | 1 Unidirectional Thyristor and 1 Diode | - | ||
| Min: 1 Mult: 1 | 0 | SCT640B | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613763 | TO-220AB | Tube-packed | 75mA | 35mA | 1.55V | 40A | 600V | -40℃~+125℃@(Tj) | 460A@50Hz | 1.5V | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OT413127 | NXP Semicon | 60mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613798 | TO-220AB | Bag-packed | 60mA | 50mA | - | 12A | 600V | - | - | 1V | - | - | ||
| Min: 1 Mult: 1 | 0 | Q8010LH2TP | Littelfuse | 10mA 5mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613818 | ITO-220AB | Tube-packed | 10mA | 5mA | - | 10A | 800V | -40℃~+125℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | MCNA650PD2200CB | Littelfuse/IXYS | 300mA 300mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613833 | - | Box-packed | 300mA | 300mA | - | 1.2kA | 2.2kV | -40℃~+140℃@(Tj) | - | 2V | 1 Unidirectional Thyristor and 1 Diode | - |