Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BTA12-800BW3G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3615157 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 105A@60Hz | 1.1V | - | ||
| Min: 1 Mult: 1 | 0 | MAC212A8 | MOTOROLA | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615167 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 600V | -40℃~+125℃@(Tj) | 100A@60Hz | 2V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4016N2TP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614251 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6025L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614286 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614356 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TDB6HK180N16RRPB11BPSA1 | Infineon Technologies | 220mA 100mA 1.6kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3614361 | - | Bag-packed | 220mA | 100mA | - | - | 1.6kV | - | - | 2V | 3 unidirectional thyristors and 3 diodes | ||
| Min: 1 Mult: 1 | 0 | QJ8040KH6TP | Littelfuse | 80mA 80mA 800V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614371 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | QJ4006DH2RP | Littelfuse | 25mA 10mA 400V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614381 | TO-252(DPAK) | Tape & Reel (TR) | 25mA | 10mA | - | 6A | 400V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8010NH5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614386 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SST130U-600D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 7mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614396 | TO-92 | Tape & Reel (TR) | 7mA | 10mA | - | 800mA | 600V | -40℃~+125℃@(Tj) | 400A@50Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VTO39-12HO7 | Littelfuse/IXYS | 50mA 25mA 1.2kV 6 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614406 | - | Bag-packed | 50mA | 25mA | - | - | 1.2kV | -40℃~+125℃@(Tj) | - | 1.5V | 6 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | QJ8012RH5TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614426 | TO-220AB | Tube-packed | 40mA | 35mA | - | 12A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q4040K7TP | Littelfuse | 100mA 100mA 400V TO-218 Thyristors (SCR)/Modules ROHS | C3614436 | TO-218 | Tube-packed | 100mA | 100mA | - | 40A | 400V | -40℃~+125℃@(Tj) | - | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SK055NRP | Littelfuse | 60mA 40mA 1kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614446 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 55A | 1kV | -40℃~+125℃ | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ8010RH4TP | Littelfuse | 40mA 35mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614501 | TO-220AB | Tube-packed | 40mA | 35mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCC26-14IO1 | Littelfuse/IXYS | 200mA 100mA 1.4kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614531 | TO-240AA | Box-packed | 200mA | 100mA | - | 42A | 1.4kV | -40℃~+125℃@(Tj) | - | 1.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN08PN40S | onsemi | 15mA 5mA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C3614581 | TO-92-3 | Tape & Reel (TR) | 15mA | 5mA | - | 800mA | 400V | - | - | 2V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCD200-14IO1 | Littelfuse/IXYS | 150mA 150mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614591 | - | Bag-packed | 150mA | 150mA | - | 340A | 1.4kV | -40℃~+125℃@(Tj) | - | 2V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | BTA30H-600CW3G | onsemi | 50mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614601 | TO-220AB | Bag-packed | 50mA | 35mA | - | 30A | 600V | -40℃~+150℃@(Tj) | 400A@60Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | T700N22TOFXPSA1 | Infineon Technologies | 300mA 250mA 2.2kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3614621 | DO-200AB | Tray | 300mA | 250mA | - | 1.5kA | 2.2kV | -40℃~+125℃ | 13.5kA@50Hz | 2.2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | CNE60E2200TZ-TUB | Littelfuse/IXYS | 100mA 80mA 2.2kV 1 unidirectional thyristor TO-268AA(D3PAK-HV) Thyristors (SCR)/Modules ROHS | C3614661 | TO-268AA(D3PAK-HV) | Tube-packed | 100mA | 80mA | 2.52V | 94A | 2.2kV | -40℃~+150℃@(Tj) | - | 1.4V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCC95-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614771 | TO-240AA | Box-packed | 200mA | 150mA | - | 182A | 1.6kV | -40℃~+125℃@(Tj) | - | 2.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | SJ4012LTP | Littelfuse | 60mA 20mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614866 | ITO-220AB | Tube-packed | 60mA | 20mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MAC16M | onsemi | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614881 | TO-220 | Tube-packed | 50mA | 50mA | - | 16A | 600V | - | 150A@60Hz | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6020L1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614926 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | 1 unidirectional thyristor |