Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | S8X8ESRP | Littelfuse | 5mA 200uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C17236631 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 800mA | -40℃~+125℃ | 800V | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | T507064054AQ | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17244301 | TO-94 | Bag-packed | - | 150mA | 4.2V | 63A | -40℃~+125℃ | 600V | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-VSKT105/06 | Vishay Intertech | 250mA 150mA 600V 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C17246660 | - | Bag-packed | 250mA | 150mA | - | 235A | -40℃~+130℃ | 600V | 2.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q6016NH2RP | Littelfuse | 15mA 10mA 600V TO-263AB Thyristors (SCR)/Modules ROHS | C17247020 | TO-263AB | Tape & Reel (TR) | 15mA | 10mA | - | 16A | -40℃~+125℃ | 600V | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKN56/06 | Vishay Intertech | 200mA 150mA 600V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17250049 | - | Bag-packed | 200mA | 150mA | - | 135A | -40℃~+125℃ | 600V | 2.5V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | QJ6025RH4TP | Littelfuse/IXYS | 50mA 35mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17429202 | TO-220 | Tube-packed | 50mA | 35mA | - | 25A | -40℃~+150℃ | 600V | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | L6006L5TP | Littelfuse | 10mA 5mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17430957 | ITO-220AB | Tube-packed | 10mA | 5mA | - | 6A | -40℃~+110℃ | 600V | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | BTA16-800SW3G | Littelfuse | 20mA 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C17431297 | TO-220AB | Tube-packed | 20mA | 10mA | - | 16A | -40℃~+110℃ | 800V | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VS-25RIA40M | Vishay Intertech | 130mA 60mA 400V 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17620303 | TO-208AA(TO-48) | Bag-packed | 130mA | 60mA | 1.7V | 40A | -65℃~+125℃ | 400V | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST730C14L1L | Vishay Intertech | 600mA 200mA 1.4kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17620423 | TO-200AC | Bag-packed | 600mA | 200mA | 1.62V | 2kA | -40℃~+125℃ | 1.4kV | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST280C06C1 | Vishay Intertech | 600mA 150mA 600V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17620598 | TO-200AB | Bag-packed | 600mA | 150mA | 1.36V | 960A | -40℃~+125℃ | 600V | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | LS431250 | Powerex Inc. | 200mA 1.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17622428 | - | Bag-packed | - | 200mA | - | 900A | -40℃~+130℃ | 1.2kV | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ6025RH5TP | Littelfuse | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C17615874 | TO-220AB | Tube-packed | 50mA | 50mA | - | 25A | -40℃~+150℃ | 600V | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VCO180-16IO7 | Littelfuse/IXYS | 200mA 300mA 1.6kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17413795 | - | Box-packed | 200mA | 300mA | - | 280A | -40℃~+130℃ | 1.6kV | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q6X3RP | Littelfuse | 15mA 10mA 600V DO-214 Thyristors (SCR)/Modules ROHS | C17429625 | DO-214 | Tape & Reel (TR) | 15mA | 10mA | - | 800mA | -40℃~+125℃ | 600V | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6004DS1RP | Littelfuse | 4mA 50uA 600V TO-252 Thyristors (SCR)/Modules ROHS | C17594024 | TO-252 | Tape & Reel (TR) | 4mA | 50uA | 1.6V | 4A | -40℃~+110℃ | 600V | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | NTE5653 | NTE ELECTRONICS, INC. | 5mA 3mA 600V TO-5 Thyristors (SCR)/Modules ROHS | C17607586 | TO-5 | Bag-packed | 5mA | 3mA | - | 3A | -40℃~+90℃ | 600V | 2.2V | - | ||
| Min: 1 Mult: 1 | 0 | NTE5418 | NTE ELECTRONICS, INC. | 30mA 25mA 400V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C17449204 | TO-220 | Bag-packed | 30mA | 25mA | 1.8V | 10A | -40℃~+110℃ | 400V | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QK008NH4TP | Littelfuse | 35mA 35mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17562793 | TO-263 | Tube-packed | 35mA | 35mA | - | 8A | -40℃~+125℃ | 1kV | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | NTE5721 | NTE ELECTRONICS, INC. | 150mA 1.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17563002 | - | Bag-packed | - | 150mA | - | - | -40℃~+125℃ | 1.2kV | 3V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | VS-ST330S08P0 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-118-4 Thyristors (SCR)/Modules ROHS | C17421571 | TO-118-4 | Bag-packed | 600mA | 200mA | 1.52V | 520A | -40℃~+125℃ | 800V | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | C152T | Powerex Inc. | 500mA 150mA 900V 1 unidirectional thyristor TO-208AD,TO-83-3 Thyristors (SCR)/Modules ROHS | C17424496 | TO-208AD,TO-83-3 | Bag-packed | 500mA | 150mA | 2.6V | 100A | -40℃~+125℃ | 900V | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T507064044AQ | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17425161 | TO-94 | Bag-packed | - | 150mA | 4.2V | 63A | -40℃~+125℃ | 600V | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | T607041584BT | Powerex Inc. | 150mA 400V 1 unidirectional thyristor TO-93 Thyristors (SCR)/Modules ROHS | C17599740 | TO-93 | Bag-packed | - | 150mA | 2.1V | 235A | -40℃~+125℃ | 400V | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ST330C12C1 | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17513890 | TO-200AB | Bag-packed | 600mA | 200mA | 1.96V | 1.42kA | -40℃~+125℃ | 1.2kV | 3V | 1 unidirectional thyristor |