Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | S402ESAP | Littelfuse | 5mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C17492999 | TO-92 | Box-packed | 5mA | 200uA | 1.7V | 1.5A | -40℃~+125℃ | 400V | 800mV | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE56030 | NTE ELECTRONICS, INC. | 80mA 50mA 400V TO-218 Thyristors (SCR)/Modules ROHS | C17419874 | TO-218 | Bag-packed | 80mA | 50mA | - | 40A | -40℃~+125℃ | 400V | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST380CH04C1 | Vishay Intertech | 600mA 200mA 400V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17420213 | TO-200AB | Bag-packed | 600mA | 200mA | 1.58V | 2.22kA | -40℃~+150℃ | 400V | 3V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | S4008NS3TP | Littelfuse | 8mA 500uA 400V TO-263 Thyristors (SCR)/Modules ROHS | C17490488 | TO-263 | Tube-packed | 8mA | 500uA | 1.6V | 8A | -40℃~+110℃ | 400V | 800mV | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T700062504BY | Powerex Inc. | 150mA 600V 1 unidirectional thyristor TO-209 Thyristors (SCR)/Modules ROHS | C17558151 | TO-209 | Bag-packed | - | 150mA | - | - | - | 600V | 3V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | S4008LTP | Littelfuse | 30mA 15mA 400V 1 unidirectional thyristor TO-220AB-L Thyristors (SCR)/Modules ROHS | C17501265 | TO-220AB-L | Tube-packed | 30mA | 15mA | 1.6V | 8A | -40℃~+125℃ | 400V | 1.5V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST1000C20K0 | Vishay Intertech | 600mA 200mA 2kV 1 unidirectional thyristor TO-200AC Thyristors (SCR)/Modules ROHS | C17417685 | TO-200AC | Bag-packed | 600mA | 200mA | 1.8V | 2.913kA | -40℃~+125℃ | 2kV | 3V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | TA20181803DH | Powerex Inc. | 200mA 1.8kV 1 unidirectional thyristor TO-200AE Thyristors (SCR)/Modules ROHS | C17418468 | TO-200AE | Bag-packed | - | 200mA | - | 2.82kA | -40℃~+125℃ | 1.8kV | 4.5V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | Q4008VH3TP | Littelfuse | 15mA 10mA 400V TO-251 Thyristors (SCR)/Modules ROHS | C17573266 | TO-251 | Tube-packed | 15mA | 10mA | - | 8A | -40℃~+125℃ | 400V | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | T607081884BT | Powerex Inc. | 150mA 800V 1 unidirectional thyristor TO-93 Thyristors (SCR)/Modules ROHS | C17419132 | TO-93 | Bag-packed | - | 150mA | 1.85V | 275A | -40℃~+125℃ | 800V | 3V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | BT137-800E,127 | WeEn Semiconductors | 20mA 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C602044 | TO-220AB | Tube-packed | 20mA | 10mA | - | 8A | - | 800V | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6349AG | onsemi | 6mA 75mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C185656 | TO-220AB | Bag-packed | 6mA | 75mA | 1.3V | 12A | -40℃~+125℃@(Tj) | 800V | 1.1V | 1 bidirectional thyristor | 500mW | 100A@60Hz | ||
| Min: 1 Mult: 1 | 0 | BT169D/DG,126 | WeEn Semiconductors | 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C256410 | TO-92-3 | Box-packed | 5mA | 200uA | 1.7V | 800mA | - | 400V | 800mV | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT139X-600,127 | WeEn Semiconductors | 45mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256440 | TO-220F | Tube-packed | 45mA | 35mA | - | 16A | - | 600V | 1.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z0109NA0,412 | WeEn Semiconductors | 10mA 10mA 800V TO-92-3 Thyristors (SCR)/Modules ROHS | C256401 | TO-92-3 | - | 10mA | 10mA | - | 1A | - | 800V | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT131-600/DG,412 | WeEn Semiconductors | 5mA 3mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C256406 | TO-92-3 | Bag-packed | 5mA | 3mA | - | 1A | - | 600V | 1.5V | - | - | - | ||
| Min: 5 Mult: 5 | 0 | BT148-600R,127 | WeEn Semiconductors | 6mA 200uA 600V SOT-82-3 Thyristors (SCR)/Modules ROHS | C256431 | SOT-82-3 | Tube-packed | 6mA | 200uA | 1.8V | 4A | -40℃~+125℃ | 600V | 1.5V | - | - | - | ||
| Min: 10 Mult: 10 | 0 | BT169G,112 | WeEn Semiconductors | 5mA 200uA 600V 1 unidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C256434 | TO-92-3 | Box-packed | 5mA | 200uA | 1.7V | 800mA | - | 600V | 800mV | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | 3CT12B | Jilin Sino-Microelectronics | 40mA 25mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C272506 | TO-220 | Tube-packed | 40mA | 25mA | 1.6V | 16A | -40℃~+125℃@(Tj) | 800V | 1.3V | 1 unidirectional thyristor | 1W | 190A@10ms | ||
| Min: 1 Mult: 1 | 0 | BT137-600,127 | WeEn Semiconductors | 20mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C256422 | TO-220AB | Tube-packed | 20mA | 35mA | - | 8A | - | 600V | 1.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S6025NRP | Littelfuse | 50mA 35mA 600V 1 unidirectional thyristor TO-263-2 Thyristors (SCR)/Modules ROHS | C207242 | TO-263-2 | Tape & Reel (TR) | 50mA | 35mA | 1.6V | 25A | -40℃~+125℃ | 600V | 1.5V | 1 unidirectional thyristor | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA316-600ET,127 | WeEn Semiconductors | 15mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C256393 | TO-220AB | Tube-packed | 15mA | 10mA | - | 16A | - | 600V | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT137X-600/DG,127 | WeEn Semiconductors | 20mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256408 | TO-220F | Tube-packed | 20mA | 35mA | - | 8A | - | 600V | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT131-600E,412 | WeEn Semiconductors | 10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C256478 | TO-92-3 | Bag-packed | 10mA | 10mA | - | 1A | - | 600V | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | L601E3 | Littelfuse | 5mA 3mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C207159 | TO-92-3 | Box-packed | 5mA | 3mA | - | 1A | -65℃~+125℃@(Tj) | 600V | 1.3V | - | - | - |