Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BT138-800E/DG127 | NXP Semicon | 30mA 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614229 | TO-220AB | Bag-packed | 30mA | 10mA | - | 12A | 800V | - | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D6RP | Littelfuse | 10mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614259 | TO-252(DPAK) | Tape & Reel (TR) | 10mA | 5mA | - | 4A | 600V | -40℃~+110℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | T720N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AB Thyristors (SCR)/Modules ROHS | C3614264 | DO-200AB | Tray | 300mA | 250mA | - | 1.5kA | 1.8kV | -40℃~+125℃ | 14.5kA@50Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TT61N14KOFHPSA1 | Infineon Technologies | 200mA 120mA 1.4kV Thyristors (SCR)/Modules ROHS | C3614274 | - | Bag-packed | 200mA | 120mA | - | 120A | 1.4kV | -40℃~+125℃ | 1.55kA@50Hz | - | 1.4V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6008DS1RP | Littelfuse | 4mA 50uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614319 | TO-252(DPAK) | Tape & Reel (TR) | 4mA | 50uA | 1.6V | 8A | 600V | -40℃~+110℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | CMA50E1600QB | Littelfuse/IXYS | 100mA 50mA 1.6kV 1 unidirectional thyristor TO-3P Thyristors (SCR)/Modules ROHS | C3614399 | TO-3P | Tube-packed | 100mA | 50mA | 1.3V | 79A | 1.6kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T3801N36TOFVTXPSA1 | Infineon Technologies | 350mA 350mA 3.6kV 1 unidirectional thyristor TO-200AF Thyristors (SCR)/Modules ROHS | C3614424 | TO-200AF | Tray | 350mA | 350mA | - | 6.02kA | 3.6kV | -40℃~+125℃ | 91kA@50Hz | 1 unidirectional thyristor | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | QJ6008DH2RP | Littelfuse | 25mA 10mA 600V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614449 | TO-252(DPAK) | Tape & Reel (TR) | 25mA | 10mA | - | 8A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ6025L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614479 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCR72-003 | onsemi | 6mA 200uA 100V TO-220AB Thyristors (SCR)/Modules ROHS | C3614484 | TO-220AB | Bag-packed | 6mA | 200uA | - | 8A | 100V | - | 100A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6025N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614524 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4020LATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614534 | ITO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ6040KH6TP | Littelfuse | 80mA 80mA 600V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614554 | TO-218AC | Tube-packed | 80mA | 80mA | - | 40A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | S6008DS4RP | Littelfuse | 5mA 100uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614569 | TO-252(DPAK) | Tape & Reel (TR) | 5mA | 100uA | 1.6V | 8A | 600V | -40℃~+110℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | TD820N16KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614604 | - | Tray | 300mA | 250mA | - | 1.05kA | 1.6kV | - | 24.8kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T3800N16TOFVTXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor TO-200AE Thyristors (SCR)/Modules ROHS | C3614644 | TO-200AE | Tray | 300mA | 250mA | - | 5.97kA | 1.8kV | - | 63kA@50Hz | 1 unidirectional thyristor | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q8004D3RP | Littelfuse | 20mA 10mA 800V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614694 | TO-252(DPAK) | Tape & Reel (TR) | 20mA | 10mA | - | 4A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6012N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614699 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | EC103D1 | Littelfuse | 5mA 12uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3614734 | TO-92 | Tape & Reel (TR) | 5mA | 12uA | 1.7V | 800mA | 400V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLB40I1200PZ-TRL | Littelfuse/IXYS | 70mA 30mA 1.2kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614739 | TO-263HV | Tape & Reel (TR) | 70mA | 30mA | 1.3V | 63A | 1.2kV | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.7V | ||
| Min: 1 Mult: 1 | 0 | QJ8010LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614744 | ITO-220AB | Tube-packed | 50mA | 50mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTB12-800BW3G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614749 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 120A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T640N12TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV DO-200AA Thyristors (SCR)/Modules ROHS | C3614779 | DO-200AA | Tray | 300mA | 250mA | - | 1.25kA | 1.8kV | -40℃~+125℃ | 9.4kA@50Hz | - | 2.2V | ||
| Min: 1 Mult: 1 | 0 | TMA124S-L | Sanken Elec | 30mA 400V TO-220F Thyristors (SCR)/Modules ROHS | C3614789 | TO-220F | Bag-packed | - | 30mA | - | 12A | 400V | -40℃~+125℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | CLE40E1200HB | Littelfuse/IXYS | 120mA 50mA 1.2kV 1 unidirectional thyristor TO-247 Thyristors (SCR)/Modules ROHS | C3614804 | TO-247 | Tube-packed | 120mA | 50mA | 1.47V | 63A | 1.2kV | -55℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V |