Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ6020L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614834 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | MAC15M | onsemi | 40mA 35mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614864 | TO-220 | Tube-packed | 40mA | 35mA | - | 15A | - | 600V | 150A@60Hz | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | CD431690C | Galco Industrial Electronics | 100mA 100mA 1.6kV Thyristors (SCR)/Modules ROHS | C3614874 | - | Box-packed | 100mA | 100mA | - | - | -40℃~+125℃@(Tj) | 1.6kV | - | - | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | VS-50TPS12LHM3 | Vishay Intertech | 300mA 100mA 1.2kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS | C3614879 | TO-247AD | Tube-packed | 300mA | 100mA | 1.6V | 79A | -40℃~+125℃@(Tj) | 1.2kV | 630A@50Hz | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S402BSRP | Littelfuse | 5mA 200uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614899 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 1.5A | -40℃~+125℃@(Tj) | 400V | - | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | MCMA260PD1800YB | Littelfuse/IXYS | 150mA 150mA 1.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614939 | - | Box-packed | 150mA | 150mA | - | 408A | -40℃~+140℃@(Tj) | 1.8kV | - | 1 Unidirectional Thyristor and 1 Diode | 2V | - | ||
| Min: 1 Mult: 1 | 0 | Q8040K7TP | Littelfuse | 100mA 100mA 800V TO-218 Thyristors (SCR)/Modules ROHS | C3614944 | TO-218 | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+125℃@(Tj) | 800V | - | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010NH3TP | Littelfuse | 15mA 10mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614978 | TO-263(D2PAK) | Tube-packed | 15mA | 10mA | - | 10A | -40℃~+150℃@(Tj) | 800V | - | - | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QV6016NH3RP | Littelfuse | 35mA 20mA 600V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615003 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 20mA | - | 16A | -40℃~+150℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S4055NRP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615018 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 55A | -40℃~+125℃ | 400V | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKPF3N80TU | onsemi | 30mA 20mA 800V TO-220F-3 Thyristors (SCR)/Modules ROHS | C3615053 | TO-220F-3 | Tube-packed | 30mA | 20mA | - | 3A | - | 800V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SCT612B | SMC(Sangdest Microelectronicstronic (Nanjing)) | 50mA 15mA 600V 1 unidirectional thyristor TO-220C Thyristors (SCR)/Modules ROHS | C3615063 | TO-220C | Tube-packed | 50mA | 15mA | 1.55V | 12A | -40℃~+150℃@(Tj) | 600V | 140A@50Hz | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615078 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6006DH2TP | Littelfuse | 25mA 10mA 600V 1 bidirectional thyristor TO-252AA Thyristors (SCR)/Modules ROHS | C3615083 | TO-252AA | Tube-packed | 25mA | 10mA | - | 6A | -40℃~+150℃@(Tj) | 600V | - | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | CD431690B | Powerex Inc. | 250mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615088 | - | Bag-packed | 250mA | 150mA | - | 150A | -40℃~+125℃@(Tj) | 1.6kV | - | 2 Unidirectional Thyristors | 3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T430N14TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor TO-200AA Thyristors (SCR)/Modules ROHS | C3615098 | TO-200AA | Tray | 300mA | 200mA | - | 700A | -40℃~+125℃ | 1.8kV | 5.2kA@50Hz | 1 unidirectional thyristor | 2V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615108 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TN3015H-6I | STMicroelectronics | 60mA 15mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3615133 | TO-220AB | Tube-packed | 60mA | 15mA | 1.6V | 30A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016LH3TP | Littelfuse | 35mA 20mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613742 | ITO-220AB | Tube-packed | 35mA | 20mA | - | 16A | -40℃~+150℃@(Tj) | 800V | - | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN1N60SA | onsemi | 15mA 5mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C3613752 | TO-92-3 | Tape & Reel (TR) | 15mA | 5mA | - | 1A | - | 600V | - | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012R1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613807 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA16-600BW3G | onsemi | 60mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613837 | TO-220AB | Bag-packed | 60mA | 50mA | - | 16A | -40℃~+125℃@(Tj) | 600V | 170A@60Hz | - | 1.1V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4020RTP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613857 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1 unidirectional thyristor | 1.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCMA110P1800TA | Littelfuse/IXYS | 200mA 150mA 1.8kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3613967 | TO-240AA | Box-packed | 200mA | 150mA | - | 200A | -40℃~+140℃@(Tj) | 1.8kV | - | 2 Unidirectional Thyristors | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | T640N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3614012 | DO-200AA | Tray | 300mA | 250mA | - | 1.25kA | -40℃~+125℃ | 1.8kV | 9.4kA@50Hz | 1 unidirectional thyristor | 2.2V | - |