Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | QJ8040JH7TP | Littelfuse | 100mA 100mA 800V 1 bidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3615166 | TO-218X | Tube-packed | 100mA | 100mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8016LH3TP | Littelfuse | 35mA 20mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613742 | ITO-220AB | Tube-packed | 35mA | 20mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FKN1N60SA | onsemi | 15mA 5mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C3613752 | TO-92-3 | Tape & Reel (TR) | 15mA | 5mA | - | 1A | 600V | - | - | - | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4020RTP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613857 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613892 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCMA140PD1600TB-NI | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613947 | TO-240AA | Box-packed | 200mA | 150mA | - | 220A | 1.6kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 1.5V | ||
| Min: 1 Mult: 1 | 0 | T640N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3614012 | DO-200AA | Tray | 300mA | 250mA | - | 1.25kA | 1.8kV | -40℃~+125℃ | 9.4kA@50Hz | 1 unidirectional thyristor | 2.2V | ||
| Min: 1 Mult: 1 | 0 | QJ6016RH4TP | Littelfuse | 50mA 35mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614137 | TO-220AB | Tube-packed | 50mA | 35mA | - | 16A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | L6008L6TP | Littelfuse | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614177 | TO-220 | Tube-packed | 10mA | 5mA | - | 8A | 600V | -40℃~+110℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6025N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614272 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614332 | TO-220AB | Tube-packed | 50mA | 50mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | CLA30MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3614427 | TO-263HV | Tube-packed | 50mA | 40mA | - | 33A | 1.2kV | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4025NATP | Littelfuse | 75mA 35mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614477 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TN22-1500T | STMicroelectronics | 175mA 1.5mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C3614527 | TO-220 | Tube-packed | 175mA | 1.5mA | 3.1V | 2A | 400V | -40℃~+110℃ | - | - | 3V | ||
| Min: 1 Mult: 1 | 0 | SST20B-600BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60mA 50mA 600V TO-220B Thyristors (SCR)/Modules ROHS | C3614582 | TO-220B | Tube-packed | 60mA | 50mA | - | 20A | 600V | -40℃~+125℃@(Tj) | 200A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC12HCDG | onsemi | 60mA 50mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614597 | TO-220AB | Bag-packed | 60mA | 50mA | - | 12A | 400V | -40℃~+125℃@(Tj) | 100A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | S8008LTP | Littelfuse | 30mA 15mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614657 | TO-220 | Tube-packed | 30mA | 15mA | 1.6V | 8A | 800V | -40℃~+125℃ | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT61N16KOFHPSA1 | Infineon Technologies | 200mA 120mA 1.6kV Thyristors (SCR)/Modules ROHS | C3614682 | - | Bag-packed | 200mA | 120mA | - | 120A | 1.6kV | -40℃~+125℃ | 1.55kA@50Hz | - | 1.4V | ||
| Min: 1 Mult: 1 | 0 | TD104N14K0FHPSA1 | Infineon Technologies | 200mA 120mA 1.4kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614691 | - | Bag-packed | 200mA | 120mA | - | 160A | 1.4kV | - | - | 1 Unidirectional Thyristor and 1 Diode | 1.4V | ||
| Min: 1 Mult: 1 | 0 | QJ8016LH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614746 | ITO-220AB | Tube-packed | 50mA | 50mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8006N5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614776 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 6A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | BTA16-600SW3G | Littelfuse | 20mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614826 | TO-220AB | Tube-packed | 20mA | 10mA | - | 16A | 600V | -40℃~+110℃@(Tj) | 170A@60Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | BCR8CM-12LA#B00 | RENESAS | 30mA 600V TO-220-3 Thyristors (SCR)/Modules ROHS | C3614841 | TO-220-3 | Bag-packed | - | 30mA | - | 8A | 600V | - | 80A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | T1250H-6G-TR | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS | C3614876 | D2PAK | Tape & Reel (TR) | 75mA | 50mA | - | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6071ATG | onsemi | 15mA 5mA 200V TO-225-3 Thyristors (SCR)/Modules ROHS | C3614891 | TO-225-3 | Bag-packed | 15mA | 5mA | - | 4A | 200V | -40℃~+110℃@(Tj) | 30A@60Hz | - | 2.5V |