Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ6025N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614157 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | MCMA650MT1800NKD | Littelfuse/IXYS | 150mA 220mA 1.8kV Thyristors (SCR)/Modules ROHS | C3614237 | - | Box-packed | 150mA | 220mA | - | 650A | -40℃~+140℃@(Tj) | 1.8kV | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | Q8004L3TP | Littelfuse | 20mA 10mA 800V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614302 | ITO-220AB | Tube-packed | 20mA | 10mA | - | 4A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH5TP | Littelfuse | 50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614332 | TO-220AB | Tube-packed | 50mA | 50mA | - | 16A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | CLA30MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3614427 | TO-263HV | Tube-packed | 50mA | 40mA | - | 33A | -40℃~+150℃@(Tj) | 1.2kV | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VHFD16-12IO1 | Littelfuse/IXYS | 100mA 65mA 1.2kV 2 Unidirectional Thyristors and 4 Diodes Thyristors (SCR)/Modules ROHS | C3614462 | - | Bag-packed | 100mA | 65mA | - | - | -40℃~+125℃@(Tj) | 1.2kV | - | 1V | 2 Unidirectional Thyristors and 4 Diodes | ||
| Min: 1 Mult: 1 | 0 | TN22-1500T | STMicroelectronics | 175mA 1.5mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C3614527 | TO-220 | Tube-packed | 175mA | 1.5mA | 3.1V | 2A | -40℃~+110℃ | 400V | - | 3V | - | ||
| Min: 1 Mult: 1 | 0 | SST20B-600BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60mA 50mA 600V TO-220B Thyristors (SCR)/Modules ROHS | C3614582 | TO-220B | Tube-packed | 60mA | 50mA | - | 20A | -40℃~+125℃@(Tj) | 600V | 200A@50Hz | 1.3V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D3RP | Littelfuse | 5mA 3mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614587 | TO-252(DPAK) | Tape & Reel (TR) | 5mA | 3mA | - | 4A | -40℃~+110℃@(Tj) | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SK040RTP | Littelfuse | 60mA 40mA 1kV 1 unidirectional thyristor TO-220AB-R Thyristors (SCR)/Modules ROHS | C3614637 | TO-220AB-R | Tube-packed | 60mA | 40mA | 1.8V | 40A | -40℃~+125℃ | 1kV | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | S8008LTP | Littelfuse | 30mA 15mA 800V TO-220 Thyristors (SCR)/Modules ROHS | C3614657 | TO-220 | Tube-packed | 30mA | 15mA | 1.6V | 8A | -40℃~+125℃ | 800V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | TD520N22KOFHPSA2 | Infineon Technologies | 300mA 250mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614677 | - | Bag-packed | 300mA | 250mA | - | 1.05kA | - | 2.2kV | - | 2.2V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | TT251N16KOFAHPSA1 | Infineon Technologies | 300mA 200mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613832 | - | Bag-packed | 300mA | 200mA | - | - | -40℃~+125℃ | 1.6kV | 9.1kA@50Hz | 2V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | CLA40MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3613882 | TO-263HV | Tube-packed | 50mA | 40mA | - | 44A | -40℃~+150℃@(Tj) | 1.2kV | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613892 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | GA201 | Microchip Tech | 5mA 200uA 100V 1 unidirectional thyristor TO-18 Thyristors (SCR)/Modules ROHS | C3613897 | TO-18 | Bag-packed | 5mA | 200uA | 1.5V | - | -65℃~+150℃ | 100V | - | 750mV | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCMA140PD1600TB-NI | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613947 | TO-240AA | Box-packed | 200mA | 150mA | - | 220A | -40℃~+140℃@(Tj) | 1.6kV | - | 1.5V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4016N1RP | Littelfuse | 15mA 6mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613982 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | T2500D | onsemi | 30mA 25mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C3614117 | TO-220 | Bag-packed | 30mA | 25mA | - | 6A | - | 400V | 60A@60Hz | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6016RH4TP | Littelfuse | 50mA 35mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614137 | TO-220AB | Tube-packed | 50mA | 35mA | - | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | L6008L6TP | Littelfuse | 10mA 5mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614177 | TO-220 | Tube-packed | 10mA | 5mA | - | 8A | -40℃~+110℃@(Tj) | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T560N14TOFXPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3614257 | DO-200AA | Tray | 300mA | 200mA | - | 809A | -40℃~+125℃ | 1.8kV | 8kA@50Hz | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SV6025N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614272 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614327 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 16A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | TMA54S-L | Sanken Elec | 20mA 400V TO-220F Thyristors (SCR)/Modules ROHS | C3614392 | TO-220F | Bag-packed | - | 20mA | - | 5A | -40℃~+125℃@(Tj) | 400V | - | 1.5V | - |