Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA16-600BW3G | onsemi | 60mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613837 | TO-220AB | Bag-packed | 60mA | 50mA | - | 16A | 600V | -40℃~+125℃@(Tj) | 170A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0 | CLA40MT1200NPZ-TUB | Littelfuse/IXYS | 50mA 40mA 1.2kV TO-263HV Thyristors (SCR)/Modules ROHS | C3613882 | TO-263HV | Tube-packed | 50mA | 40mA | - | 44A | 1.2kV | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MCMA140PD1600TB-NI | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613947 | TO-240AA | Box-packed | 200mA | 150mA | - | 220A | 1.6kV | -40℃~+140℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCMA110P1800TA | Littelfuse/IXYS | 200mA 150mA 1.8kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3613967 | TO-240AA | Box-packed | 200mA | 150mA | - | 200A | 1.8kV | -40℃~+140℃@(Tj) | - | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1 | 0 | T640N14TOFXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AA Thyristors (SCR)/Modules ROHS | C3614012 | DO-200AA | Tray | 300mA | 250mA | - | 1.25kA | 1.8kV | -40℃~+125℃ | 9.4kA@50Hz | 1 unidirectional thyristor | 2.2V | ||
| Min: 1 Mult: 1 | 0 | T2500D | onsemi | 30mA 25mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C3614117 | TO-220 | Bag-packed | 30mA | 25mA | - | 6A | 400V | - | 60A@60Hz | - | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6016N2RP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614327 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 16A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TMA54S-L | Sanken Elec | 20mA 400V TO-220F Thyristors (SCR)/Modules ROHS | C3614392 | TO-220F | Bag-packed | - | 20mA | - | 5A | 400V | -40℃~+125℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VHFD16-12IO1 | Littelfuse/IXYS | 100mA 65mA 1.2kV 2 Unidirectional Thyristors and 4 Diodes Thyristors (SCR)/Modules ROHS | C3614462 | - | Bag-packed | 100mA | 65mA | - | - | 1.2kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors and 4 Diodes | 1V | ||
| Min: 1 Mult: 1 | 0 | SJ4025NATP | Littelfuse | 75mA 35mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614477 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4025R2ATP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614487 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TN22-1500T | STMicroelectronics | 175mA 1.5mA 400V TO-220 Thyristors (SCR)/Modules ROHS | C3614527 | TO-220 | Tube-packed | 175mA | 1.5mA | 3.1V | 2A | 400V | -40℃~+110℃ | - | - | 3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MAC4DHM-1G | onsemi | 15mA 5mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614542 | TO-252(DPAK) | Bag-packed | 15mA | 5mA | - | 4A | 600V | -40℃~+110℃@(Tj) | 40A@60Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MCC240-60IO2 | Littelfuse/IXYS | 300mA 300mA 6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614567 | - | Box-packed | 300mA | 300mA | - | 376A | 6kV | -40℃~+125℃@(Tj) | 44kA@50Hz | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | SST20B-600BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60mA 50mA 600V TO-220B Thyristors (SCR)/Modules ROHS | C3614582 | TO-220B | Tube-packed | 60mA | 50mA | - | 20A | 600V | -40℃~+125℃@(Tj) | 200A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | L6004D3RP | Littelfuse | 5mA 3mA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614587 | TO-252(DPAK) | Tape & Reel (TR) | 5mA | 3mA | - | 4A | 600V | -40℃~+110℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | TD520N22KOFHPSA2 | Infineon Technologies | 300mA 250mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614677 | - | Bag-packed | 300mA | 250mA | - | 1.05kA | 2.2kV | - | - | 1 Unidirectional Thyristor and 1 Diode | 2.2V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TT61N16KOFHPSA1 | Infineon Technologies | 200mA 120mA 1.6kV Thyristors (SCR)/Modules ROHS | C3614682 | - | Bag-packed | 200mA | 120mA | - | 120A | 1.6kV | -40℃~+125℃ | 1.55kA@50Hz | - | 1.4V | ||
| Min: 1 Mult: 1 | 0 | SJ4016NTP | Littelfuse | 75mA 30mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614722 | TO-263(D2PAK) | Tube-packed | 75mA | 30mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCNA220P2200YA | Littelfuse/IXYS | 200mA 150mA 2.2kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613795 | - | Box-packed | 200mA | 150mA | - | 345A | 2.2kV | -40℃~+140℃@(Tj) | - | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | SST12A-800BW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60mA 50mA 800V TO-220AIns Thyristors (SCR)/Modules ROHS | C3613825 | TO-220AIns | Tube-packed | 60mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 120A@50Hz | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | BTB08-800BW3G | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3613835 | TO-220AB | Tube-packed | 50mA | 50mA | - | 8A | 800V | -40℃~+125℃@(Tj) | 90A@60Hz | - | 1.1V | ||
| Min: 1 Mult: 1 | 0 | QJ8010N4TP | Littelfuse | 40mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613855 | TO-263(D2PAK) | Tube-packed | 40mA | 35mA | - | 10A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MCNA95P2200TA | Littelfuse/IXYS | 200mA 150mA 2.2kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3613900 | TO-240AA | Box-packed | 200mA | 150mA | - | 149A | 2.2kV | -40℃~+140℃@(Tj) | - | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCO801-14IO1 | Littelfuse/IXYS | 300mA 300mA 1.4kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C3613940 | - | Tray | 300mA | 300mA | - | 2.335kA | 1.4kV | -40℃~+130℃@(Tj) | 33kA | 1 unidirectional thyristor | 2.5V |