Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-10TTS08STRR-M3 | Vishay Intertech | 30mA 15mA 800V TO-263AB(D2PAK) Thyristors (SCR)/Modules ROHS | C3614772 | TO-263AB(D2PAK) | Tube-packed | 30mA | 15mA | 1.15V | 10A | -40℃~+125℃ | 800V | - | 1V | - | ||
| Min: 1 Mult: 1 | 0 | MCC56-16IO1B | Littelfuse/IXYS | 200mA 100mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614777 | TO-240AA | Bag-packed | 200mA | 100mA | - | 100A | -40℃~+125℃@(Tj) | 1.6kV | - | 1.5V | 2 Unidirectional Thyristors | ||
| Min: 1 Mult: 1 | 0 | CLA30E1200PC-TUB | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614787 | TO-263(D2PAK) | Tube-packed | 60mA | 30mA | 1.3V | 47A | -40℃~+150℃@(Tj) | 1.2kV | - | 1.3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | TD240N18SOFHPSA1 | Infineon Technologies | 200mA 145mA 1.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614852 | - | Tray | 200mA | 145mA | - | 275A | - | 1.8kV | 5.2kA@50Hz | 2.5V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | CLA100PD1200NA | Littelfuse/IXYS | 100mA 50mA 1.2kV 1 Unidirectional Thyristor and 1 Diode SOT-227-4 Thyristors (SCR)/Modules ROHS | C3614862 | SOT-227-4 | Tube-packed | 100mA | 50mA | - | 150A | -40℃~+150℃@(Tj) | 1.2kV | - | 1.5V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | QJ8040KH5TP | Littelfuse | 75mA 50mA 800V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3614897 | TO-218AC | Tube-packed | 75mA | 50mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR30CM-8LB#BB0 | RENESAS | 30mA 400V TO-220AB Thyristors (SCR)/Modules ROHS | C3614907 | TO-220AB | Bag-packed | - | 30mA | - | 30A | -40℃~+150℃@(Tj) | 400V | 300A@60Hz | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CMA30E1600PZ-TRL | Littelfuse/IXYS | 60mA 28mA 1.6kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3614932 | TO-263HV | Tape & Reel (TR) | 60mA | 28mA | 1.42V | 47A | -40℃~+150℃@(Tj) | 1.6kV | - | 1.3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | SV6020L2QTP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3614952 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ6032L2TP | Littelfuse | 50mA 15mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614986 | ITO-220AB | Tube-packed | 50mA | 15mA | 1.6V | 32A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025NARP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614996 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q6006L5TP | Littelfuse | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3615011 | TO-220 | Tube-packed | 50mA | 50mA | - | 6A | -40℃~+125℃@(Tj) | 600V | - | 2.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 2N6348A | onsemi | 40mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615061 | TO-220AB | Bag-packed | 40mA | 50mA | - | 12A | - | 600V | 100A@60Hz | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CS19-08HO1S-TRL | Littelfuse/IXYS | 50mA 28mA 800V 1 unidirectional thyristor TO-263AA Thyristors (SCR)/Modules ROHS | C3615161 | TO-263AA | Tape & Reel (TR) | 50mA | 28mA | 1.6V | 29A | -40℃~+125℃ | 800V | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QJ8040JH7TP | Littelfuse | 100mA 100mA 800V 1 bidirectional thyristor TO-218X Thyristors (SCR)/Modules ROHS | C3615166 | TO-218X | Tube-packed | 100mA | 100mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCD95-12IO1B | Littelfuse/IXYS | 200mA 150mA 1.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613728 | TO-240AA | Bag-packed | 200mA | 150mA | - | 180A | -40℃~+125℃@(Tj) | 1.2kV | - | 2.5V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | SCT640B | SMC(Sangdest Microelectronicstronic (Nanjing)) | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613763 | TO-220AB | Tube-packed | 75mA | 35mA | 1.55V | 40A | -40℃~+125℃@(Tj) | 600V | 460A@50Hz | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| OT413127 | NXP Semicon | 60mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613798 | TO-220AB | Bag-packed | 60mA | 50mA | - | 12A | - | 600V | - | 1V | - | ||
| Min: 1 Mult: 1 | 0 | Q8010LH2TP | Littelfuse | 10mA 5mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613818 | ITO-220AB | Tube-packed | 10mA | 5mA | - | 10A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | 1 bidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | MCNA650PD2200CB | Littelfuse/IXYS | 300mA 300mA 2.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3613833 | - | Box-packed | 300mA | 300mA | - | 1.2kA | -40℃~+140℃@(Tj) | 2.2kV | - | 2V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | MCMA650MT1400NKD | Littelfuse/IXYS | 150mA 220mA 1.4kV Thyristors (SCR)/Modules ROHS | C3613853 | - | Box-packed | 150mA | 220mA | - | 650A | -40℃~+140℃@(Tj) | 1.4kV | - | 2V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6025N1RP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613858 | TO-263(D2PAK) | Tape & Reel (TR) | 22mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6025R1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613863 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SST24B-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 50mA 35mA 800V TO-220B Thyristors (SCR)/Modules ROHS | C3613873 | TO-220B | Tube-packed | 50mA | 35mA | - | 25A | -40℃~+125℃@(Tj) | 800V | 250A@50Hz | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QJ6040K3TP | Littelfuse | 60mA 35mA 600V TO-218AC Thyristors (SCR)/Modules ROHS | C3613968 | TO-218AC | Tube-packed | 60mA | 35mA | - | 40A | -40℃~+150℃@(Tj) | 600V | - | 1.3V | - |