Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | CLB30I1200PZ-TRL | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-263HV Thyristors (SCR)/Modules ROHS | C3615022 | TO-263HV | Tape & Reel (TR) | 60mA | 30mA | 1.3V | 47A | 1.2kV | -40℃~+150℃@(Tj) | 1 unidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | Q4040K5TP | Littelfuse | 100mA 50mA 400V 1 bidirectional thyristor TO-218AC Thyristors (SCR)/Modules ROHS | C3615032 | TO-218AC | Tube-packed | 100mA | 50mA | - | 40A | 400V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TD570N18KOFHPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615042 | - | Tray | 300mA | 250mA | - | 1.05kA | 1.8kV | - | 2 Unidirectional Thyristors | 2V | 20kA | ||
| Min: 1 Mult: 1 | 0 | Q4004LTTP | Littelfuse | 40mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3615052 | TO-220AB-L | Tube-packed | 40mA | - | - | 4A | 400V | -40℃~+125℃@(Tj) | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STT2200N18P55XPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3615072 | - | Tray | 300mA | 200mA | - | - | 1.8kV | - | 2 Unidirectional Thyristors | 2V | 21kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | SV6012R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615092 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615112 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR8DCNT4G | Littelfuse | 30mA 15uA 800V 1 unidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615117 | TO-252(DPAK) | Tape & Reel (TR) | 30mA | 15uA | 1.8V | 8A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1V | 80A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | Q401E4 | Littelfuse | 25mA 25mA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3615132 | TO-92 | Tape & Reel (TR) | 25mA | 25mA | - | 1A | 400V | -65℃~+125℃@(Tj) | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | BTA12-800BW3G | onsemi | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3615157 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | - | 1.1V | 105A@60Hz | ||
| Min: 1 Mult: 1 | 0 | MAC212A8 | MOTOROLA | 50mA 50mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615167 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 600V | -40℃~+125℃@(Tj) | - | 2V | 100A@60Hz | ||
| Min: 1 Mult: 1 | 0 | MCC162-16IO1B | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613739 | - | Box-packed | 200mA | 150mA | - | 300A | 1.6kV | -40℃~+125℃@(Tj) | 2 Unidirectional Thyristors | 2.5V | - | ||
| Min: 1 Mult: 1 | 0 | T600121804BT | Powerex Inc. | 150mA 1.2kV 1 unidirectional thyristor TO-209AB(TO-93-4) Thyristors (SCR)/Modules ROHS | C3613744 | TO-209AB(TO-93-4) | Bag-packed | - | 150mA | 1.55V | 275A | 1.2kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | - | ||
| Min: 1 Mult: 1 | 0 | CLE30E1200PB | Littelfuse/IXYS | 60mA 30mA 1.2kV 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C3613789 | TO-220 | Tube-packed | 60mA | 30mA | 1.34V | 35A | 1.2kV | -55℃~+150℃@(Tj) | 1 unidirectional thyristor | 1.4V | - | ||
| Min: 1 Mult: 1 | 0 | MCNA40PD2200TB | Littelfuse/IXYS | 100mA 70mA 2.2kV 1 Unidirectional Thyristor and 1 Diode TO-240AA Thyristors (SCR)/Modules ROHS | C3613794 | TO-240AA | Box-packed | 100mA | 70mA | - | 63A | 2.2kV | -40℃~+140℃@(Tj) | 1 Unidirectional Thyristor and 1 Diode | 1.4V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6020N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613824 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8010LH3TP | Littelfuse | 15mA 10mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3613839 | ITO-220AB | Tube-packed | 15mA | 10mA | - | 10A | 800V | -40℃~+150℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ETT580N16P60HPSA1 | Infineon Technologies | 300mA 250mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3613849 | - | Tray | 300mA | 250mA | - | 700A | 1.6kV | -40℃~+135℃@(Tc) | 2 Unidirectional Thyristors | 2V | 16.5kA@50Hz | ||
| Min: 1 Mult: 1 | 0 | MCNA120UI2200PED | Littelfuse/IXYS | 100mA 70mA 2.2kV 3 unidirectional thyristors and 3 diodes Thyristors (SCR)/Modules ROHS | C3613864 | - | Box-packed | 100mA | 70mA | - | 40A | 2.2kV | -40℃~+150℃@(Tj) | 3 unidirectional thyristors and 3 diodes | 1.4V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4012N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613884 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | TT92N12KOF | Galco Industrial Electronics | 200mA 1.2kV Thyristors (SCR)/Modules ROHS | C3613914 | - | Box-packed | 200mA | - | - | - | 1.2kV | -40℃~+130℃@(Tj) | - | 1.4V | - | ||
| Min: 1 Mult: 1 | 0 | N1263JK160 | Littelfuse/IXYS | 1A 300mA 1.6kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C3613974 | TO-200AB | Box-packed | 1A | 300mA | 2.25V | 2.504kA | 1.6kV | -40℃~+125℃ | 1 unidirectional thyristor | 3V | 16.5kA@50Hz | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TCR22-8 | Littelfuse | 5mA 200uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3613999 | TO-92 | Tape & Reel (TR) | 5mA | 200uA | 1.5V | 1.5A | 600V | -40℃~+110℃ | - | 800mV | - | ||
| Min: 1 Mult: 1 | 0 | S6055RTP | Littelfuse | 60mA 40mA 600V TO-220AB-R Thyristors (SCR)/Modules ROHS | C3614074 | TO-220AB-R | Tube-packed | 60mA | 40mA | 1.8V | 55A | 600V | -40℃~+125℃ | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SV6012N1QTP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614094 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1.5V | - |