Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S602BSRP | Littelfuse | 5mA 200uA 600V SOT-89 Thyristors (SCR)/Modules ROHS | C3613973 | SOT-89 | Tape & Reel (TR) | 5mA | 200uA | 1.7V | 1.5A | 600V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | Q8025K6TP | Littelfuse | 100mA 80mA 800V TO-218 Thyristors (SCR)/Modules ROHS | C3613978 | TO-218 | Tube-packed | 100mA | 80mA | - | 25A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S6040NRP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613983 | TO-263(D2PAK) | Tape & Reel (TR) | 60mA | 40mA | 1.8V | 40A | 600V | -40℃~+125℃ | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6032RTP | Littelfuse | 60mA 40mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613998 | TO-220AB | Tube-packed | 60mA | 40mA | 1.6V | 32A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TD240N36KOFHPSA1 | Infineon Technologies | 300mA 250mA 3.8kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C3614038 | - | Tray | 300mA | 250mA | - | 700A | 3.8kV | -40℃~+125℃ | 6.1kA@50Hz | 1 Unidirectional Thyristor and 1 Diode | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STT800N18P55XPSA1 | Infineon Technologies | 300mA 200mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614053 | - | Tray | 300mA | 200mA | - | - | 1.8kV | - | 6.3kA@60Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | SJ4020R1ATP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614118 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCC132-18IO1B | Littelfuse/IXYS | 200mA 150mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614158 | - | Box-packed | 200mA | 150mA | - | 300A | 1.8kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0 | S802ECSAP | Littelfuse | 3mA 100uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3614163 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.6V | 1.5A | 800V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | FKPF2N80 | onsemi | 10mA 10mA 800V TO-220F-3 Thyristors (SCR)/Modules ROHS | C3614168 | TO-220F-3 | Tube-packed | 10mA | 10mA | - | 2A | 800V | - | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | IXHH40N150HV | Littelfuse/IXYS | 1.5kV 1 unidirectional thyristor TO-247HV Thyristors (SCR)/Modules ROHS | C3614178 | TO-247HV | Tube-packed | - | - | - | - | 1.5kV | -55℃~+150℃ | - | 1 unidirectional thyristor | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025R2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614183 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614203 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCMA160P1800YA-MI | Littelfuse/IXYS | 200mA 150mA 1.8kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614218 | - | Box-packed | 200mA | 150mA | - | 250A | 1.8kV | -40℃~+140℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCMA65P1600TA | Littelfuse/IXYS | 200mA 95mA 1.6kV 2 Unidirectional Thyristors TO-240AA Thyristors (SCR)/Modules ROHS | C3614258 | TO-240AA | Bag-packed | 200mA | 95mA | - | 105A | 1.6kV | -40℃~+140℃@(Tj) | - | 2 Unidirectional Thyristors | 1.5V | ||
| Min: 1 Mult: 1 | 0 | QJ8040K4TP | Littelfuse | 80mA 50mA 800V TO-218AC Thyristors (SCR)/Modules ROHS | C3614273 | TO-218AC | Tube-packed | 80mA | 50mA | - | 40A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | MAC8M | onsemi | 40mA 35mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3614318 | TO-220 | Tube-packed | 40mA | 35mA | - | 8A | 600V | - | 80A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TZ810N22KOFHPSA2 | Infineon Technologies | 500mA 250mA 2.2kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C3614338 | - | Bag-packed | 500mA | 250mA | - | 1.5kA | 2.2kV | - | - | 1 unidirectional thyristor | 2V | ||
| Min: 1 Mult: 1 | 0 | TT320N16SOFTIMHPSA1 | Infineon Technologies | 150mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C3614368 | - | Tray | 150mA | 150mA | - | 520A | 1.6kV | - | 9.5kA@50Hz | 2 Unidirectional Thyristors | 2V | ||
| Min: 1 Mult: 1 | 0 | T3160N16TOFVTXPSA1 | Infineon Technologies | 300mA 250mA 1.8kV 1 unidirectional thyristor DO-200AE Thyristors (SCR)/Modules ROHS | C3614378 | DO-200AE | Tray | 300mA | 250mA | - | 7kA | 1.8kV | -40℃~+125℃ | 63kA@50Hz | 1 unidirectional thyristor | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8008N5RP | Littelfuse | 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614418 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 50mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N2ARP | Littelfuse | 35mA 10mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614478 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020NTP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614488 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | 2N6505TG | Littelfuse | 40mA 30mA 100V TO-220AB Thyristors (SCR)/Modules ROHS | C3614513 | TO-220AB | Tube-packed | 40mA | 30mA | 1.8V | 25A | 100V | -40℃~+125℃ | 250A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | CLA80MT1200NHR | Littelfuse/IXYS | 70mA 70mA 1.2kV ISO-247 Thyristors (SCR)/Modules ROHS | C3614518 | ISO-247 | Tube-packed | 70mA | 70mA | - | 88A | 1.2kV | -55℃~+150℃@(Tj) | - | - | 1.7V |