Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Holding Current (Ih)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Holding Current (Ih)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | T507028074AQ | Powerex Inc. | 150mA 200V 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17190624 | TO-94 | Bag-packed | 150mA | 3.2V | 125A | -40℃~+125℃ | 200V | 1 unidirectional thyristor | 3V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STP802U2SRP | Littelfuse/IXYS | 3mA 100uA 800V 2 Unidirectional Thyristors SOIC-8 Thyristors (SCR)/Modules ROHS | C17295491 | SOIC-8 | Tape & Reel (TR) | 100uA | - | 600mA | -40℃~+125℃ | 800V | 2 Unidirectional Thyristors | 800mV | 3mA | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-25RIA10 | Vishay Intertech | 130mA 60mA 100V 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C17198985 | TO-208AA(TO-48) | Bag-packed | 60mA | 1.7V | 40A | -65℃~+125℃ | 100V | 1 unidirectional thyristor | 2V | 130mA | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5682 | NTE ELECTRONICS, INC. | 60mA 100mA 100V TO-48 Thyristors (SCR)/Modules ROHS | C17210994 | TO-48 | Bag-packed | 100mA | - | 25A | -40℃~+100℃ | 100V | - | 2.5V | 60mA | - | - | ||
| Min: 1 Mult: 1 | 0 | T5071470B4AQ | Powerex Inc. | 150mA 1.4kV 1 unidirectional thyristor TO-94 Thyristors (SCR)/Modules ROHS | C17280901 | TO-94 | Bag-packed | 150mA | 3.5V | 110A | -40℃~+125℃ | 1.4kV | 1 unidirectional thyristor | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5722 | NTE ELECTRONICS, INC. | 100mA 100mA 1.2kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17281831 | - | Bag-packed | 100mA | - | 141A | - | 1.2kV | 1 Unidirectional Thyristor and 1 Diode | 2.5V | 100mA | - | - | ||
| Min: 1 Mult: 1 | 0 | TA20221603DH | Powerex Inc. | 200mA 2.2kV 1 unidirectional thyristor TO-200AE Thyristors (SCR)/Modules ROHS | C17282161 | TO-200AE | Bag-packed | 200mA | - | 2.5kA | -40℃~+125℃ | 2.2kV | 1 unidirectional thyristor | 4.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST330C08L1 | Vishay Intertech | 600mA 200mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17282531 | TO-200AB | Bag-packed | 200mA | 1.96V | 1.42kA | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 3V | 600mA | - | - | ||
| Min: 1 Mult: 1 | 0 | C431N1 | Powerex Inc. | 150mA 800V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17326683 | TO-200AB | Bag-packed | 150mA | 2.62V | 950A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NTE5525 | NTE ELECTRONICS, INC. | 40mA 250V 1 unidirectional thyristor TO-48 Thyristors (SCR)/Modules ROHS | C17351830 | TO-48 | Bag-packed | 40mA | 1.7V | 25A | -65℃~+125℃ | 250V | 1 unidirectional thyristor | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-VSKL41/08 | Vishay Intertech | 200mA 150mA 800V 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17348563 | - | Bag-packed | 150mA | - | 100A | -40℃~+125℃ | 800V | 1 Unidirectional Thyristor and 1 Diode | 2.5V | 200mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SJ6012DRP | Littelfuse | 40mA 20mA 600V 1 unidirectional thyristor TO-252-3 Thyristors (SCR)/Modules ROHS | C7370891 | TO-252-3 | Tape & Reel (TR) | 20mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | 1 unidirectional thyristor | 1.5V | 40mA | - | - | ||
| Min: 1 Mult: 1 | 0 | ACST1210-7T | STMicroelectronics | 30mA 10mA 700V TO-220AB Thyristors (SCR)/Modules ROHS | C5269077 | TO-220AB | Tube-packed | 10mA | - | 12A | -40℃~+125℃@(Tj) | 700V | - | 1V | 30mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | BT137-600E | Collective Semiconductor Technology | 15mA 10mA 600V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C5110302 | TO-252 | Tape & Reel (TR) | 10mA | 1.7V | 8A | - | 600V | Two-way thyristor | 1.5V | 15mA | 500mW | 65A@60Hz | ||
| Min: 10 Mult: 10
Full Reel: 4000
| 0 | MCR100-8 | Collective Semiconductor Technology | 3mA 100uA 800V One-way thyristor SOT-89-2L Thyristors (SCR)/Modules ROHS | C5110300 | SOT-89-2L | Tape & Reel (TR) | 100uA | 1.5V | 1A | - | 800V | One-way thyristor | 800mV | 3mA | 100mW | 10A | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | P0118MA 5AL3 | STMicroelectronics | 5mA 5uA 600V TO-92 Thyristors (SCR)/Modules ROHS | C5269113 | TO-92 | Tape & Reel (TR) | 5uA | 1.95V | 800mA | -40℃~+125℃ | 600V | - | 800mV | 5mA | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T1650H-6T | STMicroelectronics | 75mA 50mA 600V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C5269198 | TO-220AB | Tube-packed | 50mA | - | 16A | -40℃~+150℃@(Tj) | 600V | 1 bidirectional thyristor | 1V | 75mA | - | - | ||
| Min: 1 Mult: 1 | 0 | 50RIA140 | Solid State System | 1.4kV TO-65 Thyristors (SCR)/Modules ROHS | C5528871 | TO-65 | Bag-packed | - | - | - | - | 1.4kV | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| Z0107NA 1AA2 | STMicroelectronics | 10mA 5mA 800V TO-92 Thyristors (SCR)/Modules ROHS | C2844905 | TO-92 | Tube-packed | 5mA | - | 1A | -40℃~+125℃@(Tj) | 800V | - | 1.3V | 10mA | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTW68-1200RG | STMicroelectronics | 75mA 50mA 1.2kV 1 unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS | C2942990 | TOP-3 | Tube-packed | 50mA | 2.1V | 30A | -40℃~+125℃ | 1.2kV | 1 unidirectional thyristor | 1.5V | 75mA | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTW67-1000 | STMicroelectronics | 150mA 80mA 1kV 1 unidirectional thyristor RD91 Thyristors (SCR)/Modules ROHS | C2688698 | RD91 | Box-packed | 80mA | 1.9V | 50A | -40℃~+125℃ | 1kV | 1 unidirectional thyristor | 1.3V | 150mA | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TN5015H-6T | STMicroelectronics | 60mA 15mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C2970242 | TO-220AB | Tube-packed | 15mA | 1.65V | 50A | -40℃~+150℃@(Tj) | 600V | 1 unidirectional thyristor | 1.3V | 60mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z0107MUF | STMicroelectronics | 10mA 5mA 600V SMBflAt-3 Thyristors (SCR)/Modules ROHS | C2970188 | SMBflAt-3 | Tape & Reel (TR) | 5mA | - | 1A | -40℃~+125℃@(Tj) | 600V | - | 1.3V | 10mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | BT139-600E | WEIDA | 10mA 600V Two-way thyristor TO-263 Thyristors (SCR)/Modules ROHS | C2901187 | TO-263 | Tape & Reel (TR) | 10mA | - | 16A | - | 600V | Two-way thyristor | - | - | - | 140A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA26-700BRG | STMicroelectronics | 80mA 50mA 700V TOP-3 Thyristors (SCR)/Modules ROHS | C2688701 | TOP-3 | Tube-packed | 50mA | - | 25A | -40℃~+125℃@(Tj) | 700V | - | 1.3V | 80mA | - | - |