Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | BTA312-600CT,127 | WeEn Semiconductors | TO-220AB Thyristors (SCR)/Modules ROHS | C256418 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT131-600E,412 | WeEn Semiconductors | 10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C256478 | TO-92-3 | Bag-packed | 10mA | 10mA | 1A | 600V | - | - | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA208X-1000C,127 | WeEn Semiconductors | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C209891 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | BT169D-L,112 | WeEn Semiconductors | 5mA 50uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C282430 | TO-92-3 | Box-packed | 5mA | 50uA | 800mA | 400V | - | - | 800mV | 1.7V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | ACT108W-600E,135 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256385 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT169D/DG,126 | WeEn Semiconductors | 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C256410 | TO-92-3 | Box-packed | 5mA | 200uA | 800mA | 400V | - | - | 800mV | 1.7V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT169G,126 | WeEn Semiconductors | TO-92-3 Thyristors (SCR)/Modules ROHS | C256435 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT139X-600,127 | WeEn Semiconductors | 45mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256440 | TO-220F | Tube-packed | 45mA | 35mA | 16A | 600V | - | - | 1.5V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BTA204S-600E,118 | WeEn Semiconductors | TO-252-2 Thyristors (SCR)/Modules ROHS | C256465 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | BTA201W-600E,115 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256490 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | BT169G,112 | WeEn Semiconductors | 5mA 200uA 600V 1 unidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C256434 | TO-92-3 | Box-packed | 5mA | 200uA | 800mA | 600V | - | 1 unidirectional thyristor | 800mV | 1.7V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | BTA208S-600B,118 | WeEn Semiconductors | TO-252-2 Thyristors (SCR)/Modules ROHS | C256459 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | MCR08BT1,115 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256469 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA312Y-600C,127 | WeEn Semiconductors | TO-220AB Thyristors (SCR)/Modules ROHS | C256494 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z0109NA0,412 | WeEn Semiconductors | 10mA 10mA 800V TO-92-3 Thyristors (SCR)/Modules ROHS | C256401 | TO-92-3 | - | 10mA | 10mA | 1A | 800V | - | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT131-600/DG,412 | WeEn Semiconductors | 5mA 3mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C256406 | TO-92-3 | Bag-packed | 5mA | 3mA | 1A | 600V | - | - | 1.5V | - | - | - | ||
| Min: 5 Mult: 5 | 0 | BT148-600R,127 | WeEn Semiconductors | 6mA 200uA 600V SOT-82-3 Thyristors (SCR)/Modules ROHS | C256431 | SOT-82-3 | Tube-packed | 6mA | 200uA | 4A | 600V | -40℃~+125℃ | - | 1.5V | 1.8V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
| 0 | Z0103MN0,135 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256402 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | BTA204S-800E,118 | WeEn Semiconductors | TO-252-2 Thyristors (SCR)/Modules ROHS | C256477 | TO-252-2 | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SST16B-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 40mA 35mA 800V 1 bidirectional thyristor TO-220B Thyristors (SCR)/Modules ROHS | C492890 | TO-220B | Box-packed | 40mA | 35mA | 60A | 800V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | 1.5V | 1W | 160A@50Hz | ||
| Min: 1 Mult: 1 | 0 | VS-40TPS08A-M3 | Vishay Intertech | 200mA 150mA 800V 1 unidirectional thyristor TO-247AC Thyristors (SCR)/Modules ROHS | C468099 | TO-247AC | Tube-packed | 200mA | 150mA | 55A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 2.5V | 1.85V | - | - | ||
| Min: 1 Mult: 1 | 0 | CT316R-800S | Jiangsu Changjing Electronics Technology Co., Ltd. | 15mA 10mA 800V 1 bidirectional thyristor TO-262-3 Thyristors (SCR)/Modules ROHS | C527790 | TO-262-3 | Tube-packed | 15mA | 10mA | 16A | 800V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | 1.55V | 1W | 160A@20ms | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA06-600CWRG | STMicroelectronics | 35mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C262874 | TO-220 | Tube-packed | 35mA | 35mA | 6A | 600V | -40℃~+125℃@(Tj) | 1 bidirectional thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TYN840RG | STMicroelectronics | 75mA 35mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C262994 | TO-220 | Tube-packed | 75mA | 35mA | 40A | 800V | -40℃~+125℃ | 1 unidirectional thyristor | 1.3V | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-25RIA120 | Vishay Intertech | 130mA 60mA 1.2kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C506216 | TO-208AA(TO-48) | Box-packed | 130mA | 60mA | 40A | 1.2kV | -65℃~+125℃ | 1 unidirectional thyristor | 2V | 1.7V | - | - |