Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | P0111MN 5AA4 | STMicroelectronics | 5mA 25uA 600V TO-261-4 Thyristors (SCR)/Modules ROHS | C2971462 | TO-261-4 | Tape & Reel (TR) | 5mA | 25uA | 1.95V | 800mA | -40℃~+125℃ | 600V | - | 800mV | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | Z0109MUF | STMicroelectronics | 10mA 10mA 600V SMBflAt-3 Thyristors (SCR)/Modules ROHS | C2971482 | SMBflAt-3 | Tape & Reel (TR) | 10mA | 10mA | - | 1A | -40℃~+125℃@(Tj) | 600V | - | 1.3V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| Z0109MN 5AA4 | STMicroelectronics | 10mA 10mA 600V SOT-223 Thyristors (SCR)/Modules ROHS | C2971682 | SOT-223 | Tape & Reel (TR) | 10mA | 10mA | - | 1A | -40℃~+125℃@(Tj) | 600V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T2550-12T | STMicroelectronics | 60mA 50mA 1.2kV 1 bidirectional thyristor TO-220-3 Thyristors (SCR)/Modules ROHS | C2970441 | TO-220-3 | Tube-packed | 60mA | 50mA | - | 25A | -40℃~+125℃@(Tj) | 1.2kV | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T3035H-6G | STMicroelectronics | 60mA 35mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS | C2971666 | D2PAK | Tube-packed | 60mA | 35mA | - | 30A | -40℃~+150℃@(Tj) | 600V | 1 bidirectional thyristor | 1V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T410-600B | STMicroelectronics | 15mA 10mA 600V DPAK Thyristors (SCR)/Modules ROHS | C2969925 | DPAK | Tube-packed | 15mA | 10mA | - | 4A | -40℃~+125℃@(Tj) | 600V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | T835-800B-TR | STMicroelectronics | 35mA 35mA 800V 1 bidirectional thyristor DPAK Thyristors (SCR)/Modules ROHS | C2970705 | DPAK | Tape & Reel (TR) | 35mA | 35mA | - | 8A | -40℃~+125℃@(Tj) | 800V | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | X00619MA1AA2 | STMicroelectronics | 5mA 200uA 600V TO-226-3 Thyristors (SCR)/Modules ROHS | C2970795 | TO-226-3 | Tape & Reel (TR) | 5mA | 200uA | 1.35V | 800mA | -40℃~+125℃ | 600V | - | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | MT160CB12T2 | Yangzhou Yangjie Elec Tech | 150mA 150mA 1.2kV Thyristor module Thyristors (SCR)/Modules ROHS | C781219 | - | Box-packed | 150mA | 150mA | 1.7V | - | -40℃~+140℃@(Tvj) | 1.2kV | Thyristor module | 3V | - | 5.4kA@10ms | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | S6025NRP | Littelfuse | 50mA 35mA 600V 1 unidirectional thyristor TO-263-2 Thyristors (SCR)/Modules ROHS | C207242 | TO-263-2 | Tape & Reel (TR) | 50mA | 35mA | 1.6V | 25A | -40℃~+125℃ | 600V | 1 unidirectional thyristor | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT137X-600/DG,127 | WeEn Semiconductors | 20mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256408 | TO-220F | Tube-packed | 20mA | 35mA | - | 8A | - | 600V | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | L601E3 | Littelfuse | 5mA 3mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C207159 | TO-92-3 | Box-packed | 5mA | 3mA | - | 1A | -65℃~+125℃@(Tj) | 600V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA316-600ET,127 | WeEn Semiconductors | 15mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C256393 | TO-220AB | Tube-packed | 15mA | 10mA | - | 16A | - | 600V | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT131-600E,412 | WeEn Semiconductors | 10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C256478 | TO-92-3 | Bag-packed | 10mA | 10mA | - | 1A | - | 600V | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT169D/DG,126 | WeEn Semiconductors | 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C256410 | TO-92-3 | Box-packed | 5mA | 200uA | 1.7V | 800mA | - | 400V | - | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | BT139X-600,127 | WeEn Semiconductors | 45mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256440 | TO-220F | Tube-packed | 45mA | 35mA | - | 16A | - | 600V | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6349AG | onsemi | 6mA 75mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C185656 | TO-220AB | Bag-packed | 6mA | 75mA | 1.3V | 12A | -40℃~+125℃@(Tj) | 800V | 1 bidirectional thyristor | 1.1V | 500mW | 100A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | Z0109NA0,412 | WeEn Semiconductors | 10mA 10mA 800V TO-92-3 Thyristors (SCR)/Modules ROHS | C256401 | TO-92-3 | - | 10mA | 10mA | - | 1A | - | 800V | - | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT131-600/DG,412 | WeEn Semiconductors | 5mA 3mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C256406 | TO-92-3 | Bag-packed | 5mA | 3mA | - | 1A | - | 600V | - | 1.5V | - | - | ||
| Min: 5 Mult: 5 | 0 | BT148-600R,127 | WeEn Semiconductors | 6mA 200uA 600V SOT-82-3 Thyristors (SCR)/Modules ROHS | C256431 | SOT-82-3 | Tube-packed | 6mA | 200uA | 1.8V | 4A | -40℃~+125℃ | 600V | - | 1.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | 3CT12B | Jilin Sino-Microelectronics | 40mA 25mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C272506 | TO-220 | Tube-packed | 40mA | 25mA | 1.6V | 16A | -40℃~+125℃@(Tj) | 800V | 1 unidirectional thyristor | 1.3V | 1W | 190A@10ms | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA06-600CWRG | STMicroelectronics | 35mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C262874 | TO-220 | Tube-packed | 35mA | 35mA | - | 6A | -40℃~+125℃@(Tj) | 600V | 1 bidirectional thyristor | 1.3V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TYN840RG | STMicroelectronics | 75mA 35mA 800V 1 unidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C262994 | TO-220 | Tube-packed | 75mA | 35mA | 1.6V | 40A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 1.3V | - | - | ||
| Min: 10 Mult: 10 | 0 | BT169G,112 | WeEn Semiconductors | 5mA 200uA 600V 1 unidirectional thyristor TO-92-3 Thyristors (SCR)/Modules ROHS | C256434 | TO-92-3 | Box-packed | 5mA | 200uA | 1.7V | 800mA | - | 600V | 1 unidirectional thyristor | 800mV | - | - | ||
| Min: 1 Mult: 1 | 0 | BT137-600,127 | WeEn Semiconductors | 20mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C256422 | TO-220AB | Tube-packed | 20mA | 35mA | - | 8A | - | 600V | - | 1.5V | - | - |