Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
Gate Trigger Voltage (Vgt)
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SV6025N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614272 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | SJ4025NATP | Littelfuse | 75mA 35mA 400V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614477 | TO-263(D2PAK) | Tube-packed | 75mA | 35mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 400V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q6006L5TP | Littelfuse | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C3615011 | TO-220 | Tube-packed | 50mA | 50mA | - | 6A | -40℃~+125℃@(Tj) | 600V | - | 2.5V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BCR5KM-12LA-A8#C03 | RENESAS | Thyristors (SCR)/Modules ROHS | C3614123 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S802ECSAP | Littelfuse | 3mA 100uA 800V TO-92 Thyristors (SCR)/Modules ROHS | C3614163 | TO-92 | Tape & Reel (TR) | 3mA | 100uA | 1.6V | 1.5A | -40℃~+125℃@(Tj) | 800V | - | 800mV | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SV6012N2QRP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614203 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 10mA | 1.6V | 12A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | QJ8040K4TP | Littelfuse | 80mA 50mA 800V TO-218AC Thyristors (SCR)/Modules ROHS | C3614273 | TO-218AC | Tube-packed | 80mA | 50mA | - | 40A | -40℃~+150℃@(Tj) | 800V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | AC03DGM(BY)-AZ | RENESAS | Thyristors (SCR)/Modules ROHS | C3614558 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6025N1QTP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614628 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 25A | -40℃~+150℃@(Tj) | 600V | - | 1.5V | - | ||
| Min: 1 Mult: 1 | 0 | Q6012LH1LEDTP | Littelfuse | 8mA 10mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C17597308 | TO-220 | Tube-packed | 8mA | 10mA | - | 12A | -40℃~+110℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | QK010R5TP | Littelfuse | 50mA 50mA 1kV TO-220AB Thyristors (SCR)/Modules ROHS | C17415141 | TO-220AB | Tube-packed | 50mA | 50mA | - | 10A | -40℃~+125℃ | 1kV | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | VCO180-16IO7 | Littelfuse/IXYS | 200mA 300mA 1.6kV 1 unidirectional thyristor Thyristors (SCR)/Modules ROHS | C17413795 | - | Box-packed | 200mA | 300mA | - | 280A | -40℃~+130℃ | 1.6kV | - | 1.5V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST330S12P1 | Vishay Intertech | 600mA 200mA 1.2kV 1 unidirectional thyristor TO-118-4 Thyristors (SCR)/Modules ROHS | C17425049 | TO-118-4 | Bag-packed | 600mA | 200mA | 1.52V | 520A | -40℃~+125℃ | 1.2kV | - | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-VSKH230-16PBF | Vishay Intertech | 500mA 200mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C17610568 | - | Bag-packed | 500mA | 200mA | - | 510A | -40℃~+130℃ | 1.6kV | - | 3V | 1 Unidirectional Thyristor and 1 Diode | ||
| Min: 1 Mult: 1 | 0 | VS-16TTS12FP-M3 | Vishay Intertech | 150mA 60mA 1.2kV 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C17631817 | TO-220AB | Tube-packed | 150mA | 60mA | 1.4V | 16A | -40℃~+125℃ | 1.2kV | - | 2V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | Q6010LTTP | Littelfuse | 60mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17618543 | ITO-220AB | Tube-packed | 60mA | - | - | 10A | -40℃~+125℃ | 600V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q6006L4TP | Littelfuse | 50mA 25mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C17694676 | ITO-220AB | Tube-packed | 50mA | 25mA | - | 6A | -40℃~+125℃ | 600V | - | 1.3V | - | ||
| Min: 1 Mult: 1 | 0 | T9G0081003DH | Powerex Inc. | 200mA 800V 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17679376 | TO-200 | Bag-packed | - | 200mA | - | 1.59kA | -40℃~+125℃ | 800V | - | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-P103 | Vishay Intertech | 130mA 60mA 800V 2 Unidirectional Thyristors and 2 Diodes Thyristors (SCR)/Modules ROHS | C17683512 | - | Bag-packed | 130mA | 60mA | - | - | -40℃~+125℃ | 800V | - | 2V | 2 Unidirectional Thyristors and 2 Diodes | ||
| Min: 1 Mult: 1 | 0 | T9G0021203DH | Powerex Inc. | 200mA 200V 1 unidirectional thyristor TO-200 Thyristors (SCR)/Modules ROHS | C17658702 | TO-200 | Bag-packed | - | 200mA | - | 1.88kA | -40℃~+125℃ | 200V | - | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | VS-ST300C18C1L | Vishay Intertech | 600mA 200mA 1.8kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17664548 | TO-200AB | Bag-packed | 600mA | 200mA | 2.18V | 1.29kA | -40℃~+125℃ | 1.8kV | - | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | C380C | Powerex Inc. | 150mA 300V 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17666153 | TO-200AB | Bag-packed | - | 150mA | 2.85V | 400A | -40℃~+125℃ | 300V | - | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | QK015N5TP | Littelfuse | 70mA 50mA 1kV TO-263 Thyristors (SCR)/Modules ROHS | C17665871 | TO-263 | Tube-packed | 70mA | 50mA | - | 15A | -40℃~+125℃ | 1kV | - | 2V | - | ||
| Min: 1 Mult: 1 | 0 | VS-ST330C16L1L | Vishay Intertech | 600mA 200mA 1.6kV 1 unidirectional thyristor TO-200AB Thyristors (SCR)/Modules ROHS | C17666581 | TO-200AB | Bag-packed | 600mA | 200mA | 1.96V | 1.42kA | -40℃~+125℃ | 1.6kV | - | 3V | 1 unidirectional thyristor | ||
| Min: 1 Mult: 1 | 0 | 2N6071AG | Littelfuse | 15mA 5mA 200V TO-225AA Thyristors (SCR)/Modules ROHS | C17650715 | TO-225AA | Box-packed | 15mA | 5mA | - | 4A | -40℃~+110℃ | 200V | - | 2.5V | - |