Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCD162-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C497194 | - | Box-packed | 200mA | 150mA | 300A | -40℃~+125℃@(Tj) | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 2.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6349AG | onsemi | 6mA 75mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C185656 | TO-220AB | Bag-packed | 6mA | 75mA | 12A | -40℃~+125℃@(Tj) | 800V | 1 bidirectional thyristor | 1.1V | 1.3V | 500mW | 100A@60Hz | ||
| Min: 1 Mult: 1 | 0 | BT169D/DG,126 | WeEn Semiconductors | 5mA 200uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C256410 | TO-92-3 | Box-packed | 5mA | 200uA | 800mA | - | 400V | - | 800mV | 1.7V | - | - | ||
| Min: 1 Mult: 1 | 0 | BT139X-600,127 | WeEn Semiconductors | 45mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256440 | TO-220F | Tube-packed | 45mA | 35mA | 16A | - | 600V | - | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q4008LTTP | Littelfuse | 60mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C151672 | TO-220AB-L | Tube-packed | 60mA | - | 8A | -40℃~+125℃@(Tj) | 400V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR703AT4G | Littelfuse | 5mA 75uA 100V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C151677 | TO-252-2(DPAK) | Tape & Reel (TR) | 5mA | 75uA | 4A | -40℃~+110℃ | 100V | - | 800mV | 2.2V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA10-600BRG | STMicroelectronics | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C153063 | TO-220 | Tube-packed | 50mA | 50mA | 10A | -40℃~+125℃@(Tj) | 600V | - | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA20-700CWRG | STMicroelectronics | 50mA 35mA 700V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C154543 | TO-220 | Tube-packed | 50mA | 35mA | 20A | -40℃~+125℃@(Tj) | 700V | 1 bidirectional thyristor | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | S4010LS2TP | Littelfuse | 6mA 200uA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C151659 | TO-220AB-L | Tube-packed | 6mA | 200uA | 10A | -40℃~+110℃ | 400V | - | 800mV | 1.6V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA20-600CWRG | STMicroelectronics | 50mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C154542 | TO-220 | Tube-packed | 50mA | 35mA | 20A | -40℃~+125℃@(Tj) | 600V | 1 bidirectional thyristor | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CT316R-800S | Jiangsu Changjing Electronics Technology Co., Ltd. | 15mA 10mA 800V 1 bidirectional thyristor TO-262-3 Thyristors (SCR)/Modules ROHS | C527790 | TO-262-3 | Tube-packed | 15mA | 10mA | 16A | -40℃~+125℃@(Tj) | 800V | 1 bidirectional thyristor | 1.3V | 1.55V | 1W | 160A@20ms | ||
| Min: 1 Mult: 1 | 0 | BT137-800E,127 | WeEn Semiconductors | 20mA 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C602044 | TO-220AB | Tube-packed | 20mA | 10mA | 8A | - | 800V | - | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N6404G | Littelfuse | 18mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C151693 | TO-220AB | Bag-packed | 18mA | 30mA | 16A | -40℃~+125℃@(Tj) | 600V | 1 unidirectional thyristor | 700mV | 1.7V | 500mW | 160A@60Hz | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR708AT4G | Littelfuse | 5mA 75uA 600V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C151703 | TO-252-2(DPAK) | Tape & Reel (TR) | 5mA | 75uA | 4A | -40℃~+110℃ | 600V | - | 800mV | 2.2V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA12-600CWRG | STMicroelectronics | 35mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C12092 | TO-220 | Tube-packed | 35mA | 35mA | 12A | -40℃~+125℃@(Tj) | 600V | 1 bidirectional thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q6006LH4TP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C151671 | TO-220 | Tube-packed | 35mA | 35mA | 6A | -40℃~+125℃@(Tj) | 600V | 1 bidirectional thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-25RIA120 | Vishay Intertech | 130mA 60mA 1.2kV 1 unidirectional thyristor TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS | C506216 | TO-208AA(TO-48) | Box-packed | 130mA | 60mA | 40A | -65℃~+125℃ | 1.2kV | 1 unidirectional thyristor | 2V | 1.7V | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40TPS16-M3 | Vishay Intertech | 200mA 150mA 1.6kV 1 unidirectional thyristor TO-247AC-3 Thyristors (SCR)/Modules ROHS | C506451 | TO-247AC-3 | Tube-packed | 200mA | 150mA | 55A | -40℃~+125℃ | 1.6kV | 1 unidirectional thyristor | 2.5V | 1.85V | - | - | ||
| Min: 1 Mult: 1 | 0 | MT110C16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors T1 Thyristors (SCR)/Modules ROHS | C781206 | T1 | Box-packed | 250mA | 150mA | - | -40℃~+130℃@(Tj) | 1.6kV | 2 Unidirectional Thyristors | 3V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | P2600LB | SEMIWARE | 120mA 220V DO-15 Thyristors (SCR)/Modules ROHS | C696667 | DO-15 | Tape & Reel (TR) | 120mA | - | - | -40℃~+150℃@(Tj) | 220V | - | - | - | - | 32A@60Hz | ||
| Min: 1 Mult: 1 | 0 | MT90C16T1D | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors T1D Thyristors (SCR)/Modules ROHS | C781247 | T1D | Box-packed | 250mA | 150mA | - | -40℃~+130℃@(Tj) | 1.6kV | 2 Unidirectional Thyristors | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MT60CB16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode T1 Thyristors (SCR)/Modules ROHS | C781240 | T1 | Box-packed | 250mA | 150mA | - | -40℃~+125℃@(Tj) | 1.6kV | 1 Unidirectional Thyristor and 1 Diode | 3V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-40TPS08A-M3 | Vishay Intertech | 200mA 150mA 800V 1 unidirectional thyristor TO-247AC Thyristors (SCR)/Modules ROHS | C468099 | TO-247AC | Tube-packed | 200mA | 150mA | 55A | -40℃~+125℃ | 800V | 1 unidirectional thyristor | 2.5V | 1.85V | - | - | ||
| Min: 1 Mult: 1 | 0 | BTA316-600ET,127 | WeEn Semiconductors | 15mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C256393 | TO-220AB | Tube-packed | 15mA | 10mA | 16A | - | 600V | - | 1.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BT137X-600/DG,127 | WeEn Semiconductors | 20mA 35mA 600V TO-220F Thyristors (SCR)/Modules ROHS | C256408 | TO-220F | Tube-packed | 20mA | 35mA | 8A | - | 600V | - | 1.5V | - | - | - |