Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CT316R-800S | Jiangsu Changjing Electronics Technology Co., Ltd. | 15mA 10mA 800V 1 bidirectional thyristor TO-262-3 Thyristors (SCR)/Modules ROHS | C527790 | TO-262-3 | Tube-packed | 15mA | 10mA | 1.55V | 1W | 16A | 800V | -40℃~+125℃@(Tj) | 160A@20ms | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | BT137-800E,127 | WeEn Semiconductors | 20mA 10mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C602044 | TO-220AB | Tube-packed | 20mA | 10mA | - | - | 8A | 800V | - | - | - | 1.5V | ||
| Min: 5 Mult: 5 | 0 | BT169D-L,112 | WeEn Semiconductors | 5mA 50uA 400V TO-92-3 Thyristors (SCR)/Modules ROHS | C282430 | TO-92-3 | Box-packed | 5mA | 50uA | 1.7V | - | 800mA | 400V | - | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | MT110C16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors T1 Thyristors (SCR)/Modules ROHS | C781206 | T1 | Box-packed | 250mA | 150mA | - | - | - | 1.6kV | -40℃~+130℃@(Tj) | - | 2 Unidirectional Thyristors | 3V | ||
| Min: 1 Mult: 1 | 0 | MT110CB16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode T1 Thyristors (SCR)/Modules ROHS | C781208 | T1 | Box-packed | 250mA | 150mA | - | - | - | 1.6kV | -40℃~+130℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 3V | ||
| Min: 1 Mult: 1 | 0 | MT150DT16L2 | Yangzhou Yangjie Elec Tech | 150mA 1.6kV 1 SCR and 6 diodes L2 Thyristors (SCR)/Modules ROHS | C781213 | L2 | Box-packed | - | 150mA | - | - | - | 1.6kV | -40℃~+125℃@(Tj) | - | 1 SCR and 6 diodes | 3V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | BTA225B-600B,118 | WeEn Semiconductors | 60mA 50mA 600V D2PAK Thyristors (SCR)/Modules ROHS | C909687 | D2PAK | Tape & Reel (TR) | 60mA | 50mA | - | - | 25A | 600V | - | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA10-600BRG | STMicroelectronics | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C153063 | TO-220 | Tube-packed | 50mA | 50mA | - | - | 10A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SST16B-800CW | SMC(Sangdest Microelectronicstronic (Nanjing)) | 40mA 35mA 800V 1 bidirectional thyristor TO-220B Thyristors (SCR)/Modules ROHS | C492890 | TO-220B | Box-packed | 40mA | 35mA | 1.5V | 1W | 60A | 800V | -40℃~+125℃@(Tj) | 160A@50Hz | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCC162-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 2 Unidirectional Thyristors Thyristors (SCR)/Modules ROHS | C497195 | - | Box-packed | 200mA | 150mA | - | - | 300A | 1.6kV | -40℃~+125℃@(Tj) | - | 2 Unidirectional Thyristors | 2.5V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| P0102MN 5AA4 | STMicroelectronics | 5mA 200uA 600V SOT-223-3 Thyristors (SCR)/Modules ROHS | C2965223 | SOT-223-3 | Tape & Reel (TR) | 5mA | 200uA | 1.95V | - | 800mA | 600V | -40℃~+125℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BTA24-600CWRG | STMicroelectronics | 50mA 35mA 600V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C68497 | TO-220 | Tube-packed | 50mA | 35mA | - | - | 25A | 600V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | P2600LB | SEMIWARE | 120mA 220V DO-15 Thyristors (SCR)/Modules ROHS | C696667 | DO-15 | Tape & Reel (TR) | 120mA | - | - | - | - | 220V | -40℃~+150℃@(Tj) | 32A@60Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | MT90C16T1D | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 2 Unidirectional Thyristors T1D Thyristors (SCR)/Modules ROHS | C781247 | T1D | Box-packed | 250mA | 150mA | - | - | - | 1.6kV | -40℃~+130℃@(Tj) | - | 2 Unidirectional Thyristors | 3V | ||
| Min: 1 Mult: 1 | 0 | MT60CB16T1 | Yangzhou Yangjie Elec Tech | 250mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode T1 Thyristors (SCR)/Modules ROHS | C781240 | T1 | Box-packed | 250mA | 150mA | - | - | - | 1.6kV | -40℃~+125℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 3V | ||
| Min: 1 Mult: 1 | 0 | MT150DT18L2 | Yangzhou Yangjie Elec Tech | 150mA 1.8kV 1 SCR and 6 diodes L2 Thyristors (SCR)/Modules ROHS | C781214 | L2 | Box-packed | - | 150mA | - | - | - | 1.8kV | -40℃~+125℃@(Tj) | - | 1 SCR and 6 diodes | 3V | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| Z0109MN 6AA4 | STMicroelectronics | 10mA 10mA 600V TO-261-4 Thyristors (SCR)/Modules ROHS | C672314 | TO-261-4 | Tape & Reel (TR) | 10mA | 10mA | - | - | 1A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | 2N6404G | Littelfuse | 18mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C151693 | TO-220AB | Bag-packed | 18mA | 30mA | 1.7V | 500mW | 16A | 600V | -40℃~+125℃@(Tj) | 160A@60Hz | 1 unidirectional thyristor | 700mV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR708AT4G | Littelfuse | 5mA 75uA 600V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C151703 | TO-252-2(DPAK) | Tape & Reel (TR) | 5mA | 75uA | 2.2V | - | 4A | 600V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | Q6008L5TP | Littelfuse | 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules ROHS | C207163 | TO-220 | Tube-packed | 50mA | 50mA | - | - | 8A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ACST210-8BTR | STMicroelectronics | 10mA 10mA 800V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C222112 | TO-252-2(DPAK) | Tape & Reel (TR) | 10mA | 10mA | - | - | 2A | 800V | -40℃~+125℃@(Tj) | - | - | 1.1V | ||
| Min: 1 Mult: 1 | 0 | Q4008LTTP | Littelfuse | 60mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C151672 | TO-220AB-L | Tube-packed | 60mA | - | - | - | 8A | 400V | -40℃~+125℃@(Tj) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCR703AT4G | Littelfuse | 5mA 75uA 100V TO-252-2(DPAK) Thyristors (SCR)/Modules ROHS | C151677 | TO-252-2(DPAK) | Tape & Reel (TR) | 5mA | 75uA | 2.2V | - | 4A | 100V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| T405Q-600H | STMicroelectronics | 10mA 5mA 600V TO-251-3 Thyristors (SCR)/Modules ROHS | C145129 | TO-251-3 | Tube-packed | 10mA | 5mA | - | - | 4A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MCD162-16IO1 | Littelfuse/IXYS | 200mA 150mA 1.6kV 1 Unidirectional Thyristor and 1 Diode Thyristors (SCR)/Modules ROHS | C497194 | - | Box-packed | 200mA | 150mA | - | - | 300A | 1.6kV | -40℃~+125℃@(Tj) | - | 1 Unidirectional Thyristor and 1 Diode | 2.5V |