Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ4016R1TP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614663 | TO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6032NATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614823 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SV6020R2TP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614893 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | TCR22-6 | Littelfuse | 5mA 200uA 400V TO-92 Thyristors (SCR)/Modules ROHS | C3614938 | TO-92 | Bag-packed | 5mA | 200uA | 1.5V | 1.5A | 400V | -40℃~+110℃ | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6040N2ARP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614953 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | Q6025L5TP | Littelfuse | 100mA 50mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615002 | ITO-220AB | Tube-packed | 100mA | 50mA | - | 25A | 600V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6020L2TP | Littelfuse | 35mA 10mA 600V ITO-220AB Thyristors (SCR)/Modules ROHS | C3615027 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q4016NH3RP | Littelfuse | 35mA 20mA 400V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3615142 | TO-263(D2PAK) | Tape & Reel (TR) | 35mA | 20mA | - | 16A | 400V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4032L2ATP | Littelfuse | Thyristors (SCR)/Modules ROHS | C3614330 | - | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | S4X8BS1RP | Littelfuse | 5mA 5uA 400V SOT-89 Thyristors (SCR)/Modules ROHS | C3614450 | SOT-89 | Tape & Reel (TR) | 5mA | 5uA | 1.7V | 800mA | 400V | -40℃~+125℃@(Tj) | - | - | 800mV | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | L0103NTRP | Littelfuse | 7mA 3mA 800V SOT-223 Thyristors (SCR)/Modules ROHS | C3614460 | SOT-223 | Tape & Reel (TR) | 7mA | 3mA | - | 1A | 800V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8008LH4TP | Littelfuse | 35mA 35mA 800V 1 bidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614470 | ITO-220AB | Tube-packed | 35mA | 35mA | - | 8A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | Q4010LH5TP | Littelfuse | 50mA 50mA 400V TO-220AB-L Thyristors (SCR)/Modules ROHS | C3614495 | TO-220AB-L | Tube-packed | 50mA | 50mA | - | 10A | 400V | -40℃~+125℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6020N1TP | Littelfuse | 22mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614530 | TO-263(D2PAK) | Tube-packed | 22mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4020NRP | Littelfuse | 75mA 35mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614535 | TO-263(D2PAK) | Tape & Reel (TR) | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MAC15MG | Littelfuse | 40mA 35mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614580 | TO-220AB | Tube-packed | 40mA | 35mA | - | 15A | 600V | -40℃~+125℃@(Tj) | 150A@60Hz | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | 2N6508TG | Littelfuse | 40mA 30mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614615 | TO-220AB | Tube-packed | 40mA | 30mA | 1.8V | 25A | 600V | -40℃~+125℃ | 250A@60Hz | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4020N1TP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614640 | TO-263(D2PAK) | Tube-packed | 15mA | 6mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6040LTP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614745 | ITO-220AB | Tube-packed | 60mA | 40mA | 1.7V | 40A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614989 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6040L2TP | Littelfuse | 50mA 15mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615084 | ITO-220AB | Tube-packed | 50mA | 15mA | 1.7V | 40A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2ATP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615119 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615169 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR708A1G | Littelfuse | 5mA 75uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615174 | TO-252(DPAK) | Tube-packed | 5mA | 75uA | 2.2V | 4A | 600V | -40℃~+110℃ | 25A@60Hz | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | N2900QL040 | Littelfuse | Thyristors (SCR)/Modules ROHS | C5801078 | - | - | - | - | - | - | - | - | - | - | - |