Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Operating Temperature
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SJ6040LTP | Littelfuse | 60mA 40mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614745 | ITO-220AB | Tube-packed | 60mA | 40mA | 1.7V | 40A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6020L2ATP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614989 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4025L2ATP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3615119 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025R1QTP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3615169 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MCR708A1G | Littelfuse | 5mA 75uA 600V TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3615174 | TO-252(DPAK) | Tube-packed | 5mA | 75uA | 2.2V | 4A | 600V | -40℃~+110℃ | 25A@60Hz | - | 800mV | ||
| Min: 1 Mult: 1 | 0 | SJ4016L1TP | Littelfuse | 15mA 6mA 400V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614005 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4016R2TP | Littelfuse | 35mA 10mA 400V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3614015 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 16A | 400V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | Q6008DH4RP | Littelfuse | 35mA 35mA 600V 1 bidirectional thyristor TO-252(DPAK) Thyristors (SCR)/Modules ROHS | C3614025 | TO-252(DPAK) | Tape & Reel (TR) | 35mA | 35mA | - | 8A | 600V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SV6012L1TP | Littelfuse | 22mA 6mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3614070 | TO-220AB | Tube-packed | 22mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ6025N1ARP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614095 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | MAC212A10G | Littelfuse | 50mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS | C3614170 | TO-220AB | Bag-packed | 50mA | 50mA | - | 12A | 800V | -40℃~+125℃@(Tj) | 100A@60Hz | - | 2V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | QJ8025NH4RP | Littelfuse | 50mA 35mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614265 | TO-263(D2PAK) | Tape & Reel (TR) | 50mA | 35mA | - | 25A | 800V | -40℃~+150℃@(Tj) | - | - | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ8016RH3TP | Littelfuse | 35mA 20mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613781 | TO-220AB | Tube-packed | 35mA | 20mA | - | 16A | 800V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | QJ6006VH2TP | Littelfuse | 25mA 10mA 600V 1 bidirectional thyristor TO-251AA Thyristors (SCR)/Modules ROHS | C3613791 | TO-251AA | Tube-packed | 25mA | 10mA | - | 8A | 600V | -40℃~+150℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1 | 0 | SJ4020RATP | Littelfuse | 75mA 35mA 600V 1 unidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS | C3613831 | TO-220AB | Tube-packed | 75mA | 35mA | 1.6V | 20A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SV6025R2QTP | Littelfuse | 35mA 10mA 600V TO-220AB Thyristors (SCR)/Modules ROHS | C3613871 | TO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6025N2ATP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3613881 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | T571N65TS16XPSA1 | Infineon Technologies | Thyristors (SCR)/Modules ROHS | C3613961 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STT3300N18P76XPSA1 | Infineon Technologies | Thyristors (SCR)/Modules ROHS | C3613966 | - | Tray | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SJ6012N2TP | Littelfuse | 35mA 10mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614321 | TO-263(D2PAK) | Tube-packed | 35mA | 10mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ6012L1TP | Littelfuse | 15mA 6mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614336 | ITO-220AB | Tube-packed | 15mA | 6mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1 | 0 | SJ4012L2TP | Littelfuse | 35mA 10mA 600V 1 unidirectional thyristor ITO-220AB Thyristors (SCR)/Modules ROHS | C3614441 | ITO-220AB | Tube-packed | 35mA | 10mA | 1.6V | 12A | 600V | -40℃~+150℃@(Tj) | - | 1 unidirectional thyristor | 1.5V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | Q8025NH6RP | Littelfuse | 100mA 80mA 800V 1 bidirectional thyristor TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614461 | TO-263(D2PAK) | Tape & Reel (TR) | 100mA | 80mA | - | 25A | 800V | -40℃~+125℃@(Tj) | - | 1 bidirectional thyristor | 1.3V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SJ4025N1RP | Littelfuse | 15mA 6mA 600V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS | C3614486 | TO-263(D2PAK) | Tape & Reel (TR) | 15mA | 6mA | 1.6V | 25A | 600V | -40℃~+150℃@(Tj) | - | - | 1.5V | ||
| Min: 1 Mult: 1 | 0 | VS-ST180S12P0VPBF | Vishay Intertech | 600mA 150mA 1.2kV 1 unidirectional thyristor TO-209AB(TO-93) Thyristors (SCR)/Modules ROHS | C3614561 | TO-209AB(TO-93) | Bag-packed | 600mA | 150mA | 1.75V | 314A | 1.2kV | -40℃~+125℃ | - | 1 unidirectional thyristor | 3V |